VCAS Series Varistors

Results: 143
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 21VAC 30VDC 0.3J 250 pF 41 V 67V
898In Stock
1 000Expected 1/28/2027
Cut Tape
0,499 €
0,315 €
0,255 €
0,243 €
Reel
0,233 €
Min.: 1
Mult.: 1
: 1 000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 21 VAC 30 VDC 41 V 67 V 30 A 300 mJ 250 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 120 0pF 8.5 V 18V 2 590In Stock
Cut Tape
0,353 €
0,218 €
0,174 €
0,165 €
Reel
0,149 €
Min.: 1
Mult.: 1
: 1 000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.6 VDC 8.5 V 18 V 4.5 kA 100 mJ 1.2 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.4J 300 0pF 8.5 V 18V 2 362In Stock
Cut Tape
0,456 €
0,287 €
0,232 €
0,221 €
Reel
0,22 €
Min.: 1
Mult.: 1
: 1 000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.6 VDC 8.5 V 18 V 150 A 400 mJ 3 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 600 pF 18.5 V 32V 1 875In Stock
Cut Tape
0,404 €
0,246 €
0,197 €
0,187 €
Reel
0,178 €
Min.: 1
Mult.: 1
: 1 000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 18.5 V 32 V 4.5 kA 100 mJ 600 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.4J 105 0pF 18.5 V 32V 3 863In Stock
Cut Tape
0,361 €
0,225 €
0,217 €
0,206 €
Reel
0,197 €
Min.: 1
Mult.: 1
: 1 000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 18.5 V 32 V 150 A 400 mJ 1.05 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 1206 14V 0.4J 1050pF AECQ200 5 977In Stock
Cut Tape
0,292 €
0,179 €
0,142 €
0,135 €
Reel
0,128 €
Min.: 1
Mult.: 1
: 4 000
VCAS MOVs SMD/SMT SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 18.5 V 32 V 150 A 400 mJ 1.05 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V
342In Stock
Cut Tape
0,559 €
0,356 €
0,289 €
0,276 €
Reel
0,265 €
Min.: 1
Mult.: 1
: 1 000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.7J 600 pF 33 V 54V 1 631In Stock
Cut Tape
0,516 €
0,328 €
0,266 €
Reel
0,265 €
0,23 €
Min.: 1
Mult.: 1
: 1 000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.4J 400 pF 41 V 67V
1 633In Stock
Cut Tape
0,559 €
0,356 €
0,289 €
0,276 €
Reel
0,265 €
Min.: 1
Mult.: 1
: 1 000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 21 VAC 30 VDC 41 V 67 V 120 A 400 mJ 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 31VDC 1J 500pF 39 V 65V 875In Stock
1 000Expected 12/24/2026
Cut Tape
0,43 €
0,271 €
0,218 €
0,208 €
Reel
0,199 €
Min.: 1
Mult.: 1
: 1 000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 34VDC 1.1J 400 pF 47 V 77V 310In Stock
Cut Tape
0,516 €
0,328 €
0,319 €
0,254 €
Reel
0,243 €
Min.: 1
Mult.: 1
: 1 000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 34 VDC 47 V 77 V 200 A 1.1 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 47V 200A 400pF AEC-Q 200 0805 401In Stock
Cut Tape
0,516 €
0,328 €
0,266 €
0,254 €
Reel
0,235 €
Min.: 1
Mult.: 1
: 2 000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 34 VDC 47 V 77 V 200 A 1.1 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 32VAC 42VDC 0.6J 260 pF 56 V 90V 855In Stock
Cut Tape
0,516 €
0,328 €
0,266 €
0,254 €
Reel
0,243 €
Min.: 1
Mult.: 1
: 1 000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 32 VAC 42 VDC 56 V 90 V 200 A 600 mJ 260 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 35VAC 45VDC 0.6J 260 pF 56 V 90V 316In Stock
2 000Expected 1/19/2027
Cut Tape
0,516 €
0,328 €
0,266 €
0,254 €
Reel
0,243 €
Min.: 1
Mult.: 1
: 1 000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 200 A 600 mJ 260 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V
997In Stock
Cut Tape
0,774 €
0,497 €
0,408 €
0,39 €
Reel
0,375 €
Min.: 1
Mult.: 1
: 1 000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 100 V 100 A 400 mJ 225 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V
4 800In Stock
Cut Tape
0,525 €
0,333 €
0,27 €
0,262 €
Reel
0,258 €
Min.: 1
Mult.: 1
: 1 000
VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.5 J 3.1 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 1.2J 215 0pF 34.5 V 60V
1 150In Stock
1 000Expected 12/3/2026
Cut Tape
0,80 €
0,517 €
0,425 €
0,415 €
Reel
0,407 €
Min.: 1
Mult.: 1
: 1 000
VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 26 VDC 34.5 V 60 V 300 A 1.2 J 2.15 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V
329In Stock
Cut Tape
1,10 €
0,721 €
0,638 €
0,598 €
Reel
0,526 €
Min.: 1
Mult.: 1
: 1 000
VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 250 A 1.2 J 500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V 952In Stock
Cut Tape
1,03 €
0,667 €
0,55 €
0,529 €
Reel
0,422 €
Min.: 1
Mult.: 1
: 1 000
VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V
2 000Expected 12/10/2026
Cut Tape
0,189 €
0,116 €
0,091 €
0,086 €
Reel
0,077 €
Min.: 1
Mult.: 1
: 1 000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 18.5 V 32 V 30 A 100 mJ 350 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.1J 125 pF 41 V 67V
3 890Expected 1/12/2027
Cut Tape
0,206 €
0,126 €
0,098 €
0,093 €
0,089 €
Reel
0,074 €
Min.: 1
Mult.: 1
: 4 000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 21 VAC 30 VDC 41 V 67 V 30 A 100 mJ 125 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 12pF 27. 5 V
4 000Expected 11/30/2026
Cut Tape
0,31 €
0,188 €
0,15 €
0,142 €
Reel
0,115 €
Min.: 1
Mult.: 1
: 4 000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 27.5 V 77 V 4.2 J 12 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V
4 000Expected 11/6/2026
Cut Tape
0,249 €
0,151 €
0,12 €
0,114 €
0,109 €
Reel
0,098 €
Min.: 1
Mult.: 1
: 4 000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 120 A 300 mJ 550 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 31VDC 0.3J 250 pF 41 V 65V
1 984Expected 12/15/2026
Cut Tape
0,292 €
0,178 €
0,142 €
0,135 €
Reel
0,128 €
Min.: 1
Mult.: 1
: 1 000
VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 41 V 65 V 80 A 300 mJ 250 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V
1 998Expected 10/29/2026
Cut Tape
0,447 €
0,284 €
0,229 €
0,218 €
Reel
0,208 €
Min.: 1
Mult.: 1
: 1 000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 42 V 150 A 400 mJ 900 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel