UltraMOV Series Varistors

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 275V 20mm Epoxy UltraMOV 915In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 20 mm 10 kA 190 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 20mm Epoxy UltraMOV 384In Stock
2 000Expected 12/28/2026
Min.: 1
Mult.: 1
: 500

UltraMOV 350 VDC 710 V Reel, Cut Tape
Littelfuse Varistors 300V 20mm Epoxy UltraMOV 286In Stock
3 600Expected 11/9/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 423 V to 517 V 775 V 20 mm 10 kA 250 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 20mm Epoxy UltraMOV 2 444In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 385 VAC 505 VDC 558 V to 682 V 1.025 kV 20 mm 10 kA 300 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 20mm Epoxy UltraMOV 413In Stock
1 200Expected 10/1/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 420 VAC 560 VDC 612 V to 748 V 1.12 kV 20 mm 10 kA 320 J 600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 440V 20mm Epoxy UltraMOV 1 350In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 440 VAC 585 VDC 643 V to 787 V 1.18 kV 20 mm 10 kA 340 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 460V 20mm Epoxy UltraMOV 1 948In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 20 mm 10 kA 360 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 510V 20mm Epoxy UltraMOV 725In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 510 VAC 670 VDC 738 V to 902 V 1.355 kV 20 mm 10 kA 325 J 350 pF - 55 C + 85 C Bulk
Littelfuse Varistors 510V 20mm Epoxy UltraMOV 99In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 20 mm 10 kA 325 J 350 pF - 55 C + 85 C Bulk
Littelfuse Varistors 550V 20mm Epoxy UltraMOV 1 155In Stock
2 700Expected 9/3/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 550 VAC 745 VDC 819 V to 1.001 kV 1.5 kV 20 mm 10 kA 360 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 625V 20mm Epoxy UltraMOV 60In Stock
9 000On Order
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 20 mm 10 kA 400 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 7mm Epoxy UltraMOV 6In Stock
3 000Expected 9/1/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 7 mm 1.75 kA 20 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 14mm Epoxy UltraMOV 3In Stock
1 800Expected 10/22/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 14 mm 6 kA 150 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 510V 14mm Epoxy UltraMOV
5 000On Order
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 510 VAC 670 VDC 738 V to 902 V 1.355 kV 14 mm 6 kA 165 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 10mm Epoxy UltraMOV
3 823Expected 10/29/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 10 mm 3.5 kA 42 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 14mm Epoxy UltraMOV
2 087Expected 10/29/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 351 V to 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 550V 20mm Epoxy UltraMOV
1 200Expected 12/28/2026
Min.: 1
Mult.: 1

UltraMOV 745 VDC 1.5 kV - 55 C + 85 C Bulk
Littelfuse Varistors 550 VAC 370J 300V-CL 10KA-PK 11 200Stock Available
Min.: 400
Mult.: 400
: 400
UltraMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 23 mm 10 kA 370 J 300 pF - 40 C + 125 C Reel
Littelfuse Varistors 320V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

UltraMOV 420 VDC 840 V Reel
Littelfuse Varistors 175V 20mm Epoxy UltraMOV Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

UltraMOV 225 VDC 455 V Reel
Littelfuse Varistors 320V 20mm Phenolic UltraMOV Non-Stocked Lead-Time 22 Weeks
Min.: 4 800
Mult.: 400
: 400

UltraMOV MOVs Reel
Littelfuse Varistors 130V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

UltraMOV Bulk
Littelfuse Varistors 130V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

UltraMOV 170 VDC 340 V Reel
Littelfuse Varistors 130V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

UltraMOV 170 VDC 340 V Ammo Pack
Littelfuse Varistors 130V 7mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

UltraMOV 170 VDC 340 V Reel