SMD/SMT Varistors

Results: 364
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors 65 VDC 100PF Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 46 VAC 65 VDC 82 V 144 V 35 A 100 mJ 100 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 30 VDC 800PF Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 21.2 VAC 30 VDC 42 V 74 V 280 A 1.5 J 800 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 33 VDC 700PF Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 23.3 VAC 33 VDC 45 V 79 V 280 A 1.5 J 700 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 38 VDC 650PF Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 27 VAC 38 VDC 51 V 90 V 280 A 1.5 J 650 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 42 VDC 580PF Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 30 VAC 42 VDC 56 V 99 V 280 A 1.5 J 580 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 65 VDC 400PF Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 46 VAC 65 VDC 82 V 144 V 250 A 1.5 J 400 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 12 VDC 2300PF Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 8.5 VAC 12 VDC 18 V 34 V 500 A 2.5 J 2.3 nF - 55 C + 125 C Reel
Eaton Electronics Varistors 14 VDC 2200PF Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 10 VAC 14 VDC 20 V 35 V 500 A 2.5 J 2.2 nF - 55 C + 125 C Reel
Eaton Electronics Varistors 16 VDC 1900PF Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 11.3 VAC 16 VDC 22 V 39 V 500 A 2.5 J 1.9 nF - 55 C + 125 C Reel
Eaton Electronics Varistors 22 VDC 1600PF Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 15.6 VAC 22 VDC 30 V 53 V 500 A 2.5 J 1.6 nF - 55 C + 125 C Reel
Eaton Electronics Varistors 24 VDC 1500PF Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 17 VAC 24 VDC 33 V 58 V 500 A 2.5 J 1.5 nF - 55 C + 125 C Reel
Eaton Electronics Varistors 33 VDC 1100PF Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 23.3 VAC 33 VDC 45 V 79 V 500 A 2.5 J 1.1 nF - 55 C + 125 C Reel
Eaton Electronics Varistors 56 VDC 800PF Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 40 VAC 56 VDC 72 V 127 V 500 A 2.5 J 800 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 22 VDC 3500PF Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 15.6 VAC 22 VDC 30 V 53 V 600 A 2.5 J 3.5 nF - 55 C + 125 C Reel
Eaton Electronics Varistors 42 VDC 1600PF Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 30 VAC 42 VDC 56 V 99 V 600 A 2.5 J 1.6 nF - 55 C + 125 C Reel
Eaton Electronics Varistors 60 VDC 800PF Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 45 VAC 60 VDC 76 V 134 V 600 A 2.5 J 800 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 68 VDC 700PF Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 48 VAC 68 VDC 86 V 151 V 600 A 2.5 J 700 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 22 VDC 3000PF Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 17 VAC 22 VDC 27 V 53 V 100 A 500 mJ 3 nF - 55 C + 125 C Reel
Eaton Electronics Varistors 31 VDC 2200PF Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 25 VAC 31 VDC 39 V 69 V 100 A 700 mJ 2.2 nF - 55 C + 125 C Reel
Eaton Electronics Varistors 45 VDC 1500PF Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 35 VAC 45 VDC 56 V 99 V 100 A 1.1 J 1.5 nF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 56 VDC 1200PF Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 40 VAC 56 VDC 68 V 127 V 100 A 1.3 J 1.2 nF - 55 C + 125 C Reel
Eaton Electronics Varistors 65 VDC 1000PF Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 50 VAC 65 VDC 82 V 144 V 400 A 1.8 J 1.1 nF - 55 C + 125 C Reel
Eaton Electronics Varistors 100 VDC 800PF Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 75 VAC 100 VDC 120 V 211 V 400 A 2.5 J 800 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 125 VDC 650PF Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 95 VAC 125 VDC 150 V 264 V 400 A 3.4 J 650 pF - 55 C + 125 C Reel
Eaton Electronics Varistors 150 VDC 550PF Non-Stocked Lead-Time 12 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 115 VAC 150 VDC 180 V 317 V 400 A 3.6 J 550 pF - 55 C + 125 C Reel