Chassis Mount Varistors

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 420VAC 10% 50mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 60
Mult.: 60

Disc Varistor, High-Energy 50mm Chassis Mount Screw 420 VAC - 40 C + 105 C Bulk
TDK Varistors 550VAC 10% 50mm High E Non-Stocked Lead-Time 12 Weeks
Min.: 90
Mult.: 90

Disc Varistor, High-Energy 50mm Chassis Mount Screw 550 VAC - 40 C + 105 C Bulk
YAGEO Varistors 100V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

32D MOVs Chassis Mount Screw 60 VAC 85 VDC 100 V 165 V 32 mm 25 kA 170 J 6.1 nF - 40 C + 85 C Bulk
YAGEO Varistors 100V 30KA MOV Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 320
Mult.: 32

34S MOVs Chassis Mount Screw 60 VAC 85 VDC 100 V 165 V 34 mm 30 kA 195 J 15 nF - 40 C + 85 C Bulk
YAGEO Varistors 1000V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 625 VAC 825 VDC 1 kV 1.65 kV 32 mm 25 kA 810 J 1.1 nF - 40 C + 85 C Bulk
YAGEO Varistors 1000V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

40D MOVs Chassis Mount Screw 625 VAC 825 VDC 1 kV 1.65 kV 40 mm 40 kA 1260 J 1.8 nF - 40 C + 85 C Bulk
YAGEO Varistors 1000V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 560
Mult.: 14

53D MOVs Chassis Mount Screw 625 VAC 825 VDC 1 kV 1.65 kV 53 mm 70 kA 1890 J 3 nF - 40 C + 85 C Bulk
YAGEO Varistors 1000V 40KA MOV Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 625 VAC 825 VDC 1 kV 1.65 kV 34 mm 40 kA 1120 J 1.7 nF - 40 C + 85 C Bulk
YAGEO Varistors 1100V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 680 VAC 895 VDC 1.1 kV 1.815 kV 32 mm 25 kA 910 J 1 nF - 40 C + 85 C Bulk
YAGEO Varistors 1100V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

40D MOVs Chassis Mount Screw 680 VAC 895 VDC 1.1 kV 1.815 kV 40 mm 40 kA 1380 J 1.6 nF - 40 C + 85 C Bulk
YAGEO Varistors 1100V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 640
Mult.: 32

53D MOVs Chassis Mount Screw 680 VAC 895 VDC 1.1 kV 1.815 kV 53 mm 70 kA 2050 J 2.7 nF - 40 C + 85 C Bulk
YAGEO Varistors 1100V 40KA MOV Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 680 VAC 895 VDC 1.1 kV 1.815 kV 34 mm 40 kA 1250 J 1.52 nF - 40 C + 85 C Bulk
YAGEO Varistors 120V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 75 VAC 100 VDC 120 V 200 V 32 mm 25 kA 200 J 5.6 nF - 40 C + 85 C Bulk
YAGEO Varistors 120V 40KA MOV Disc 40mm Non-Stocked
Min.: 1
Mult.: 1

40D MOVs Chassis Mount Screw 75 VAC 100 VDC 120 V 200 V 40 mm 40 kA 286 J 10.6 nF - 40 C + 85 C Bulk
YAGEO Varistors 120V 70KA MOV Disc 53mm Non-Stocked
Min.: 1
Mult.: 1

53D MOVs Chassis Mount Screw 75 VAC 100 VDC 120 V 200 V 53 mm 70 kA 390 J 26 nF - 40 C + 85 C Bulk
YAGEO Varistors 1200V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 750 VAC 990 VDC 1.2 kV 1.98 kV 32 mm 25 kA 960 J 920 pF - 40 C + 85 C Bulk
YAGEO Varistors 1200V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

40D MOVs Chassis Mount Screw 750 VAC 990 VDC 1.2 kV 1.98 kV 40 mm 40 kA 1460 J 1.5 nF - 40 C + 85 C Bulk
YAGEO Varistors 1200V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 640
Mult.: 32

53D MOVs Chassis Mount Screw 750 VAC 990 VDC 1.2 kV 1.98 kV 53 mm 70 kA 2160 J 2.5 nF - 40 C + 85 C Bulk
YAGEO Varistors 1200V 40KA MOV Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 750 VAC 990 VDC 1.2 kV 1.98 kV 34 mm 40 kA 1340 J 1.4 nF - 40 C + 85 C Bulk
YAGEO Varistors 1400V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 880 VAC 1.14 kVDC 1.4 kV 2.31 kV 32 mm 25 kA 1020 J 800 pF - 40 C + 85 C Bulk
YAGEO Varistors 1400V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 112
Mult.: 28

40D MOVs Chassis Mount Screw 880 VAC 1.14 kVDC 1.4 kV 2.31 kV 40 mm 40 kA 1550 J 1.3 nF - 40 C + 85 C Bulk
YAGEO Varistors 1400V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 700
Mult.: 14

53D MOVs Chassis Mount Screw 880 VAC 1.14 kVDC 1.4 kV 2.31 kV 53 mm 70 kA 2300 J 2.15 nF - 40 C + 85 C Bulk
YAGEO Varistors 1400V 40KA MOV Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 112
Mult.: 28

34S MOVs Chassis Mount Screw 880 VAC 1.14 kVDC 1.4 kV 2.31 kV 34 mm 40 kA 1400 J 1.2 nF - 40 C + 85 C Bulk
YAGEO Varistors 150V 25KA MOV Disc 32mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

32D MOVs Chassis Mount Screw 95 VAC 125 VDC 150 V 250 V 32 mm 25 kA 225 J 5.4 nF - 40 C + 85 C Bulk
YAGEO Varistors 150V 40KA MOV Disc 40mm Non-Stocked
Min.: 1
Mult.: 1

40D MOVs Chassis Mount Screw 95 VAC 125 VDC 150 V 250 V 40 mm 40 kA 300 J 9.5 nF - 40 C + 85 C Bulk