- 40 C Bulk Varistors

Results: 8 316
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 320VAC 10% 20mm SuperioR MP 7 339In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 22.5 mm 12 kA 330 J 1 nF - 40 C + 105 C Bulk

TDK Varistors 320VAC 10% 20mm SuperioR MP 3 159In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 12 kA 330 J 1 nF - 40 C + 105 C Bulk
TDK Varistors 140VAC 10% 20mm AdvanceD 15 441In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 21.5 mm 10 kA 110 J 1.24 nF - 40 C + 105 C Bulk
TDK Varistors Leaded Disk Varistor 710pF, 680VAC, 895VDC 1 031In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 27.5 mm 20 kA 940 J 710 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 14mm, 240V 4.5KA,C=13mm 1 925In Stock
Min.: 1
Mult.: 1
Max.: 1 600

14D MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 830 pF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 80mm High E 19In Stock
30Expected 10/27/2026
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 385 VAC 505 VDC 620 V 1.025 kV 80 mm 100 kA 2 kJ 9 nF - 40 C + 105 C Bulk
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk 2 000In Stock
Min.: 1
Mult.: 1

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 60 VAC 85 VDC 100 V 165 V 23 mm 6.5 kA 45 J 5.04 nF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk 1 945In Stock
Min.: 1
Mult.: 1

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 11 VAC 14 VDC 18 V 36 V 12.5 mm 500 A 2.1 J 8.16 nF - 40 C + 105 C Bulk
Littelfuse Varistors 17V 10mm Epoxy AEC-Q200 AUMOV 5 813In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 5 A 6.5 J 3.9 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 2 991In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 10 kA 410 J 350 pF - 40 C + 125 C AEC-Q200 Bulk
TDK Varistors 1100VAC 10% 80mm High E 61In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 60 mm 100 kA 6 kJ 3.2 nF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 80mm High E 20In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 80 mm 100 kA 800 J 23 nF - 40 C + 105 C Bulk
Bourns Varistors 780volts 14mm 6 227In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 485 VAC 780 VDC 780 V 1.29 kV 14 mm 4.5 kA 148 J 260 pF - 40 C + 85 C Bulk
TDK Varistors 130VAC 10% 40mm High E 165In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 150 VAC 170 VDC 205 V 340 V 40 mm 40 kA 310 J 5.6 nF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 60mm High E 88In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.12 kV 60 mm 70 kA 1.5 kJ 4.3 nF - 40 C + 105 C Bulk
Bourns Varistors CV 275 K 7 B L1 15 161In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 35 J 160 pF - 40 C + 85 C Bulk
Bourns Varistors IsoMOV 8KA 555Vrms Bulk In-Line 1 954In Stock
Min.: 1
Mult.: 1

IsoM8 MOVs Through Hole Radial 555 VAC 745 VDC 1.4 kV 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Bourns Varistors 1100volts 14mm 5 323In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 680 VAC 1.1 kVDC 1.1 kV 1.815 kV 14 mm 4.5 kA 213 J 180 pF - 40 C + 85 C Bulk
TDK Varistors 230VAC 10% 32mm High E 353In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 595 V 32 mm 25 kA 300 J 2.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 360V 40KA MOV Square 34mm 847In Stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 34 mm 40 kA 510 J 6 nF - 40 C + 85 C Bulk
Bourns Varistors IsoMOV 8KA 510Vrms Bulk In-Line 2 001In Stock
Min.: 1
Mult.: 1

IsoM8 MOVs Through Hole Radial 510 VAC 670 VDC 1.3 kV 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Bourns Varistors 47volts 20mm 15 127In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 30 VAC 47 VDC 47 V 93 V 20 mm 1 kA 10 J 4.3 nF - 40 C + 85 C Bulk
TDK Varistors MOV 150VAC 10% 40MM HIGH E 136In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 32 mm 40 kA 360 J 4.8 nF - 40 C + 105 C Bulk
Bourns Varistors 820volts 20mm 19 357In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 510 VAC 820 VDC 820 V 1.355 kV 20 mm 4.5 kA 157 J 240 pF - 40 C + 85 C Bulk
Bourns Varistors 1100pF 47volts 10% 43 439In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 30 VAC 52 VDC 47 V 93 V 7 mm 250 A 2.5 J 1.1 nF - 40 C + 85 C Bulk