+ 85 C Bulk Varistors

Results: 2 264
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 150V 50kA 16000pF 60mm Disc 50In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 400 V 60 mm 50 kA 530 J 16 nF - 55 C + 85 C Bulk
YAGEO Varistors 360V 40KA MOV Square 34mm 847In Stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 34 mm 40 kA 510 J 6 nF - 40 C + 85 C Bulk
Bourns Varistors 47volts 20mm 15 127In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 30 VAC 47 VDC 47 V 93 V 20 mm 1 kA 10 J 4.3 nF - 40 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1 495In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 420 VAC 748 VDC 748 V 1.12 kV 14 mm 6 kA 160 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 900pF 5 880In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 140 VAC 180 VDC 198 V to 242 V 360 V 14 mm 4.5 kA 42 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300VAC 500J 765V CLAMP 22KAPK 25MM 3 185In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 765 V 25 mm 22 kA 500 J 1.45 nF - 55 C + 85 C Bulk
Bourns Varistors 820volts 20mm 19 357In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 510 VAC 820 VDC 820 V 1.355 kV 20 mm 4.5 kA 157 J 240 pF - 40 C + 85 C Bulk
Littelfuse Varistors 300V 20KA SQ 25MM PB FREE 25S 645In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 765 V 25 mm 20 kA 370 J 1.15 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 19 876In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 5 mm 400 A 7 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14MM P47Z7 30VRMS 6 017In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 14 mm 1 kA 8.8 J 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 80pF 8 831In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 10 mm 2.5 kA 67 J 80 pF - 55 C + 85 C Bulk
Bourns Varistors 1100pF 47volts 10% 43 442In Stock
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 30 VAC 52 VDC 47 V 93 V 7 mm 250 A 2.5 J 1.1 nF - 40 C + 85 C Bulk
Bourns Varistors 1100volts 20mm 3 164In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 680 VAC 1.1 kVDC 1.1 kV 1.815 kV 20 mm 4.5 kA 213 J 180 pF - 40 C + 85 C Bulk
Bourns Varistors 750volts 20mm 5 154In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 460 VAC 750 VDC 750 V 1.24 kV 20 mm 4.5 kA 143 J 270 pF - 40 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1 755In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 14 mm 6 kA 55 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 4 822In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 14 mm 6 kA 100 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 10mm Epoxy UltraMOV 8 415In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 10 mm 3.5 kA 30 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 50kA 7500pF 60In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 760 V 60 mm 50 kA 1.1 kJ 7.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 14MM Radial 5 230In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 460 VAC 615 VDC 786.5 V 1.19 kV 14 mm 4.5 kA 100 J 280 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 6 097In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 5 mm 400 A 13 J 33 pF - 55 C + 85 C Bulk
Vishay / BC Components Varistors 380volts 9mm/5mm Radial 2 000In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 1.2 kA 51 J 95 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 50volts 9mm 5mm 1 135In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 140 V 9 mm 1.2 kA 7 J 900 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 60volts 9mm 1 981In Stock
Min.: 1
Mult.: 1

MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.2 kA 8.3 J 700 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 230volts 6500A 20D Radial 109In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 23 mm 6.5 kA 208 J 1.1 nF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 420volts 13 5mm 1 233In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 2.5 kA 73 J 165 pF - 40 C + 85 C Bulk