Panasonic Varistors

Results: 930
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Industry Varistors 470V 25KA 60x55x14mm 34In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 272 VAC 385 VDC 470 V 775 V 25 kA 405 J 2500 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 780V 30A 60x55x14mm 13In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 440 VAC 640 VDC 780 V 1.29 kV 25 kA 520 J 1900 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 820V 25KA 60x55x14mm 16In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 463 VAC 670 VDC 820 V 1.355 kV 25 kA 545 J 1800 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 910V 25KA 60x55x14mm 13In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 500 VAC 745 VDC 910 V 1.5 kV 25 kA 600 J 1700 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors Max. Allow. =AC385Vrms, Peak Current 30kA 21In Stock
Min.: 1
Mult.: 1

CK MOVs Chassis Mount Screw 385 VAC 505 VDC 620 V 1.025 kV 40 mm 30 kA 515 J - 40 C + 85 C
Panasonic Industry Varistors ERZ-E 5mm 240V Bulk ZNR Surge Absorber 5 752In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 180 VDC 240 V 395 V 7 mm 1.2 kA 15 J 170 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 5mm 390V Bulk ZNR Surge Absorber 4 656In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 26 J 130 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 5mm 430V Bulk ZNR Surge Absorber 1 685In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 29 J 120 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 360V Bulk ZNR Surge Absorber 2 504In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 2.5 kA 50 J 300 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 390V Bulk ZNR Surge Absorber 2 025In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 2.5 kA 53 J 300 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 620V Bulk ZNR Surge Absorber 3 825In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 80 J 190 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 390V Bulk ZNR Surge Absorber 1 691In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 2.5 kA 53 J 300 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 7mm 560V T&R ZNR Surge Absorber 943In Stock
Min.: 1
Mult.: 1
: 5 000

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 9 mm 2.5 kA 75 J 200 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ERZ-E 7mm 620V T&R ZNR Surge Absorber 3 059In Stock
Min.: 1
Mult.: 1
: 500

ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 80 J 190 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ERZ-E 8mm 390V Bulk ZNR Surge Absorber 2 732In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10.5 mm 3.5 kA 70 J 260 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 430V Bulk ZNR Surge Absorber 4 000In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10.5 mm 3.5 kA 80 J 230 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 8mm 680V Bulk ZNR Surge Absorber 1 780In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 11.5 mm 3.5 kA 92 J 130 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 1100volts 4500A 10mm Straight Leads 712In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12.5 mm 4.5 kA 196 J 180 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 200volts 4500A 10mm Straight Leads 1 709In Stock
Min.: 1
Mult.: 1

ERZ-E10 PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 11.5 mm 4.5 kA 47 J 630 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 240volts 4500A 10mm Straight Leads 2 948In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 11.5 mm 4.5 kA 56 J 570 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 560volts 4500A 10mm Straight Leads 1 587In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 11.5 mm 4.5 kA 120 J 290 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 240V Bulk ZNR Surge Absorber 2 000In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 13 mm 6 kA 84 J 620 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 240VDC 0.6W 1mA L/S=7.5mm Long LD 1 892In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 13 mm 6 kA 84 J 620 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors 270VDC 0.6W 1mA L/S=7.5mm Long LD 524In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 13 mm 6 kA 99 J 580 pF - 40 C + 125 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 390V Bulk ZNR Surge Absorber 3 024In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 13 mm 6 kA 140 J 450 pF - 40 C + 85 C Bulk