5 mm Varistors

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Eaton Electronics Varistors MOVHE, 14 mm size, 230 VAC 982In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 50 A 130 J 560 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 250 VAC 972In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 50 A 140 J 510 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 20 mm size, 130 VAC 318In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 22.5 mm 100 A 140 J 2 nF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 20 mm size, 140 VAC 396In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 22.5 mm 100 A 155 J 1.8 nF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 07 mm size, 250 VAC 1 780In Stock
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 9 mm 10 A 26 J 130 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 07 mm size, 300 VAC 1 253In Stock
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 10 A 29 J 105 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 07 mm size, 250 VAC 1 965In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 9 mm 10 A 35 J 130 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 07 mm size, 275 VAC 1 840In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 9 mm 10 A 40 J 115 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 07 mm size, 300 VAC 1 720In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 10 A 42 J 105 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 10 mm size, 175 VAC 975In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 12.5 mm 25 A 49 J 370 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 20 mm size, 150 VAC 309In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 22.5 mm 100 A 168 J 1.65 nF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 20 mm size, 175 VAC
200Expected 11/3/2026
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 22.5 mm 100 A 190 J 1.5 nF - 40 C + 125 C Bulk
Littelfuse Varistors 60V 2000pF Non-Stocked Lead-Time 18 Weeks
Min.: 3 750
Mult.: 750

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 175 V 14 mm 4.5 kA 2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 60V 180pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 165 V 5 mm 400 A 180 pF - 55 C + 85 C Reel
Littelfuse Varistors 60V 2000pF Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 175 V 14 mm 4.5 kA 2 nF - 55 C + 85 C Reel
Littelfuse Varistors 60V 400pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 165 V 7 mm 1.2 kA 400 pF - 55 C + 85 C Reel
Littelfuse Varistors 60V 180pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 165 V 5 mm 400 A 180 pF - 55 C + 85 C Reel
Littelfuse Varistors 60V 2000pF Non-Stocked Lead-Time 18 Weeks
Min.: 3 500
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 175 V 14 mm 4.5 kA 2 nF - 55 C + 85 C Reel
Littelfuse Varistors 60V 400pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 110 V 165 V 7 mm 1.2 kA 5 J 400 pF - 55 C + 85 C Reel
Littelfuse Varistors 60V 900pF Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 165 V 10 mm 2.5 kA 900 pF - 55 C + 85 C Reel
Littelfuse Varistors 4500A 75V 1700pF Non-Stocked Lead-Time 18 Weeks
Min.: 3 750
Mult.: 750

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 210 V 14 mm 4.5 kA 1.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors 400A 75V 140pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 205 V 5 mm 400 A 140 pF - 55 C + 85 C Reel
Littelfuse Varistors 1200A 75V 300pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 205 V 7 mm 1.2 kA 300 pF - 55 C + 85 C Reel
Littelfuse Varistors 2500A 75V 750pF Non-Stocked Lead-Time 18 Weeks
Min.: 5 000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 200 V 10 mm 2.5 kA 750 pF - 55 C + 85 C Reel
Littelfuse Varistors 400A 75V 140pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 205 V 5 mm 400 A 140 pF - 55 C + 85 C Reel