16 mm Varistors

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors MOV 510V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 2 560In Stock
400Expected 1/11/2027
0,49 €
0,304 €
0,236 €
0,224 €
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 320 VAC 415 VDC 510 V 845 V 10 mm 3.5 kA 90 J - 40 C + 125 C Bulk
Wurth Elektronik Varistors WE-VD THT LS=7.5mm 385VDC 70J 190pF 18 587In Stock
Cut Tape
0,688 €
0,535 €
0,47 €
0,387 €
Reel
0,357 €
Min.: 1
Mult.: 1
: 750
WE-VD Disc Varistors PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 12.5 mm 2.5 kA 70 J 190 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistors 2R-5 90V 20% 5KA MOV 961In Stock
4 500Expected 1/11/2027
Cut Tape
0,533 €
0,342 €
0,213 €
0,146 €
Reel
0,126 €
Min.: 1
Mult.: 1
: 750
10D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 67 J 210 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV 240V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 988In Stock
2 000Expected 1/11/2027
0,37 €
0,231 €
0,185 €
0,184 €
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 10 mm 3.5 kA 42 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 390V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 3 150In Stock
0,378 €
0,233 €
0,179 €
0,178 €
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 10 mm 3.5 kA 70 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 470V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1 169In Stock
1 200Expected 1/11/2027
0,378 €
0,236 €
0,183 €
0,182 €
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 85 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 620V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1 748In Stock
1 400Expected 1/11/2027
0,421 €
0,262 €
0,206 €
0,182 €
0,178 €
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 10 mm 3.5 kA 95 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 680V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 2 100In Stock
1 050Expected 1/11/2027
0,43 €
0,267 €
0,21 €
0,209 €
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 560V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 500In Stock
2 400Expected 1/11/2027
0,413 €
0,258 €
0,20 €
0,187 €
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 350 VAC 460 VDC 560 V 925 V 10 mm 3.5 kA 92 J - 40 C + 125 C Bulk
Wurth Elektronik Varistors WE-VD 10 mm 250Vrms Type 5 320V 3500A 1 476In Stock
Cut Tape
0,688 €
0,494 €
0,374 €
0,354 €
Reel
0,336 €
Min.: 1
Mult.: 1
: 1 000
WE-VD Disc Varistors PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 3.5 kA 70 J 210 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors MOV 820V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3 000On Order
0,464 €
0,293 €
0,233 €
0,222 €
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 510 VAC 670 VDC 820 V 1.355 kV 10 mm 3.5 kA 110 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 910V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200
3 000On Order
0,473 €
0,294 €
0,234 €
0,223 €
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 550 VAC 745 VDC 910 V 1.5 kV 10 mm 3.5 kA 130 J - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,236 €
0,23 €
Min.: 5 000
Mult.: 500
: 500
LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 12.5 mm 2 kA 4.2 J 5.45 nF - 40 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,301 €
0,285 €
Min.: 5 000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 12.5 mm 3.5 kA 25 J 450 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,289 €
0,283 €
Min.: 5 000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 12.5 mm 3.5 kA 27.5 J 400 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,301 €
0,285 €
Min.: 5 000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 12.5 mm 3.5 kA 30 J 360 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,301 €
0,285 €
Min.: 5 000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 12.5 mm 3.5 kA 35 J 350 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,236 €
0,23 €
Min.: 5 000
Mult.: 500
: 500
LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 12.5 mm 2 kA 6.5 J 3.9 nF - 40 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,236 €
0,23 €
Min.: 5 000
Mult.: 500
: 500
LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 12.5 mm 2 kA 10 J 3.4 nF - 40 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,301 €
0,285 €
Min.: 5 000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 12.5 mm 3.5 kA 42 J 250 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,301 €
0,285 €
Min.: 5 000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 12.5 mm 3.5 kA 50 J 220 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,236 €
0,23 €
Min.: 5 000
Mult.: 500
: 500
LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 12.5 mm 2 kA 13 J 2.9 nF - 40 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,289 €
0,283 €
Min.: 5 000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 12.5 mm 3.5 kA 55 J 200 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,293 €
0,285 €
Min.: 5 000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 12.5 mm 1.75 kA 30 J 70 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Cut Tape
0,236 €
0,23 €
Min.: 5 000
Mult.: 500
: 500
LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 12.5 mm 2 kA 15.5 J 2.55 nF - 40 C + 85 C Reel