5 mm Varistors

Results: 1 347
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 275 VAC 11J 710V-CL 400A-PK 3 989In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 5 mm 400 A 11 J 45 pF - 55 C + 85 C Bulk
Bourns Varistors CV 300Vrms 5mm Bulk L1 12 296In Stock
Min.: 1
Mult.: 1

CV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 5 mm 400 A 21 J 65 pF - 40 C + 85 C Bulk
KOA Speer Varistors 200Volt 5mm 163In Stock
Min.: 1
Mult.: 1
: 2 000

U MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 355 V 5 mm 600 A 6 J - 40 C + 85 C AEC-Q100 Reel, Cut Tape
TDK Varistors 275VAC 10% 5mm StandarD 123 576In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 5 mm 400 A 8.6 J 50 pF - 40 C + 105 C Bulk
TDK Varistors 30VAC 10% 5mm StandarD 18 031In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 5 mm 100 A 900 mJ 720 pF - 40 C + 105 C Bulk
Littelfuse Varistors 40V 5mm Epoxy UltraMOV 10 000In Stock
Min.: 1
Mult.: 1
: 1 000

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 5 mm 500 A 5 J 500 pF Reel, Cut Tape
Littelfuse Varistors 10 VAC .17J 36V-CL 40KA-PK 6 978In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 36 V 5 mm 100 A 170 mJ 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 5 799In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 300 VAC 385 VDC 775 V 775 V 5 mm 400 A 12 J 35 pF - 55 C + 85 C Bulk

TDK Varistors 11VAC 10% 5mm StandarD 1 258In Stock
Min.: 1
Mult.: 1
: 4 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 100 A 300 mJ 1750 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 14VAC 10% 5mm StandarD 2 690In Stock
Min.: 1
Mult.: 1
: 4 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 5 mm 100 A 400 mJ 1450 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 140VAC 10% 5mm StandarD 5 606In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 5 mm 400 A 4.5 J 95 pF - 40 C + 105 C Bulk

TDK Varistors 150VAC 10% 5mm StandarD 1 211In Stock
Min.: 1
Mult.: 1
: 4 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 5 mm 400 A 4.9 J 115 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 230VAC 10% 5mm StandarD 380In Stock
Min.: 1
Mult.: 1
: 4 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 5 mm 400 A 7.2 J 70 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 25VAC 10% 5mm StandarD 48In Stock
Min.: 1
Mult.: 1
: 4 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 5 mm 100 A 700 mJ 850 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 250VAC 10% 5mm StandarD 340In Stock
Min.: 1
Mult.: 1
: 4 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 5 mm 400 A 8.2 J 65 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 30VAC 10% 5mm StandarD 4 490In Stock
Min.: 1
Mult.: 1
: 4 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 5 mm 100 A 900 mJ 720 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 35VAC 10% 5mm StandarD 4 260In Stock
4 500Expected 10/1/2026
Min.: 1
Mult.: 1
: 4 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 5 mm 100 A 1.1 J 620 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 60VAC 10% 5mm StandarD 6 680In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 5 mm 400 A 2.2 J 250 pF - 40 C + 105 C Bulk

TDK Varistors 60VAC 10% 5mm StandarD 773In Stock
Min.: 1
Mult.: 1
: 4 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 5 mm 100 A 2.2 J 250 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 11VAC 10% 5mm StandarD 5 270In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 100 A 300 mJ 1750 pF - 40 C + 105 C Bulk
TDK Varistors 11VAC 10% 5mm StandarD 2 580In Stock
5 000Expected 9/28/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 125 VAC 150 VDC 180 V 300 V 5 mm 400 A 3.6 J 110 pF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 5mm StandarD 3 866In Stock
5 000Expected 9/21/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 5 mm 400 A 4.2 J 100 pF - 40 C + 105 C Bulk
TDK Varistors 14VAC 10% 5mm StandarD 4 645In Stock
5 000Expected 9/18/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 5 mm 100 A 400 mJ 1450 pF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 5mm StandarD 8 323In Stock
10 000Expected 10/8/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 5 mm 400 A 4.9 J 90 pF - 40 C + 105 C Bulk
TDK Varistors 17VAC 10% 5mm StandarD 4 188In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 5 mm 100 A 500 mJ 1200 pF - 40 C + 105 C Bulk