50 pF Varistors

Results: 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors IsoMOV 8KA 300Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
0,799 €
Min.: 2 000
Mult.: 200
IsoM8 MOVs, GDTs PCB Mount Radial 300 VAC 385 VDC 800 V 13.2 mm 15 kA 367 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 300Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
0,799 €
Min.: 2 000
Mult.: 200
IsoM8 MOVs, GDTs PCB Mount Radial 300 VAC 385 VDC 800 V 13.2 mm 15 kA 367 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 320Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
0,799 €
Min.: 2 000
Mult.: 200
IsoM8 MOVs, GDTs PCB Mount Radial 320 VAC 415 VDC 875 V 13.2 mm 15 kA 388 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 320Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
0,799 €
Min.: 2 000
Mult.: 200
IsoM8 MOVs, GDTs PCB Mount Radial 320 VAC 415 VDC 875 V 13.2 mm 15 kA 388 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 380Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
0,799 €
Min.: 2 000
Mult.: 200
IsoM8 MOVs, GDTs PCB Mount Radial 385 VAC 505 VDC 13.2 mm 15 kA 453 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 380Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
0,799 €
Min.: 2 000
Mult.: 200
IsoM8 MOVs, GDTs PCB Mount Radial 385 VAC 505 VDC 13.2 mm 15 kA 453 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 420Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
0,799 €
Min.: 2 000
Mult.: 200
IsoM8 MOVs, GDTs PCB Mount Radial 420 VAC 560 VDC 13.2 mm 15 kA 497 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 420Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
0,799 €
Min.: 2 000
Mult.: 200
IsoM8 MOVs, GDTs PCB Mount Radial 420 VAC 560 VDC 13.2 mm 15 kA 497 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 510Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
0,799 €
Min.: 2 000
Mult.: 200
IsoM8 MOVs, GDTs PCB Mount Radial 510 VAC 670 VDC 13.2 mm 15 kA 594 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 510Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
0,799 €
Min.: 2 000
Mult.: 200
IsoM8 MOVs, GDTs PCB Mount Radial 510 VAC 670 VDC 13.2 mm 15 kA 594 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 555Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
0,799 €
Min.: 2 000
Mult.: 200
IsoM8 MOVs, GDTs PCB Mount Radial 555 VAC 745 VDC 13.2 mm 15 kA 643 J 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 555Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
0,799 €
Min.: 2 000
Mult.: 200
IsoM8 MOVs, GDTs PCB Mount Radial 555 VAC 745 VDC 13.2 mm 15 kA 643 J 50 pF - 40 C + 125 C Bulk
TDK Varistors 320VAC 10% 5mm StandarD Non-Stocked Lead-Time 10 Weeks
0,301 €
0,182 €
0,145 €
0,138 €
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 7 mm 400 A 11 J 50 pF - 40 C + 105 C Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,207 €
0,19 €
Min.: 4 500
Mult.: 1 500
: 1 500
AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 9 mm 1.75 kA 18 J 50 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,20 €
Min.: 10 000
Mult.: 1 000
: 1 000
AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 9 mm 1.75 kA 18 J 50 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
0,268 €
Min.: 10 000
Mult.: 5 000
ZA MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 5 mm 400 A 50 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 400A 50pF
Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,267 €
Min.: 10 000
Mult.: 1 000
: 1 000
ZA MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 5 mm 400 A 10 J 50 pF - 55 C + 85 C Reel
Littelfuse Varistors 5MM Radial Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,267 €
Min.: 10 000
Mult.: 1 000
: 1 000
ZA MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 5 mm 400 A 50 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,268 €
Min.: 10 000
Mult.: 1 000
: 1 000
ZA MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 5 mm 400 A 50 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
0,213 €
Min.: 9 000
Mult.: 3 000
LA MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 7 mm 1.2 kA 50 pF - 55 C + 85 C Bulk
Littelfuse Varistors 7MM Radial Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,212 €
Min.: 10 000
Mult.: 1 000
: 1 000
LA MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 7 mm 1.2 kA 50 pF - 55 C + 85 C Reel
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,516 €
0,325 €
0,283 €
0,262 €
0,25 €
Reel
0,202 €
Min.: 1
Mult.: 1
: 1 000
LA MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 7 mm 1.2 kA 50 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,212 €
Min.: 10 000
Mult.: 1 000
: 1 000
LA MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 7 mm 1.2 kA 50 pF - 55 C + 85 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 5 0pF 70V 145V Non-Stocked Lead-Time 15 Weeks
Reel
0,312 €
0,311 €
Min.: 4 000
Mult.: 4 000
: 4 000
CAN FLX MLVs PCB Mount SMD/SMT 0405 (1012 metric) 14 VAC 18 VDC 70 V 145 V 4 A 15 mJ 50 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 5 0pF 70V 145V Non-Stocked Lead-Time 15 Weeks
Reel
0,312 €
0,311 €
Min.: 10 000
Mult.: 10 000
: 10 000
CAN FLX MLVs PCB Mount SMD/SMT 0405 (1012 metric) 14 VAC 18 VDC 70 V 145 V 4 A 15 mJ 50 pF - 55 C + 125 C AEC-Q100 Reel