260 pF Varistors

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 780V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 14 mm 4.5 kA 148 J 260 pF - 40 C + 125 C Bulk
YAGEO Varistors 780V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 14 mm 4.5 kA 148 J 260 pF - 40 C + 125 C Bulk
YAGEO Varistors 780V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 14 mm 6 kA 220 J 260 pF - 40 C + 125 C Bulk
YAGEO Varistors 780V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 14 mm 6 kA 220 J 260 pF - 40 C + 125 C Bulk
YAGEO Varistors 780V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 14 mm 6 kA 220 J 260 pF - 40 C + 125 C Bulk
YAGEO Varistors 780V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 14 mm 6 kA 220 J 260 pF - 40 C + 125 C Bulk
YAGEO Varistors 780V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 14 mm 6 kA 220 J 260 pF - 40 C + 125 C Bulk
YAGEO Varistors 780V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 14 mm 6 kA 220 J 260 pF - 40 C + 125 C Bulk
YAGEO Varistors 780V 6KA TMOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 200

14M MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 14 mm 6 kA 240 J 260 pF - 40 C + 85 C Bulk
YAGEO Varistors 780V 6KA TMOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 200

14N MOVs Through Hole Radial 485 VAC 640 VDC 780 V 1.29 kV 14 mm 6 kA 240 J 260 pF - 40 C + 85 C Bulk
Bourns Varistors 780volts 20mm Non-Stocked Lead-Time 13 Weeks
Min.: 6 000
Mult.: 250
: 250

MOV-20DxxxK MOVs PCB Mount Radial 780 VDC 1.29 kV 20 mm 4.5 kA 148 J 260 pF - 40 C + 85 C Reel
Bourns Varistors 31 VDC .2J 65V-CL 260PF Non-Stocked Lead-Time 14 Weeks
Min.: 21 000
Mult.: 3 500
: 3 500

ZVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 120 A 0.2 J 260 pF - 55 C + 125 C Reel
Panasonic Varistors ERZ-E 8mm 390V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10.5 mm 3.5 kA 70 J 260 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 8mm 390V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10.5 mm 3.5 kA 70 J 260 pF - 40 C + 85 C Bulk
Panasonic Varistors 680volts 4500A 10mm Straight Leads Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.025 kV 12.5 mm 4.5 kA 133 J 260 pF - 40 C + 85 C Bulk
Panasonic Varistors 680volts 4500A 10mm Crimped Leads T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

ERZ-E10 PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 4.5 kA 133 J 260 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ERZ-E 14MM 820V BULK ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 5 kA 235 J 260 pF - 40 C + 85 C Bulk
Panasonic Varistors 820VDC 0.6W 1mA L/S=7.5mm Long LD Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 5 kA 235 J 260 pF - 40 C + 125 C Bulk
Panasonic Varistors ERZ-E 14mm 820V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 5 kA 235 J 260 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 820V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500

ERZ-E10 MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 5 kA 235 J 260 pF - 40 C + 85 C Reel, Cut Tape
Eaton Electronics Varistors 42 VDC 260PF Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 30 VAC 42 VDC 56 V 99 V 120 A 400 mJ 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOV, 10 mm size, 250 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 25 A 60 J 260 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 10 mm size, 250 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1 250

MOV MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 25 A 60 J 260 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 10 mm size, 250 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 25 A 70 J 260 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 10 mm size, 250 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1 000

MOVHE MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 25 A 70 J 260 pF - 40 C + 125 C Ammo Pack