260 pF Varistors

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 460VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 4 000
Mult.: 4 000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 100 J 260 pF - 40 C + 105 C Bulk

TDK Varistors 460VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3 000
Mult.: 3 000
: 1 000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 100 J 260 pF - 40 C + 105 C Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 4 500
Mult.: 1 500
: 1 500

AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 205 V 7 mm 800 A 7 J 260 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 205 V 7 mm 800 A 7 J 260 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors 75V 5mm Epoxy UltraMOV Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 75 VAC 102 VDC 120 V 205 V 5 mm 800 A 7 J 260 pF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 4 200
Mult.: 1 400
: 1 400

AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 205 V 7 mm 800 A 7 J 260 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 205 V 7 mm 800 A 7 J 260 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors 75V 5mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 75 VAC 102 VDC 120 V 205 V 5 mm 800 A 7 J 260 pF Bulk
Littelfuse Varistors 130 VAC 19J 340V-CL 2.5KA-P Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 9 mm 2.5 kA 19 J 260 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 1 800
Mult.: 600
AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 17 mm 6.5 kA 185 J 260 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 3 200
Mult.: 400
: 400
AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 17 mm 6 kA 170 J 260 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors 440V 14mm Epoxy UltraMOV Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 14 mm 6 kA 170 J 260 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 1 500
Mult.: 500
AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 17 mm 6.5 kA 185 J 260 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 440V 6500A 260pF 14mm Radial Non-Stocked Lead-Time 15 Weeks
Min.: 1 500
Mult.: 500

HMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 14 mm 6.5 kA 185 J 260 pF - 55 C + 125 C Bulk
Littelfuse Varistors 440V 6500A 260pF 14mm Radial Non-Stocked Lead-Time 15 Weeks
Min.: 3 200
Mult.: 400
: 400

HMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 14 mm 6.5 kA 185 J 260 pF - 55 C + 125 C Reel
Littelfuse Varistors 440V 6500A 260pF 14mm Radial Non-Stocked Lead-Time 15 Weeks
Min.: 1 500
Mult.: 500

HMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 14 mm 6.5 kA 185 J 260 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 3 200
Mult.: 400
: 400
HMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 17 mm 6.5 kA 185 J 260 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 1 500
Mult.: 500
AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 17 mm 6.5 kA 185 J 260 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 24 Weeks
Min.: 3 200
Mult.: 400
: 400

AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 17 mm 6 kA 170 J 260 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 440V 10000A 500pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 20 mm 10 kA 340 J 260 pF - 55 C + 125 C Bulk
Littelfuse Varistors 440V 10000A 500pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 400
: 400

HMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 20 mm 10 kA 340 J 260 pF - 55 C + 125 C Reel
Littelfuse Varistors 440V 10000A 500pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 20 mm 10 kA 340 J 260 pF - 55 C + 125 C Bulk
Littelfuse Varistors 85V 250A 260pF Non-Stocked Lead-Time 18 Weeks
Min.: 2 000
Mult.: 2 000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 85 VDC 180 V 260 pF - 55 C + 125 C Bulk
KYOCERA AVX Varistors 56V 200A 260pF AEC-Q 200 0805 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 32 VAC 42 VDC 56 V 90 V 200 A 600 mJ 260 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 56V 200A 260pF AEC-Q 200 0805 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2 000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 200 A 600 mJ 260 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape