1000 pF Varistors

Results: 345
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 20 mm 6.5 kA 1000 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 20 mm 6.5 kA 1000 pF - 55 C + 85 C Reel
Littelfuse Varistors 10V 100A 1000pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 5 000

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 36 V 5 mm 100 A 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10V 100A 1000pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 36 V 5 mm 100 A 1000 pF - 55 C + 85 C Reel
Littelfuse Varistors 10V 100A 1000pF Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 36 V 5 mm 100 A 1000 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10 000
Mult.: 1 000
: 1 000

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 36 V 5 mm 100 A 1000 pF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1 500
Mult.: 500
AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 6.5 kA 240 J 1000 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500
AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 23 mm 10 kA 170 J 1000 pF - 55 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 400

AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 10 kA 240 J 1000 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 250V 10000A 1000pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 20 mm 10 kA 240 J 1000 pF - 55 C + 125 C Bulk
Littelfuse Varistors 250V 10000A 1000pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 20 mm 10 kA 240 J 1000 pF - 55 C + 125 C Reel
Littelfuse Varistors 250V 10000A 1000pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1 200
Mult.: 400

HMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 20 mm 10 kA 240 J 1000 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 23 mm 10 kA 240 J 1000 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 10 kA 240 J 1000 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 22 Weeks
Min.: 2 000
Mult.: 500
: 500

AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 23 mm 10 kA 170 J 1000 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 3900V 70kA 1000pF Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

BB MOVs PCB Mount SMD/SMT 2.4 kVAC 3 kVDC 3.51 kV 6.2 kV 60 mm 70 kA 8.6 kJ 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 3900V 70kA 1000pF Non-Stocked Lead-Time 21 Weeks
Min.: 15
Mult.: 5

CA MOVs PCB Mount SMD/SMT 2.4 kVAC 3 kVDC 3.9 kV 6.2 kV 40 mm 70 kA 8800 J 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500

LA MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 20 mm 6.5 kA 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / PB FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500

LA MOVs PCB Mount Radial 250 VAC 330 VDC 620 V 20 mm 6.5 kA 1000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 20 mm 6.5 kA 1000 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 250 VAC 330 VDC 620 V 20 mm 6.5 kA 1000 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 20 mm 6.5 kA 1000 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 10 000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 250 VAC 330 VDC 620 V 20 mm 6.5 kA 1000 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 20 mm 6.5 kA 1000 pF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2 000
Mult.: 500
: 500

LA MOVs PCB Mount Radial 250 VAC 330 VDC 620 V 20 mm 6.5 kA 1000 pF - 55 C + 85 C Reel