100 pF SMD/SMT Varistors

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 18 VDC .2J 40V-CL 30A PK 7 628In Stock
Min.: 1
Mult.: 1
: 4 000

Automotive MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 40 V 30 A 200 mJ 100 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape
TDK Varistors 0402 0.3 6.8v 14 255In Stock
Min.: 1
Mult.: 1
: 20 000

AVR MLVs PCB Mount SMD/SMT 01005 (0402 metric) 3.5 VDC 6.8 V 15 V 4 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1.0x0.5mm EIA 0402 19 871In Stock
Min.: 1
Mult.: 1
: 10 000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 3.5 VDC 6.8 V 14 V 10 A 20 mJ 100 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 13.5V 20A 0603 1 610In Stock
Min.: 1
Mult.: 1
: 4 000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.4 VAC 9 VDC 11 V to 16 V 26 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 3.5 VDC .01J 14V-CL 100 PF 26 450In Stock
Min.: 1
Mult.: 1
: 15 000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 3.5 VDC 6.8 V 14 V 10 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 12V 20A 0603 1 485In Stock
Min.: 1
Mult.: 1
: 4 000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5.5 VDC 14 V 23 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 8V 3A MULTILAYER VARISTOR 16 945In Stock
Min.: 1
Mult.: 1
: 10 000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 8 V 3 A 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 100pF 30A 38VDC 5 374In Stock
Min.: 1
Mult.: 1
: 4 000

WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 47 V 77 V 30 A 100 mJ 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 16 VDC 100PF 9 549In Stock
Min.: 1
Mult.: 1
: 10 000

MLVC MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 11.3 VAC 16 VDC 22 V 39 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 30 VDC 100PF 8 080In Stock
Min.: 1
Mult.: 1
: 4 000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 21.2 VAC 30 VDC 42 V 74 V 30 A 100 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 42 VDC 100PF 7 019In Stock
Min.: 1
Mult.: 1
: 4 000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 30 VAC 42 VDC 56 V 99 V 35 A 100 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor27V 100pFmax. 0402 inch 20 000In Stock
Min.: 1
Mult.: 1
: 10 000

EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor33V 100pFmax. 0402 inch 20 000In Stock
Min.: 1
Mult.: 1
: 10 000

EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 25 VDC 33 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor27V 100pFmax. 0603 inch 8 000In Stock
Min.: 1
Mult.: 1
: 4 000

EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 27 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor33V 100pFmax. 0603 inch 7 860In Stock
Min.: 1
Mult.: 1
: 4 000

EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 25 VDC 33 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV Auto 0603 25VAC , Lead free 7 395In Stock
Min.: 1
Mult.: 1
: 4 000

BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 36 V to 44 V 71 V 100 pF - 40 C + 125 C Reel, Cut Tape
TDK Varistors 17Vrms 30A 31 667In Stock
Min.: 1
Mult.: 1
: 4 000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 46 V 30 A 200 mJ 100 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 230V 250A 70pF 13 Inch Reel 4 420In Stock
Min.: 1
Mult.: 1
: 4 000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 230 VAC 300 VDC 360 V 595 V 250 A 6 J 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 230V 250A 70pF 7 Inch Reel 2 364In Stock
Min.: 1
Mult.: 1
: 1 000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 230 VAC 300 VDC 360 V 595 V 250 A 6 J 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 250V 8 255In Stock
Min.: 1
Mult.: 1
: 2 000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 250 VAC 320 VDC 390 V 650 V 400 A 11 J 100 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0402, DC 6.8V, 3A 21 245In Stock
50 000Expected 9/10/2026
Min.: 1
Mult.: 1
: 10 000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 3.7 VDC 6.8 V 3 A 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0201, 8V, 5A MAX CLAMP 22V 22 900In Stock
Min.: 1
Mult.: 1
: 15 000

EZJ-P MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.6 VDC 8 V 5 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 8V 3A 100pF 14 121In Stock
10 000Expected 8/24/2026
Min.: 1
Mult.: 1
: 10 000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.5 VDC 8 V 15 V 3 A 20 mJ 100 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 5.5 VDC .01J 17V-CL 15 PF 44 410In Stock
Min.: 1
Mult.: 1
: 15 000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.5 VDC 8 V 17 V 4 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0.6x0.3mm EIA 0201 2 944In Stock
Min.: 1
Mult.: 1
: 15 000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.5 VDC 12.8 V 20 V 5 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel