Bourns Varistors

Results: 1 319
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1 391In Stock
Min.: 1
Mult.: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 485 VAC 640 VDC 780 V 1.29 kV 12.5 mm 2.5 kA 80 J 156 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5 230In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 150 VAC 200 VDC 240 V 395 V 16.5 mm 4.5 kA 63 J 996 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4 807In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 35 VAC 45 VDC 56 V 110 V 16.5 mm 1 kA 11 J 6960 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4 877In Stock
Min.: 1
Mult.: 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 350 VAC 460 VDC 560 V 925 V 16.5 mm 4.5 kA 125 J 432 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 3 528In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 50 VAC 65 VDC 82 V 135 V 16.5 mm 4.5 kA 22 J 3000 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 2 973In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 130 VAC 170 VDC 200 V 340 V 23 mm 6.5 kA 95 J 2400 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3 872In Stock
Min.: 1
Mult.: 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 115 VAC 150 VDC 180 V 300 V 9 mm 1.2 kA 11.7 J 336 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 2 994In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 115 VAC 150 VDC 180 V 300 V 12.5 mm 2.5 kA 27 J 672 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1 980In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 190 VAC 250 VDC 300 V 500 V 12.5 mm 2.5 kA 40 J 396 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1 786In Stock
Min.: 1
Mult.: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 2.5 kA 70 J 192 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1 907In Stock
Min.: 1
Mult.: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 2.5 kA 75 J 156 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4 563In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 60 VAC 85 VDC 100 V 165 V 16.5 mm 4.5 kA 28 J 2400 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5 674In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 11 VAC 14 VDC 18 V 36 V 16.5 mm 1 kA 4 J 0.0144 uF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5 958In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 190 VAC 250 VDC 300 V 500 V 16.5 mm 4.5 kA 77 J 804 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4 856In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 20 VAC 26 VDC 33 V 65 V 16.5 mm 1 kA 7.5 J 8640 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5 811In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 210 VAC 275 VDC 330 V 550 V 16.5 mm 4.5 kA 85 J 732 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5 793In Stock
Min.: 1
Mult.: 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 320 VAC 415 VDC 510 V 845 V 16.5 mm 4.5 kA 125 J 468 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5 666In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 40 VAC 56 VDC 68 V 135 V 16.5 mm 1 kA 14 J 6240 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 3 531In Stock
Min.: 1
Mult.: 1
: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 4.5 kA 130 J 360 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 4 568In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 150 VAC 200 VDC 240 V 395 V 23 mm 6.5 kA 108 J 1980 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 2 751In Stock
Min.: 1
Mult.: 1
: 250

MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 210 VAC 275 VDC 330 V 550 V 23 mm 6.5 kA 150 J 1440 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 6 318In Stock
Min.: 1
Mult.: 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 230 VAC 300 VDC 360 V 595 V 9 mm 1.2 kA 25 J 168 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 1 940In Stock
Min.: 1
Mult.: 1
: 2 000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 25 VAC 31 VDC 39 V 77 V 9 mm 250 A 2.1 J 2400 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 7 944In Stock
Min.: 1
Mult.: 1
: 1 500

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 28 J 138 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 5 835In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 140 VAC 180 VDC 220 V 360 V 16.5 mm 4.5 kA 60 J 1080 pF - 40 C + 105 C Reel, Cut Tape, MouseReel