MouseReel Thermistors - NTC

Results: 1 420
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 2% AEC-Q200 7 572In Stock
Min.: 1
Mult.: 1
: 10 000

NTCS0402E3 3490 K 10 kOhms 70 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 47Kohm 3% AEC-Q200 150C 15 386In Stock
Min.: 1
Mult.: 1
: 4 000

NTCG 4573 K 47 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 1.0K 5% B-4000 NTC 6 828In Stock
Min.: 1
Mult.: 1
: 4 000

Standard 4000 K 1 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 6K8 J62 B-4480 NTC Thermistor 10 941In Stock
Min.: 1
Mult.: 1
: 3 000

Standard 4386 K, 4455 K, 4480 K 6.8 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy NTC (Negative Temperature Coefficient) Thermistors NTC0805 5% 680R 3 970In Stock
Min.: 1
Mult.: 1
: 5 000

2750 K 680 Ohms 125 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 4.7Kohms 3% 6 894In Stock
Min.: 1
Mult.: 1
: 10 000

NTCS0402E3..T 3595 K 4.7 kOhms 70 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 680Kohms 1% 2 828In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 4125 K 680 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0603 2.2K OHM 5% NTC AEC-Q200 125C 4 056In Stock
Min.: 1
Mult.: 1
: 4 000

NTCG 4100 K 2.2 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy NTC (Negative Temperature Coefficient) Thermistors NTC0805 5% 100K 5 832In Stock
Min.: 1
Mult.: 1
: 5 000

4100 K 100 kOhms 125 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
Panasonic Industry NTC (Negative Temperature Coefficient) Thermistors 100KOhms 3% THERMISTOR NTC 141 079In Stock
Min.: 1
Mult.: 1
: 15 000

ERTJ 4700 K 100 kOhms 33 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100k 5% SMD High B AUTO GRADE 7 081In Stock
Min.: 1
Mult.: 1
: 10 000

NTCS0402E3..T 3950 K 100 kOhms 70 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47Kohms 3% SMD 3 556In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.....T 3960 K 47 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 470Kohms 5% SMD 6 084In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 4025 K 470 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0402 100Kohm 1% AEC-Q200 EPOXY 17 654In Stock
Min.: 1
Mult.: 1
: 10 000

NTCSP 4419 K, 4468 K, 4485 K, 4509 K 100 kOhms 125 mW 1 % PCB Mount SMD/SMT - 55 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2Kohms 3% SMD 5 283In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0603E3.....T 3420 K 2 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 1.5Kohms 5% 3420K 1% 6 724In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3 T 3420 K 1.5 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 15Kohms 5% SMD 6 995In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 3700 K 15 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 33Kohms 1% 4 199In Stock
Min.: 1
Mult.: 1
: 4 000

NTCS0805E3..T 3930 K 330 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, NTC 10K OHM, 3%, 0603 14 813In Stock
Min.: 1
Mult.: 1
: 4 000

NTCG 4100 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics NTC (Negative Temperature Coefficient) Thermistors 24 856In Stock
Min.: 1
Mult.: 1
: 15 000

NCP 4250 K 100 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy NTC (Negative Temperature Coefficient) Thermistors NTC0805 5% 220R 9 672In Stock
Min.: 1
Mult.: 1
: 5 000

2750 K 220 Ohms 125 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 1K H62 B-4000 NTC Thermistor 4 784In Stock
Min.: 1
Mult.: 1
: 3 000

Standard 4000 K 1 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC (Negative Temperature Coefficient) Thermistors 0805 4.7K 3% B 4480 55/125/56 6 722In Stock
Min.: 1
Mult.: 1
: 3 000

B574V2 4386 K, 4455 K, 4480 K 4.7 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 1206 size, 100Kohm +/- 5% a. 25C 3In Stock
3 000Expected 10/28/2026
Min.: 1
Mult.: 1
: 3 000

NHQ 4250 K 100 kOhms 1.5 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
ABRACON NTC (Negative Temperature Coefficient) Thermistors THERMISTOR NTC 47KOHM 4150K 0603 3 395In Stock
Min.: 1
Mult.: 1
: 4 000

ABNTC 4150 K 47 kOhms 100 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel