MouseReel Termistoriai - NTC

Rezultatai: 1 420
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija B Parametras Atsparumas Vardinė dalia tolerancija Montavimo stilius Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakuotė / Korpusas Skersmuo Ilgis Plotis Aukštis Kvalifikacija Pakavimas
Vishay / BC Components NTC Thermistors 122Kohms 1% 3 995Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

NTCSxxxxE3..SMT 3590 K 122 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 100Kohms 1% 9 500Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

NTCS0805E3..T 4100 100 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 47k 1% SMD High B AUTO GRADE 8 729Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

NTCS0402E3..T 4075 K 47 kOhms 70 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 100Kohms 2% SMD 6 144Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

NTCS0603E3.....T 4100 K 100 kOhms 125 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 5Kohms 5% 3480K 1% 13 984Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

NTCS0805E3 T 3480 K 5 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 68Kohms 3% 7 931Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

NTCS0805E3..T 4100 K 68 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC Thermistors Case EIA 0201 B= 1% ,47k 1% 66 490Prieinamumas
Min.: 1
Daugkart.: 1
: 15 000

NTCG 4100 K 47 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC Thermistors 0201 100Kohm 1% AEC-Q200 125C 44 150Prieinamumas
Min.: 1
Daugkart.: 1
: 15 000

NTCG 4347 K 100 kOhms 100 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC Thermistors 0402 100Kohm 0.5% AEC-Q200 125C 14 527Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

NTCG 4327 K 100 kOhms 100 mW 0.5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC Thermistors 1K J62 B-3450 NTC Thermistor 0805 8 777Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

B57620C5 3470 K 1 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors NTC 33Kohms 3% 7 529Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

NTCS0603E3.....T 3860 K 33 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 47Kohms 1% 8 534Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

NTCS0603E3.....T 3960 K 47 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 100Kohms 1% 5 432Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

NTCSxxxxE3..SMT 3590 K 100 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 22Kohms 1% SMD 10 062Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

NTCS0805E3..T 3800 K 22 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 68Kohms 1% SMD 5 664Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

NTCS0805E3..T 4100 K 68 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Murata Electronics NTC Thermistors 51 917Prieinamumas
Min.: 1
Daugkart.: 1
: 15 000

NCP 3380 K 15 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC Thermistors 0603 6.8Kohm 5% Thermistor 3 952Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

NTCG 4100 K 6.8 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 47Kohms 5% SMD 9 951Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

NTCS0603E3.....T 3960 K 47 kOhms 125 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors Glass Protected NTC Thermistor 0805, 2.2kOhms, 5%, 210mW 10 307Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

3600 K 2.2 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
TDK NTC Thermistors THERMISTOR, NTC 10K OHM, 3%, 0201 6 232Prieinamumas
Min.: 1
Daugkart.: 1
: 15 000

NTCG 3435 K 10 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC Thermistors 4K7 J62 B-3520 NTC Thermistor 1206 9 573Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Standard 3520 K 4.7 kOhms 300 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC Thermistors 0805 Size 50K Ohm +/-10% 25C 1 447Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

NHQM 4150 K 50 kOhms 1.5 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
Semitec NTC Thermistors 10kohm 5% 0402 1 850Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

FT 3370 K 10 kOhms 5 % PCB Mount SMD/SMT - 40 C + 250 C 0402 (1005 metric) 1 mm 0.5 mm 0.15 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC Thermistors 0805 Size 10K Ohm +/-10% 25C 6 810Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

NHQM 3750 K 10 kOhms 1.5 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy NTC Thermistors NTC0805 5% 6K8 3 098Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

NTC 3850 K 6.8 kOhms 125 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel