- 50 C Termistoriai - NTC

Rezultatai: 404
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija B Parametras Atsparumas Vardinė dalia tolerancija Montavimo stilius Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakuotė / Korpusas Skersmuo Ilgis Plotis Aukštis Pakavimas
CTS Electronic Components NTC Thermistors 30K +/-1% Glass Bead, B3990, 300C 500Prieinamumas
Min.: 1
Daugkart.: 1

TT2 3990 K 30 kOhms - 50 C + 500 C Bulk
Semitec NTC Thermistors 10kohm 1% Shape 1 30 AWG 175mm 8 184Prieinamumas
27 000Pagal užsakymą
Min.: 1
Daugkart.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 175 mm 2.5 mm 8 mm Bulk
Amphenol Advanced Sensors NTC Thermistors Diode +-10% Tolerance 1 817Prieinamumas
Min.: 1
Daugkart.: 1

GE 2983 K 250 Ohms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm 2.03 mm Bulk
Amphenol Advanced Sensors NTC Thermistors Temp Sensor 1 Deg Accuracy 6 062Prieinamumas
Min.: 1
Daugkart.: 1

MS 5 kOhms 2 % PCB Mount Radial - 50 C + 150 C 2.41 mm 28.7 mm 6.35 mm Bulk
Amphenol Advanced Sensors NTC Thermistors RL3005-574.0-103-SA 719Prieinamumas
Min.: 1
Daugkart.: 1

SA 4073 K 1 kOhms 3.5 mW 1 % PCB Mount Radial - 50 C + 150 C Disc 8.1 mm 38 mm 8.1 mm 3.56 mm Bulk
Amphenol Advanced Sensors NTC Thermistors 100k Glass Encapsulated 2 149Prieinamumas
Min.: 1
Daugkart.: 1

GE 3952 K 100 kOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm Bulk
Amphenol Advanced Sensors NTC Thermistors DIA .11 100 Ohm 1 548Prieinamumas
Min.: 1
Daugkart.: 1

RL10 3096 K 100 Ohms 2.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 2.8 mm 38 mm 2.8 mm 3.05 mm Bulk
Amphenol Advanced Sensors NTC Thermistors DIA .11 10k Ohm 2 659Prieinamumas
Min.: 1
Daugkart.: 1

RL10 4073 K 10 kOhms 10 % Off-Board Wire Lead - 50 C + 150 C 2.8 mm 38 mm 3.3 mm Bulk
Amphenol Advanced Sensors NTC Thermistors DIA .22 100 Ohm 5 057Prieinamumas
Min.: 1
Daugkart.: 1

RL20 3468 K 100 Ohms 10 % PCB Mount Radial - 50 C + 150 C 5.6 mm 5.6 mm Bulk
Amphenol Advanced Sensors NTC Thermistors MINI TEMP SENSOR 10KOHM 1DEG ACCURACY 1 731Prieinamumas
Min.: 1
Daugkart.: 1

MS 10 kOhms 1.4 mW 2 % PCB Mount Radial - 50 C + 150 C Disc 2.41 mm 28.7 mm 2.41 mm 6.35 mm Bulk
Amphenol Advanced Sensors NTC Thermistors DIA .11 3k Ohm 3 340Prieinamumas
Min.: 1
Daugkart.: 1

RL10 3965 K 3 kOhms 10 % Off-Board Wire Lead - 50 C + 150 C 2.8 mm 38 mm 2.79 mm Bulk
Amphenol Advanced Sensors NTC Thermistors DIA .22 1k Ohm 8 258Prieinamumas
Min.: 1
Daugkart.: 1

RL20 3972 K 1 kOhms 10 % PCB Mount Radial - 50 C + 150 C 5.6 mm 5.6 mm Bulk
Amphenol Advanced Sensors NTC Thermistors RL2005-1148-103-SA 495Prieinamumas
Min.: 1
Daugkart.: 1

SA 4073 K 2 kOhms 6.5 mW 1 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm 3.56 mm Bulk
Amphenol Advanced Sensors NTC Thermistors 100k MELF 2 240Prieinamumas
Min.: 1
Daugkart.: 1

MELF 3952 K 100 kOhms 25 mW 10 % PCB Mount SMD/SMT - 50 C + 204 C SOD-80 1.7 mm 3.71 mm 1.7 mm Bulk
Amphenol Advanced Sensors NTC Thermistors DIA .22 Ohm 300 3 908Prieinamumas
Min.: 1
Daugkart.: 1

RL20 3468 K 300 Ohms 6.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm 4.32 mm Bulk
Amphenol Advanced Sensors NTC Thermistors 50k Ohm Glass 1 490Prieinamumas
Min.: 1
Daugkart.: 1

GE 3952 K 50 kOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm 1.9 mm Bulk
Amphenol Advanced Sensors NTC Thermistors Diode +-10% Tolerance 2 695Prieinamumas
Min.: 1
Daugkart.: 1

GE 3499 K 2 kOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm 1.9 mm Bulk
Vishay / Ametherm NTC Thermistors NTC, 10 k? +/-5%, -50 C to 150 C 294Prieinamumas
Min.: 1
Daugkart.: 1

PANR 10 kOhms 5 % Ring Lug Wire Lead - 50 C + 150 C 9.5 mm
Semitec NTC Thermistors 10ohms 6amps Clinch Short Lead 188Prieinamumas
Min.: 1
Daugkart.: 1

D2 3100 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Semitec NTC Thermistors 16ohms 2.5amps Straight Lead 83Prieinamumas
Min.: 1
Daugkart.: 1

D2 16 Ohms 15 % PCB Mount Radial - 50 C + 170 C 11.5 mm 15 mm Bulk
Semitec NTC Thermistors 16ohms 3amps Straight Lead 292Prieinamumas
Min.: 1
Daugkart.: 1

D2 3050 K 16 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC Thermistors 2.5kohm 5% 360Prieinamumas
Min.: 1
Daugkart.: 1

CT 3670 K 2.5 kOhms 10.5 mW 5 % PCB Mount Axial - 50 C + 250 C DO-35-2 1.8 mm 60 mm 1.8 mm 4 mm Bulk
Semitec NTC Thermistors 3.3kohm 3% 393Prieinamumas
Min.: 1
Daugkart.: 1

NT 3970 K 3.3 kOhms 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk
Semitec NTC Thermistors 5.1kohm 5% 159Prieinamumas
Min.: 1
Daugkart.: 1

CT 3200 K 5.1 kOhms 10.5 mW 5 % PCB Mount Axial - 50 C + 200 C DO-35-2 1.8 mm 60 mm 1.8 mm 4 mm Bulk
Semitec NTC Thermistors 8ohms 5amps Clinch lead 221Prieinamumas
Min.: 1
Daugkart.: 1

D2 3000 K 8 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk