Termistoriai - NTC

 Termistoriai - NTC
NTC Thermistors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many NTC thermistor manufacturers including Amphenol, Littelfuse, Murata, Semitec, TDK, TE Connectivity, Vishay & more. Please view our large selection of NTC thermistors below.
Rezultatai: 8 480
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija B Parametras Atsparumas Vardinė dalia tolerancija Montavimo stilius Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakuotė / Korpusas Skersmuo Ilgis Plotis Aukštis Kvalifikacija Pakavimas
Semitec NTC Thermistors 11kohm 5% 475Prieinamumas
Min.: 1
Daugkart.: 1

CT 11 kOhms 5 % PCB Mount Axial - 50 C + 250 C DO-35-2 1.8 mm 4.2 mm Bulk
Semitec NTC Thermistors 2kohm 0.5% 130Prieinamumas
Min.: 1
Daugkart.: 1

AP-2 3976 K 2 kOhms 6 mW 0.5 % PCB Mount Radial - 60 C + 150 C 17 mm 3.7 mm 2.6 mm Bulk
Semitec NTC Thermistors 20ohms 1amps Clinch lead 411Prieinamumas
Min.: 1
Daugkart.: 1

D2 2900 K 20 Ohms 15 % PCB Mount Radial - 50 C + 170 C 10 mm 13 mm 10 mm 7 mm Bulk
Semitec NTC Thermistors 2ohms 5amps Straight Lead 220Prieinamumas
Min.: 1
Daugkart.: 1

D2 2 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC Thermistors 3ohms 5amps Clinch Short Lead 313Prieinamumas
Min.: 1
Daugkart.: 1

D2 3 Ohms 15 % PCB Mount Radial - 40 C + 160 C 17 mm 21 mm Bulk
Semitec NTC Thermistors 5ohms 4amps Clinch Short Lead 55Prieinamumas
Min.: 1
Daugkart.: 1

D2 2900 K 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 17 mm 21 mm 17 mm 6.8 mm Bulk
Semitec NTC Thermistors 6ohms 6amps Clinch lead 82Prieinamumas
Min.: 1
Daugkart.: 1

D2 3000 K 6 Ohms 15 % PCB Mount Radial - 50 C + 200 C 23 mm 26.5 mm 23 mm 8.5 mm Bulk
Semitec NTC Thermistors 6ohms 6amps Straight Lead 47Prieinamumas
Min.: 1
Daugkart.: 1

D2 3000 K 6 Ohms 15 % PCB Mount Radial - 50 C + 200 C 23 mm 26.5 mm 23 mm 8.5 mm Bulk
Semitec NTC Thermistors 8ohms 4amps Clinch lead 30Prieinamumas
Min.: 1
Daugkart.: 1

D2 3000 K 8 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC Thermistors 8ohms 5amps Clinch Short Lead 65Prieinamumas
Min.: 1
Daugkart.: 1

D2 8 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm Bulk
Semitec NTC Thermistors 8ohms 6amps Clinch Short Lead 149Prieinamumas
Min.: 1
Daugkart.: 1

D2 3050 K 6 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
TE Connectivity / Holsworthy NTC0805J4K7
TE Connectivity / Holsworthy NTC Thermistors NTC0805 5% 4K7 4 625Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

4.7 kOhms 5 % PCB Mount SMD/SMT 0805 (2012 metric) Reel, Cut Tape
TE Connectivity / Measurement Specialties 1302S
TE Connectivity / Measurement Specialties NTC Thermistors NTC THERMISTOR GLASS ENCAPSULATED 985Prieinamumas
Min.: 1
Daugkart.: 1

Littelfuse NTC Thermistors NTC THERMISTOR 2K OHM 10% GLASS BEAD 487Prieinamumas
Min.: 1
Daugkart.: 1

GL 3499 K 2 kOhms 5 % PCB Mount Radial - 55 C + 300 C 0.07 in 2 in 0.07 in 1 in Bulk
Littelfuse NTC Thermistors NTC THERMISTOR 5Prieinamumas
Min.: 1
Daugkart.: 1
Vishay / BC Components NTC Thermistors 10Kohms 2% MINI LUG CONNECTOR AEC-Q200 73Prieinamumas
500Tikėtina 2026-10-19
Min.: 1
Daugkart.: 1
NTCALUG39A 3984 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 125 C 11.5 mm 70 mm 5.5 mm 0.8 mm AEC-Q200 Bulk
Amphenol Advanced Sensors NTC Thermistors DIA .11 5k Ohm 4 999Prieinamumas
Min.: 1
Daugkart.: 1

RL10 3972 K 5 kOhms 10 % Off-Board Wire Lead - 50 C + 150 C 2.8 mm 38 mm 3.05 mm Bulk
Amphenol Advanced Sensors NTC Thermistors RL2005-1148-103-D1 4 072Prieinamumas
Min.: 1
Daugkart.: 1

RL20 4073 K 2 kOhms 6.5 mW 10 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm 3.56 mm Bulk
Molex NTC Thermistors NTC Ring Cable 3600 M3 150mm 10K 1% 1 945Prieinamumas
Min.: 1
Daugkart.: 1

213860 3500 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 75 mm Bulk
Molex NTC Thermistors NTC Ring Cable 3982 M3.5 75mm 10K 2% 1 834Prieinamumas
Min.: 1
Daugkart.: 1

213865 3982 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 105 C 3.7 mm 75 mm
Littelfuse NTC Thermistors NTC THERMISTOR 1K OHM 1.0C BEAD 487Prieinamumas
Min.: 1
Daugkart.: 1

KX 3892 K 1 kOhms 0.5 C PCB Mount Radial - 80 C + 135 C 0.095 in 1.5 in 0.095 in Bulk
Amphenol Advanced Sensors NTC Thermistors DIA 55mils ADJ LEAD W/STUBEND GLASS COAT 62Prieinamumas
Min.: 1
Daugkart.: 1

BR 200 Ohms 330 uW 10 % Off-Board Wire Lead - 80 C + 300 C 1.41 mm 7.9 mm 1.41 mm
Amphenol Advanced Sensors NTC Thermistors 2KOhm +/-.2C Epoxy Interchangeable Chip 549Prieinamumas
Min.: 1
Daugkart.: 1

DC95 3969 K 2 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC Thermistors 2252Ohm +/-.2C Epoxy Interchangeable Chi 319Prieinamumas
Min.: 1
Daugkart.: 1

DC95 3969 K 2.252 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Molex NTC Thermistors NTC Epoxy Therm Cbls 3892 100mm 3K1% 2 278Prieinamumas
Min.: 1
Daugkart.: 1

215270 3892 K 3 kOhms 1 % Off-Board Wire Lead - 40 C + 135 C 3 mm 100 mm 3 mm 7 mm Bulk