Termistoriai - NTC

 Termistoriai - NTC
NTC Thermistors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many NTC thermistor manufacturers including Amphenol, Littelfuse, Murata, Semitec, TDK, TE Connectivity, Vishay & more. Please view our large selection of NTC thermistors below.
Rezultatai: 8 480
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija B Parametras Atsparumas Vardinė dalia tolerancija Montavimo stilius Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakuotė / Korpusas Skersmuo Ilgis Plotis Aukštis Kvalifikacija Pakavimas
Littelfuse NTC Thermistors UL-RATED NTC THERM 50K OHM 10% DO35 500Prieinamumas
Min.: 1
Daugkart.: 1
USUG1000 3892 K 50 kOhms 20 mW 10 % PCB Mount Axial - 40 C + 150 C DO-35-2 0.075 in 0.16 in Bulk
KYOCERA AVX NTC Thermistors 22KOhm 5% 4 390Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

NB20 3790 K 22 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC Thermistors 1206 100Kohm 10% 2 994Prieinamumas
3 000Tikėtina 2026-12-07
Min.: 1
Daugkart.: 1
: 3 000

NC20 4080 K 100 kOhms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC Thermistors 50K OHM 1% 797Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

NJ28 4250 K 50 kOhms 160 mW 1 % PCB Mount Radial - 55 C + 150 C 2.8 mm 37.8 mm 2.8 mm 3 mm Reel, Cut Tape
Vishay / BC Components NTC Thermistors NTC 330ohms Radial 1 814Prieinamumas
Min.: 1
Daugkart.: 1

2381-64 330 Ohms 5 % PCB Mount Radial - 40 C + 125 C
Honeywell NTC Thermistors 1KOhm 20%,LRG BEAD Thermistor NTC 37Prieinamumas
Min.: 1
Daugkart.: 1

112 3518 K 1 kOhms 400 uW 20 % PCB Mount Radial - 60 C + 300 C Bead 1.14 mm 9.6 mm 1.14 mm 1.14 mm
Semitec NTC Thermistors 984Prieinamumas
Min.: 1
Daugkart.: 1

4390 K 100 kOhms 3.5 W 1 % Off-Board Wire Lead - 50 C + 125 C 3.6 mm 100 mm 3.6 mm 3.6 mm
Semitec NTC Thermistors 22ohms 1amps Clinch lead 494Prieinamumas
Min.: 1
Daugkart.: 1

D2 22 Ohms 15 % PCB Mount Radial - 40 C + 160 C 9 mm 13 mm 9 mm 11 mm Bulk
Semitec NTC Thermistors 3ohms 4amps Clinch Short Lead 36Prieinamumas
400Tikėtina 2026-10-16
Min.: 1
Daugkart.: 1

D2 3 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC Thermistors 4.7ohms 5amps Straight Lead 200Prieinamumas
Min.: 1
Daugkart.: 1

D2 2900 K 4.7 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 8 mm Bulk
Semitec NTC Thermistors 4.7ohms 6amps Clinch lead 59Prieinamumas
Min.: 1
Daugkart.: 1

D2 2900 K 4.7 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC Thermistors 4ohms 5amps Clinch lead 424Prieinamumas
Min.: 1
Daugkart.: 1

D2 2900 K 4 Ohms 15 % PCB Mount Radial - 40 C + 160 C 17 mm 21 mm 17 mm 9 mm Bulk
Semitec NTC Thermistors 5ohms 5amps Straight Lead 126Prieinamumas
400Tikėtina 2026-10-30
Min.: 1
Daugkart.: 1

D2 2900 K 5 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC Thermistors 3.485kohm 3% 375Prieinamumas
Min.: 1
Daugkart.: 1

NT 3450 K 3.485 kOhms 3 % PCB Mount Radial - 50 C + 300 C 1.25 mm 70 mm 1.25 mm 2.5 mm Bulk

Littelfuse NTC Thermistors NTC THERMISTOR 1K OHM 2% LUG 53Prieinamumas
Min.: 1
Daugkart.: 1

USUR 3892 K 1 kOhms 20 mW 2 % Ring Lug Wire Lead - 40 C + 125 C 0.28 in 0.615 in Bulk
TE Connectivity / Measurement Specialties NTC Thermistors 1K Ohms at 200 deg C N 4Prieinamumas
Min.: 1
Daugkart.: 1

4240 K 1 kOhms 3 % PCB Mount Radial - 50 C + 300 C 0.083 in 2.97 in 0.083 in 0.217 in Bulk
Littelfuse NTC Thermistors NTC THERMISTOR 1K OHM 0.5C BEAD 35Prieinamumas
Min.: 1
Daugkart.: 1

KW 3892 K 1 kOhms 0.5 C PCB Mount Radial - 80 C + 135 C 0.095 in 1.5 in 0.095 in Bulk
Littelfuse NTC Thermistors NTC THERMISTOR 100K OHM 0.1C BEAD 448Prieinamumas
Min.: 1
Daugkart.: 1

PS 4140 K 100 kOhms 0.1 C PCB Mount Radial - 80 C + 150 C 0.095 in 1.5 in 0.095 in 0.095 in Bulk
TE Connectivity / Measurement Specialties NTC Thermistors GSFC SPACE QUALIFID THERMISTOR 2Prieinamumas
Min.: 1
Daugkart.: 1
44900
TDK NTC Thermistors 0402 22K 5% B-4575 NTC 6 189Prieinamumas
Min.: 1
Daugkart.: 1
: 50 000

B572V2 4548 K 22 kOhms 150 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel, Cut Tape, MouseReel
Semitec NTC Thermistors 10ohms 1amps Clinch lead 162Prieinamumas
700Tikėtina 2026-10-16
Min.: 1
Daugkart.: 1

D2 10 Ohms 15 % PCB Mount Radial - 50 C + 160 C 7 mm 11.5 mm 7 mm 6.8 mm Bulk
Semitec NTC Thermistors 10ohms 2amps Clinch lead 726Prieinamumas
600Tikėtina 2026-09-14
Min.: 1
Daugkart.: 1

D2 10 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm 11 mm 6.8 mm Bulk
Semitec NTC Thermistors 10ohms 4amps Clinch Short Lead 176Prieinamumas
Min.: 1
Daugkart.: 1

D2 3050 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC Thermistors 10ohms 5amps Clinch lead 31Prieinamumas
Min.: 1
Daugkart.: 1

D2 3000 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC Thermistors 10ohms 6amps Clinch lead 164Prieinamumas
Min.: 1
Daugkart.: 1

D2 3100 K 10 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk