Termistoriai - NTC

 Termistoriai - NTC
NTC Thermistors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many NTC thermistor manufacturers including Amphenol, Littelfuse, Murata, Semitec, TDK, TE Connectivity, Vishay & more. Please view our large selection of NTC thermistors below.
Rezultatai: 8 480
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija B Parametras Atsparumas Vardinė dalia tolerancija Montavimo stilius Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakuotė / Korpusas Skersmuo Ilgis Plotis Aukštis Kvalifikacija Pakavimas
Semitec NTC Thermistors 232kohm 3% 9Prieinamumas
Min.: 1
Daugkart.: 1

ET 4274 K 232 kOhms 3.5 mW 3 % PCB Mount Radial - 40 C + 100 C 1.6 mm 45 mm 1.6 mm 4 mm Bulk
Semitec NTC Thermistors 2ohms 8amps Clinch lead 83Prieinamumas
Min.: 1
Daugkart.: 1

D2 2700 K 2 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 8 mm Bulk
Semitec NTC Thermistors 4ohms 8amps Clinch lead 5Prieinamumas
Min.: 1
Daugkart.: 1

D2 2900 K 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 23 mm 26.5 mm 23 mm 8.5 mm Bulk
Semitec NTC Thermistors 5ohms 3amps Straight Lead 205Prieinamumas
Min.: 1
Daugkart.: 1

D2 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm Bulk
Semitec NTC Thermistors 5ohms 4amps Clinch Short Lead 500Prieinamumas
Min.: 1
Daugkart.: 1

D2 2900 K 5 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Semitec NTC Thermistors 5ohms 8amps Clinch Short Lead 42Prieinamumas
Min.: 1
Daugkart.: 1

D2 2950 K 5 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 19.5 mm 8 mm Bulk
Semitec NTC Thermistors 9.1kohm 5% 459Prieinamumas
Min.: 1
Daugkart.: 1

CT 3270 K 9.1 kOhms 5 % PCB Mount Axial - 50 C + 250 C DO-35-2 1.8 mm 60 mm 1.8 mm 4 mm Bulk
TE Connectivity / Holsworthy NTC Thermistors NTC0805 5% 22K 167Prieinamumas
5 000Tikėtina 2026-11-27
Min.: 1
Daugkart.: 1
: 5 000

NTC 4100 K 22 kOhms 125 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC Thermistors Glass encapsulated 231.4K ,5% @ 25C 2 877Prieinamumas
Min.: 1
Daugkart.: 1
TH 4176 K 231.4 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 4.2 mm
Littelfuse NTC Thermistors NTC THERMISTOR 10K OHM 10% EPOXY BEAD 396Prieinamumas
Min.: 1
Daugkart.: 1

LC 3320 K 10 kOhms 10 % PCB Mount Radial - 55 C + 150 C 0.095 in 1.5 in 0.095 in Bulk
KYOCERA AVX NTC Thermistors 1206 470Kohm 5% 1 433Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

NC20 4300 K 470 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors 2.1Kohms 3% AEC-Q200 434Prieinamumas
Min.: 1
Daugkart.: 1

NTCLE350E4 3511 K 2.1 kOhms 100 mW 3 % Off-Board Wire Lead - 55 C + 185 C 2.4 mm 6 mm AEC-Q200 Bulk
Vishay / BC Components NTC Thermistors 30Kohms 2% AEC-Q200 161Prieinamumas
Min.: 1
Daugkart.: 1

NTCLE350E4 3935 K 30 kOhms 100 mW 2 % Off-Board Wire Lead - 55 C + 185 C 2.4 mm 6 mm AEC-Q200 Bulk
YAGEO NTC Thermistors NTC,10mm, 10ohm 3A 15 P=7.5, Reel 730Prieinamumas
6 000Tikėtina 2027-03-30
Min.: 1
Daugkart.: 1
Maks.: 2 400
: 600

SP 10 Ohms 2.5 W 15 % PCB Mount Radial - 40 C + 170 C 13.5 mm 6 mm Reel, Cut Tape, MouseReel
YAGEO NTC Thermistors NTC,25mm, 1ohm 15A, 20 box 80Prieinamumas
Min.: 1
Daugkart.: 1

SP 1 Ohms 6.5 W 20 % PCB Mount Radial - 40 C + 200 C 29 mm 7.5 mm Bulk
Littelfuse NTC Thermistors NTC THERMISTOR 68K OHM 10% DO35 30Prieinamumas
Min.: 1
Daugkart.: 1

3991 K 68 kOhms 10 % PCB Mount Axial - 55 C + 300 C 0.075 in 1 in 0.16 in 0.16 in Bulk
Littelfuse NTC Thermistors NTC THERMISTOR 20K OHM 0.2C BEAD 108Prieinamumas
Min.: 1
Daugkart.: 1

PT 3892 K 20 kOhms 0.2 C PCB Mount Radial - 80 C + 150 C 0.095 in 1.5 in 0.095 in 0.095 in Bulk
Murata Electronics NTC Thermistors 62Prieinamumas
4 000Tikėtina 2026-11-18
Min.: 1
Daugkart.: 1
: 4 000

NCP 3650 K 470 Ohms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Semitec NTC Thermistors 12ohms 1.7amps Straight Lead 372Prieinamumas
1 000Pagal užsakymą
Min.: 1
Daugkart.: 1

D2 2900 K 12 Ohms 15 % PCB Mount Radial - 40 C + 160 C 11 mm 13 mm 11 mm 6.8 mm Bulk
Semitec NTC Thermistors 16ohms 4amps Clinch lead 62Prieinamumas
Min.: 1
Daugkart.: 1

D2 3100 K 16 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC Thermistors 3ohms 7amps Clinch lead 141Prieinamumas
Min.: 1
Daugkart.: 1

D2 2800 K 3 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC Thermistors 4ohms 7amps Straight Lead 60Prieinamumas
Min.: 1
Daugkart.: 1

D2 2800 K 4 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC Thermistors 8ohms 3amps Clinch lead 199Prieinamumas
Min.: 1
Daugkart.: 1

D2 2900 K 8 Ohms 15 % PCB Mount Radial - 40 C + 160 C 13 mm 17 mm 13 mm 6.8 mm Bulk
Littelfuse NTC Thermistors THERMISTOR, US SENSO R 1 614Prieinamumas
Min.: 1
Daugkart.: 1

GS 3218 K 500 Ohms 10 % PCB Mount Radial - 55 C + 300 C 0.06 in 1.135 in 0.06 in 0.135 in
Littelfuse NTC Thermistors THERMISTOR, US SENSOR 498Prieinamumas
Min.: 1
Daugkart.: 1
LC 3892 K 30 kOhms 10 % PCB Mount Radial - 55 C + 150 C 0.095 in 1.5 in 0.095 in