SC4PS-33+

Mini-Circuits
139-SC4PS-33
SC4PS-33+

Mfr.:

Description:
Signal Conditioning PWR SPLTR CMBD / SM / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Dividers
1.15 GHz
1700 MHz
50 Ohms
SMD/SMT
12.7 mm x 12.7 mm x 4.57 mm
- 40 C
+ 85 C
SC4PS
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 2.6 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: 4-Way Divider
Unit Weight: 4,371 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SC4PS-33+ Surface Mount Power Splitter-Combiner

Mini-Circuits SC4PS-33+ Surface Mount Power Splitter-Combiner offers a 300MHz to 3000MHz frequency range, 50Ω impedance rating, and 1W maximum power input. This splitter-combiner features a low insertion loss, good isolation, and good amplitude unbalance ratings. Mini-Circuits SC4PS-33+ Surface Mount Power Splitter-Combiner is ideal for communication systems, GPS, cellular, and CATV applications.

In Stock: 392

Stock:
392 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
36,34 € 36,34 €
34,19 € 341,90 €
32,02 € 800,50 €
30,19 € 1 509,50 €
Full Reel (Order in multiples of 100)
29,51 € 2 951,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.