Signal Conditioning

 Signal Conditioning
Signal Conditioners are in stock with same day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many Signal Conditioner manufacturers, including Knowles, Mini-Circuits, Qorvo, Qualcomm RF360, TTM Technologies & more.
More...

Please view our selection of signal conditioners below.
Results: 10 024
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Frequency Frequency Range Voltage Rating Bandwidth Impedance Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Pasternack Signal Conditioning Bandpass Waveguide Filter With WR-90 Interface Operating from 8.9 GHz to 9.9 GHz 1In Stock
Min.: 1
Mult.: 1
Signal Conditioning Waveguide Filters Bulk
Pasternack Signal Conditioning 2 Way N Power Divider From 10 MHz to 1,000 MHz Rated at 1 Watt
1In Stock
Min.: 1
Mult.: 1

Signal Conditioning 2 Way Power Dividers Bulk
Pasternack Signal Conditioning 2 Way N Wilkinson Power Divider From 690 MHz to 2.7 GHz Rated at 10 Watts
1In Stock
1On Order
Min.: 1
Mult.: 1

Signal Conditioning 2 Way Power Dividers Bulk
Pasternack Signal Conditioning 4 Way SMA Power Divider from 2 GHz to 4 GHz Rated at 30 Watts 1In Stock
Min.: 1
Mult.: 1

Signal Conditioning Power Dividers 2 GHz to 4 GHz 50 Ohms SMA - 40 C + 85 C 4 Way Power Dividers Bulk
Pasternack Signal Conditioning Directional 10 dB SMA Coupler From 2 GHz to 18 GHz Rated to 50 Watts
1In Stock
Min.: 1
Mult.: 1

Signal Conditioning Directional Couplers Bulk
Pasternack Signal Conditioning 10 MHz to 4 GHz N Bias Tee Rated to 2500 mA and 100 Volts DC
1In Stock
Min.: 1
Mult.: 1

Signal Conditioning Coaxial Bias Tees (T) Bulk
Marki Microwave Signal Conditioning This equalizer provides 7.8 dB positive slope equalization from DC to 60 GHz with a DC attenuation value of 10 dB and a 50-ohm match maintained over the entire operating range. 1In Stock
Min.: 1
Mult.: 1

Signal Conditioning
Pasternack Signal Conditioning Adjustable Phase Trimmer, DC to 10 GHz, with an Adjustable Phase of 15 Deg. Per GHz and SMA Connectors, Brass Body 6In Stock
Min.: 1
Mult.: 1

Signal Conditioning 0 Hz to 10 GHz 50 Ohms SMA Adjustable Phase Trimmers Bulk
RF360 Signal Conditioning Small cells Duplexers, 4G, 5G, 8, Duplexer, Size=2.5x2.0 6 565In Stock
Min.: 1
Mult.: 1
: 5 000

Signal Conditioning Duplexers SMD/SMT Reel, Cut Tape, MouseReel
Marki Microwave Signal Conditioning The HLM-8011 is a high-power GaAs Schottky diode signal limiter featuring high IP3 and high power handling. It offers low insertion loss and low return loss from DC through Ka band and has a typical 1dB compression point of +9dBm. 2In Stock
Min.: 1
Mult.: 1

Signal Conditioning 0 Hz to 30 GHz 0 Hz to 30 GHz Connector - 55 C + 100 C
TAIYO YUDEN Signal Conditioning 1.5dB 50Ohms Ceramic Filters 8 965In Stock
Min.: 1
Mult.: 1
: 5 000

Signal Conditioning High Pass Filters 2.3 GHz to 2.69 GHz 50 Ohms SMD/SMT 1.6 mm x 0.8 mm - 40 C + 85 C TSH1 Reel, Cut Tape, MouseReel
TAIYO YUDEN Signal Conditioning 0.5dB 50Ohms Ceramic Filters 7 242In Stock
Min.: 1
Mult.: 1
: 5 000

Signal Conditioning Low Pass Filters 1.71 GHz to 2.025 GHz 50 Ohms SMD/SMT 1.6 mm x 0.8 mm - 40 C + 85 C TSL1 Reel, Cut Tape, MouseReel
TTM Technologies Signal Conditioning 2.0-2.5GHz 50/100 Ohm IL=1.0dB 37 498In Stock
Min.: 1
Mult.: 1
: 4 000

Signal Conditioning Baluns 1.6 GHz to 3.1 GHz 100 Ohms SMD/SMT 0805 (2012 metric) - 55 C + 85 C Reel, Cut Tape, MouseReel
RFMi Signal Conditioning 50 Ohms 30 V 86.841 to 86.871 MHz 3 dB S 3 005In Stock
Min.: 1
Mult.: 1
: 1 000

Signal Conditioning Bandpass Filters 86.85 MHz 86.841 MHz to 86.871 MHz 30 V 50 kHz 50 Ohms SMD/SMT SM-13365-12 - 20 C + 70 C PX Reel, Cut Tape
TAIYO YUDEN Signal Conditioning 1.5dB 50Ohms Ceramic Filters 9 758In Stock
Min.: 1
Mult.: 1
: 5 000

Signal Conditioning Bandpass Filters 5.15 GHz to 5.925 GHz 50 Ohms SMD/SMT 1.6 mm x 0.8 mm - 40 C + 85 C TSB1 Reel, Cut Tape, MouseReel
TAIYO YUDEN Signal Conditioning 0.75dB 50Ohms Ceramic Filters 19 995In Stock
Min.: 1
Mult.: 1
: 10 000

Signal Conditioning Low Pass Filters 1.426 GHz to 2.2 GHz 50 Ohms SMD/SMT - 40 C + 85 C TSL1 Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 1.4 mm x 1.1 mm x 0.63 mm 5.17 GHz to 5.895 GHz 2.6 dB 725 MHz 50 Ohms WLAN 5 GHz filter 6 342In Stock
Min.: 1
Mult.: 1
: 5 000

Signal Conditioning Filters 5.17 GHz to 5.895 GHz 725 MHz 50 Ohms SMD/SMT 1.4 mm x 1.1 mm x 0.63 mm - 40 C + 85 C Reel, Cut Tape
TTM Technologies Signal Conditioning 225-400MHz IL:.55dB VSWR:1.40 -55 to 85C 1 422In Stock
Min.: 1
Mult.: 1
: 500

Signal Conditioning Couplers 225 MHz to 400 MHz SMD/SMT 25.4 mm x 12.19 mm - 55 C + 85 C Reel, Cut Tape, MouseReel
TTM Technologies Signal Conditioning 5.0-6.0GHz IL:.25dB VSWR:1.21 -55 to 85C 9 560In Stock
Min.: 1
Mult.: 1
: 2 000

Signal Conditioning Couplers 4.8 GHz to 6 GHz SMD/SMT 10.16 mm x 5.08 mm - 55 C + 85 C Reel, Cut Tape, MouseReel
RF360 Signal Conditioning 1.4 mm x 1.1 mm x 0.45 mm 2.442 GHz 1.4 dB, 1.5 dB 79 MHz 50 Ohms Wi-Fi 2G 8 673In Stock
Min.: 1
Mult.: 1
: 5 000

Signal Conditioning Low Pass Filters 2.442 GHz 79 MHz 50 Ohms SMD/SMT 1.4 mm x 1.1 mm x 0.45 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel


MACOM Signal Conditioning Power_Divider,2-Way, 132In Stock
Min.: 1
Mult.: 1
Signal Conditioning Dividers 400 kHz to 400 MHz 1 GHz 50 Ohms SMD/SMT SF-1-6 - 55 C + 85 C
Marki Microwave Signal Conditioning The MBAL-0R106CSP2 is a GaAs passive MMIC 1:2 balun that features excellent 33 dB common mode rejection over a 0.1 to 6 GHz operational bandwidth. It is footprint compatible with the 1:1 MBALH-0R106CSP2, offering flexibility in system design. 8In Stock
25Expected 9/9/2026
Min.: 1
Mult.: 1

Signal Conditioning Baluns 100 MHz to 6 GHz 100 MHz to 6 GHz 50 Ohms SMD/SMT - 55 C + 100 C
Mini-Circuits Signal Conditioning 4 Ways Core & Wire Power Splitter, 5 - 1800 MHz, 50? 34In Stock
Min.: 1
Mult.: 1
: 50

Signal Conditioning Power Splitters / Power Combiners 5 MHz to 1.8 GHz 75 Ohms SMD/SMT SMD-16 - 40 C + 85 C SYPS Reel, Cut Tape, MouseReel
Pasternack Signal Conditioning 10 MHz to 2.5 GHz SMA Bias Tee Rated to 2500 mA and 100 Volts DC
1In Stock
Min.: 1
Mult.: 1

Signal Conditioning Coaxial Bias Tees (T) Bulk
KYOCERA AVX Signal Conditioning ISM 2.4GHz 1.4x1.1mm Saw Filter 2 287In Stock
3 000Expected 12/14/2026
Min.: 1
Mult.: 1
: 3 000

Signal Conditioning SAW Filters 2.44 GHz 50 Ohms SMD/SMT - 40 C + 85 C SF14 Reel, Cut Tape, MouseReel