Signal Kondicionavimas

 Signal Kondicionavimas
Signal Conditioners are in stock with same day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many Signal Conditioner manufacturers, including Knowles, Mini-Circuits, Qorvo, Qualcomm RF360, TTM Technologies & more.
More...

Please view our selection of signal conditioners below.
Rezultatai: 10 399
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Gaminys Dažnis Dažnių diapazonas Nurodytoji įtampa Duomenų Srauto Pralaidumas Varža Terminacijos Stilius Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
RFMi Signal Kondicionavimas 50 Ohms 3 V 1075 to 1105 MHz 2.4 dB SM38 2 913Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Signal Conditioning Bandpass Filters 1.09 GHz 1.075 GHz to 1.105 GHz 3 V 30 MHz 50 Ohms SMD/SMT - 40 C + 85 C SF Reel, Cut Tape
RFMi Signal Kondicionavimas 3V 1.224 GHz 50 Ohms SMD/SMT 108 MHz 5.5 2 821Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Signal Conditioning Bandpass Filters 1.224 GHz 1.278 GHz to 1.77 GHz 3 V 108 MHz 50 Ohms SMD/SMT - 45 C + 125 C SF AEC-Q200 Reel, Cut Tape
TTM Technologies Signal Kondicionavimas 4.7-5.9GHz IL-.17dB Mean Coupling 19.7dB 4 904Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

Signal Conditioning Couplers 4.7 GHz to 5.9 GHz 50 Ohms SMD/SMT 0805 (2012 metric) - 55 C + 85 C Reel, Cut Tape, MouseReel
TDK Signal Kondicionavimas LTCC COUPLER 2.4-2.5/4.9-5.85GHz 16 135Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

Signal Conditioning Couplers 2.45 GHz, 5.375 GHz 100 MHz, 950 MHz 50 Ohms SMD/SMT 0202 (0605 metric) - 40 C + 85 C HHM Reel, Cut Tape, MouseReel
TDK Signal Kondicionavimas 27.5-29.5GHz Multlyr Bd Pass Fltr 1 814Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

Signal Conditioning Bandpass Filters 28.5 GHz 2 GHz 50 Ohms SMD/SMT 1008 (2520 metric) - 40 C + 85 C MMC AEC-Q200 Reel, Cut Tape
ABRACON Signal Kondicionavimas Saw Filter 1842.5MHz, 6-SMD 1 887Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Signal Conditioning SAW Filters 1.8425 GHz 10 V 37.5 MHz 50 Ohms SMD/SMT - 20 C + 70 C AFS Reel, Cut Tape, MouseReel
RF360 Signal Kondicionavimas 1.4 mm x 1.1 mm 869 MHz 50 Ohms CSSP ISM filter 4 335Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

Signal Conditioning SAW Filters 869 MHz 50 Ohms SMD/SMT 1.4 mm x 1.1 mm - 40 C + 125 C Reel, Cut Tape
MACOM Signal Kondicionavimas Doubler,Frequency 47Prieinamumas
Min.: 1
Daugkart.: 1
Signal Conditioning Doublers 5 MHz to 2.4 GHz 50 Ohms SMD/SMT SMT-6 - 54 C + 100 C
TAIYO YUDEN Signal Kondicionavimas 2.69GHz 0.5dB 50Ohms Low Pass Filters 4 585Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

Signal Conditioning Low Pass Filters 673 MHz to 2.69 GHz 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 90 C TSL1 Reel, Cut Tape, MouseReel
Marki Microwave Signal Kondicionavimas The MPD2-00001PSM is a small footprint MMIC 0.4-4 GHz 2-Way Wilkinson power divider/power splitter featuring high 16 dB isolation and low 0.9 dB insertion loss in our compact DFN package.
72Pagal užsakymą
Min.: 1
Daugkart.: 1

Signal Conditioning Power Dividers / Power Splitters SMD/SMT - 55 C + 100 C
Marki Microwave Signal Kondicionavimas A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 500 kHz to 3 GHz bandwidth. 4Prieinamumas
Min.: 1
Daugkart.: 1

Signal Conditioning Baluns 500 kHz to 3 GHz 500 kHz to 3 GHz - 55 C + 100 C
Marki Microwave Signal Kondicionavimas A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 10 MHz to 20 GHz bandwidth. 4Prieinamumas
30Pagal užsakymą
Min.: 1
Daugkart.: 1

Signal Conditioning Baluns 10 MHz to 20 GHz 10 MHz to 20 GHz SMD/SMT - 55 C + 100 C
Marki Microwave Signal Kondicionavimas The T3-18G is a high performance mixer featuring LO/RF from 10 MHz to 18 GHz and IF from 1 MHz to 10 GHz. 2Prieinamumas
Min.: 1
Daugkart.: 1

Signal Conditioning Mixers 10 MHz to 18 GHz, 1 MHz to 10 GHz 50 Ohms Connector - 55 C + 100 C
Tripp Lite Signal Kondicionavimas 2-PT DVI SPLTR, SL W/ INT PSU
Signal Conditioning
Marki Microwave Signal Kondicionavimas A broadband surface mount balun, hand-tuned for optimal phase and amplitude balance over a 10 MHz to 12 GHz bandwidth. 26Prieinamumas
Min.: 1
Daugkart.: 1

Signal Conditioning Baluns 10 MHz to 12 GHz 10 MHz to 12 GHz SMD/SMT - 55 C + 100 dB
Marki Microwave Signal Kondicionavimas The BT-0040 is constructed using a custom-made, resonance-free conical inductor to achieve extremely broadband performance. 3Prieinamumas
3Tikėtina 2026-11-03
Min.: 1
Daugkart.: 1

Signal Conditioning Bias Tees 4 kHz to 40 GHz 30 VDC 50 Ohms Connector
Tallysman Signal Kondicionavimas 1 to 4 splitter TNC, 10 dB LNA Gain 5Prieinamumas
13Tikėtina 2026-09-18
Min.: 1
Daugkart.: 1

Signal Conditioning Splitters TNC 4-Port Bulk
Fairview Microwave Signal Kondicionavimas Adjustable Phase Shifter, DC to 8GHz, With an Adjustable Phase of 60 Deg. Per GHz with N-type connector
1Prieinamumas
Min.: 1
Daugkart.: 1
Signal Conditioning Phase Shifters 8 GHz 0 Hz to 8 GHz Bag
Fairview Microwave Signal Kondicionavimas High Power Limiter, SMA, 100W Peak Power, 12 ns Recovery, 15 dBm Flat Leakage, 6 GHz to 18 GHz
1Prieinamumas
Min.: 1
Daugkart.: 1

Signal Conditioning Limiters 18 GHz 6 GHz to 18 GHz Bag
TAIYO YUDEN Signal Kondicionavimas 960MHz 1.9dB 50Ohms Bandpass Filters 3 963Prieinamumas
5 000Tikėtina 2026-09-01
Min.: 1
Daugkart.: 1
: 5 000

Signal Conditioning Bandpass Filters 960 MHz 50 Ohms SMD/SMT 0603 (1608 metric) - 40 C + 85 C TSB1 Reel, Cut Tape, MouseReel
Mini-Circuits Signal Kondicionavimas Lumped LC Low Pass, Flat Time Delay Filter, DC - 560 MHz 5Prieinamumas
Min.: 1
Daugkart.: 1

Signal Conditioning Low Pass Filters 0 Hz to 560 MHz Connector - 55 C + 100 C SBLP

TDK Signal Kondicionavimas Thin-Film Balun for 1805-1990MHz 50-100ohm 19 993Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

Signal Conditioning Baluns Reel, Cut Tape, MouseReel
Marki Microwave Signal Kondicionavimas MC16-0222SM is a MMIC 2-22 GHz Directional Coupler. Passive GaAs MMIC technology allows production of smaller constructions that replace larger form factor circuit board constructions. The MC16-0222SM is available as a 4 X 4 mm QFN package. 51Prieinamumas
Min.: 1
Daugkart.: 1

Signal Conditioning Couplers 2 GHz to 22 GHz 2 GHz to 22 GHz SMD/SMT - 55 C + 100 C
Marki Microwave Signal Kondicionavimas The MMIQ-0416L is a low LO drive, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 4 to 16 GHz on the RF and LO ports with an IF from DC to 6 GHz. 2Prieinamumas
Min.: 1
Daugkart.: 1

Signal Conditioning Mixers Connector - 55 C + 100 C
Marki Microwave Signal Kondicionavimas MMIQ-0520L is a low LO drive, passive GaAs MMIC IQ mixer that operates down to an unrivaled +3 dBm LO drive level. This is an ultra-broadband mixer spanning 5 to 20GHz on the RF and LO ports with an IF from DC to 6 GHz. 2Prieinamumas
Min.: 1
Daugkart.: 1

Signal Conditioning Mixers Connector - 55 C + 100 C