Linear Precision Potentiometers

Results: 4 291
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Termination Style Product Type Mounting Style Linearity Orientation Number of Turns Number of Gangs Resistance Shaft Diameter Shaft Length Voltage Rating Element Type Shaft Type Tolerance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Precision Potentiometers PREC POT 10K .2% 7/8" 22MM DIA 10T WW
70In Stock
Min.: 1
Mult.: 1

3549 Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Servo Mount 0.2 % 10 Turn 1 Gang 10 kOhms 3.175 mm 7.95 mm Wirewound Slotted 3 % - 40 C + 125 C Tray
Bourns Precision Potentiometers 2W 1K/1K 10% Dual Gang 99In Stock
Min.: 1
Mult.: 1
3549 Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.1 % 10 Turn 2 Gang 1 kOhms 6.35 mm 20.643 mm Wirewound Slotted 3 % - 40 C + 125 C Tray
Bourns Precision Potentiometers 2K OHM 10-TURN W/W POT 53In Stock
Min.: 1
Mult.: 1

3700 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 0.25 % 10 Turn 1 Gang 2 kOhms 2.37 mm 17.46 mm Wirewound Slotted 5 % + 1 C + 125 C Tray
Bourns Precision Potentiometers 1K 5% 5/8" 10T WW 254In Stock
Min.: 1
Mult.: 1

83 PC Pin Modular Precision Potentiometers Rotary Metal Panel Mount, PCB Mount 10 Turn 1 Gang 1 kOhms 1/4 in 7/8 in Wirewound Slotted 5 % Tray
Bourns Precision Potentiometers 5/8" 16MM 10T WW 77In Stock
Min.: 1
Mult.: 1

83 PC Pin Modular Precision Potentiometers Rotary Metal Panel Mount, PCB Mount 10 Turn 1 Gang 10 kOhms 1/4 in 7/8 in Wirewound Slotted 5 % Tray
Bourns Precision Potentiometers 5/8" 16MM 10T WW 133In Stock
Min.: 1
Mult.: 1

84 Solder Lug Modular Precision Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang 10 kOhms 1/4 in 7/8 in Wirewound Slotted 5 % Tray
Nidec Components Precision Potentiometers 1080 degree electrical angle, .19 W, 5 kOhm resistance, sensing three turn conductive plastic, 1% linearity, 10mm diameter, solder lug terminals 64In Stock
Min.: 1
Mult.: 1

MC1003 Solder Lug Precision Potentiometers Long Life Potentiometer Panel Mount 1 % Vertical 3 Turn 1 Gang 5 kOhms 3 mm 10 mm Conductive Plastic Slotted 20 % - 40 C + 85 C Tray
Vishay / Spectrol Precision Potentiometers 1/2" WW 10Kohms Single Bushing Mt 66In Stock
Min.: 1
Mult.: 1

140 Solder Turret Precision Potentiometers Rotary Metal Panel Mount 1 % 1 Turn 1 Gang 10 kOhms 0.1248 in 0.7 in 141 V Wirewound Slotted 5 % - 55 C + 125 C Bulk
Vishay / Spectrol Precision Potentiometers 7/8"RD 1KOHMS Bush.Mt Metal Housed 136In Stock
Min.: 1
Mult.: 1

157 Solder Turret Precision Potentiometers Rotary Metal Panel Mount 1 Turn 1 Gang 1 kOhms 6.34 mm 12.7 mm Conductive Plastic Round / Plain 20 % - 55 C + 125 C Bulk
Vishay / Spectrol Precision Potentiometers 7/8"RD 10KOHMS Bush.Mt Metal Housed 436In Stock
Min.: 1
Mult.: 1

157 Solder Turret Precision Potentiometers Rotary Metal Panel Mount 1 Turn 1 Gang 10 kOhms 3.17 mm 12.7 mm Conductive Plastic Round / Plain 20 % - 55 C + 125 C Bulk
Vishay / Spectrol Precision Potentiometers 7/8"RD 5KOHMS Bush.Mt Metal Housed 106In Stock
Min.: 1
Mult.: 1

157 Solder Turret Precision Potentiometers Rotary Metal Panel Mount 1 Turn 1 Gang 5 kOhms 6.34 mm 12.7 mm Conductive Plastic Round / Plain 20 % - 55 C + 125 C Bulk
Vishay / Spectrol Precision Potentiometers 7/8"RD 1KOHMS Servo Mount 38In Stock
Min.: 1
Mult.: 1

157 Solder Turret Precision Potentiometers Rotary Metal Servo Mount 1 Turn 1 Gang 1 kOhms 3.17 mm 12.7 mm Conductive Plastic Round / Plain 20 % - 55 C + 125 C Bulk
Vishay / Spectrol Precision Potentiometers 7/8"RD 5KOHMS Servo 2% Linearity 37In Stock
20Expected 9/25/2026
Min.: 1
Mult.: 1

157 Solder Turret Precision Potentiometers Rotary Metal Servo Mount 1 Turn 1 Gang 5 kOhms 3.17 mm 12.7 mm Conductive Plastic Round / Plain 20 % - 55 C + 125 C Bulk
Vishay / Spectrol Precision Potentiometers 7/8" WW 1Kohms Bushing Mount
88In Stock
Min.: 1
Mult.: 1

533 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 0.25 % 3 Turn 1 Gang 1 kOhms 6 mm 20.62 mm 31.6 V Wirewound Slotted 5 % - 55 C + 125 C Bulk
Vishay / Spectrol Precision Potentiometers 7/8" WW 10Kohms Bushing Mount
518In Stock
570On Order
Min.: 1
Mult.: 1

533 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 0.25 % 3 Turn 1 Gang 10 kOhms 6 mm 20.62 mm 100 V Wirewound Slotted 5 % - 55 C + 125 C Bulk
Vishay / Spectrol Precision Potentiometers 7/8" WW 2Kohms Bushing Mount
45In Stock
Min.: 1
Mult.: 1

533 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 0.25 % 3 Turn 1 Gang 2 kOhms 6 mm 20.62 mm 44.7 V Wirewound Slotted 5 % - 55 C + 125 C Bulk


Vishay / Spectrol Precision Potentiometers 7/8" WW 100Kohms 10 Turns
94In Stock
Min.: 1
Mult.: 1

534 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang 100 kOhms 0.25 in 0.5 in 447 V Wirewound Slotted 5 % - 55 C + 125 C Bulk
Vishay / Spectrol Precision Potentiometers 7/8" WW 20Kohms 10 Turns
307In Stock
400Expected 3/1/2027
Min.: 1
Mult.: 1

534 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang 20 kOhms 0.25 in 0.5 in 200 V Wirewound Slotted 5 % - 55 C + 125 C Bulk
Vishay / Spectrol Precision Potentiometers 7/8" WW 5Kohms 10 Turns
441In Stock
1 660On Order
Min.: 1
Mult.: 1

534 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 10 Turn 1 Gang 5 kOhms 0.25 in 0.5 in 100 V Wirewound Slotted 5 % - 55 C + 125 C Bulk
Vishay / Spectrol Precision Potentiometers 7/8" WW 10Kohms 5 Turns
54In Stock
200On Order
Min.: 1
Mult.: 1

535 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 5 Turn 1 Gang 10 kOhms 122 V Wirewound Slotted 5 % - 55 C + 125 C Bulk
Vishay / Spectrol Precision Potentiometers 1-13/16' 5Kohms 3 turn Bushing Mt 19In Stock
Min.: 1
Mult.: 1
No
830 Solder Lug Precision Potentiometers Rotary Metal Panel Mount 3 Turn 1 Gang 5 kOhms 0.2497 in 0.812 in Wirewound Round / Plain 3 % - 55 C + 125 C Bulk
Vishay / Spectrol Precision Potentiometers 1-13/16" WW 10Kohms 10 turn Bushing Mt 17In Stock
Min.: 1
Mult.: 1
No
860 Solder Turret Precision Potentiometers Rotary Panel Mount 0.25 % Horizontal 5 Turn 1 Gang 10 kOhms 6.34 mm 20.62 mm 200 V Wirewound Round / Plain 3 % - 55 C + 125 C Bulk
Nidec Components Precision Potentiometers 3600 degree electrical angle, 2 W, 1 kOhm resistance, sensing multiturn wirewound, .2% linearity, 22mm diameter, solder lug terminals 1In Stock
Min.: 1
Mult.: 1

M22L10 Solder Lug Multi-Turn Potentiometers Long Life Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 1 kOhms 6 mm 15 mm 44.7 V Wirewound Slotted 5 % - 40 C + 85 C Tray
Bourns Precision Potentiometers 7/8"WW 2Kohms 0.2% 10turn 9In Stock
Min.: 1
Mult.: 1

3500S Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 2 kOhms 6.34 mm 20.64 mm Wirewound Slotted 3 % + 1 C + 125 C Tray
Bourns Precision Potentiometers 7/8"WW 20Kohms 0.2% 10turn 19In Stock
Min.: 1
Mult.: 1

3500S Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 20 kOhms 6.34 mm 20.64 mm Wirewound Slotted 3 % + 1 C + 125 C Tray