6432 Current Sense Resistors - SMD

Results: 2 711
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Bourns Current Sense Resistors - SMD .04ohm 1% 17 826In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel CRF 40 mOhms 1 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 2512 8.2ohm 1% Curr Sense AEC-Q200 11 033In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel ERJ-1TR 8.2 Ohms 1 W 1 % 100 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 2512 0.12ohm 1% Curr Sense AEC-Q200 5 836In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel ERJ-1TR 120 mOhms 1 W 1 % 200 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1watt .68ohms 5% 200ppm 17 918In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel RCWL 680 mOhms 1 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73K 3A R15 5% 4K RL 9 805In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel RL73 150 mOhms 1 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2512 3.0W R030 1% 25PPM 4K RL 6 002In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape TLRP 30 mOhms 3 W 1 % 25 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1watt .62ohms 5% 200ppm 19 910In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel RCWL 620 mOhms 1 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.15 mm (0.124 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD RL73K 3A R22 5% 4K RL 10 721In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel RL73 220 mOhms 1 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2512 2.0W R100 1% 50PPM 4K RL 11 243In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape TLRP 100 mOhms 2 W 1 % 50 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2512 2.0W R006 1% 75PPM 4K RL 7 155In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape TLRP 6 mOhms 2 W 1 % 75 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
TE Connectivity / Holsworthy Current Sense Resistors - SMD TLRP 2512 3.0W R050 1% 75PPM 4K RL 6 200In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape TLRP 50 mOhms 3 W 1 % 75 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.7 mm (0.028 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT
ROHM Semiconductor Current Sense Resistors - SMD 2512 9mohm 5% CS Mtl Strp AEC-Q200 350In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel PMR 9 mOhms 2 W 5 % 100 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.52 mm (0.02 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 2512 2mOhm 5% AEC-Q200 1 959In Stock
Min.: 1
Mult.: 1
: 2 000

Reel, Cut Tape, MouseReel PMR 2 mOhms 3 W 5 % 100 PPM / C 2512 6432 6.4 mm (0.252 in) 3.2 mm (0.126 in) 0.52 mm (0.02 in) - 55 C + 155 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Eaton Electronics Current Sense Resistors - SMD CHS, 2512 SIZE, 6 Watt, 0.5 mohm, AEC-Q 4 440In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel CHS 500 uOhms 6 W 1 % 115 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.84 mm (0.033 in) - 55 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 0.16ohm 1% 2 786In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel CRL 160 mOhms 1 W 1 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 2watts 5% 13ohms 200 PPM 2512 2 666In Stock
Min.: 1
Mult.: 1
: 4 000
Reel, Cut Tape, MouseReel CRM 13 Ohms 2 W 5 % 200 PPM / C 2512 6432 - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.39ohm 5% 1 056In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel CRL 390 mOhms 1 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 2watts 1% 3.1kohms 100 PPM 2512 3 807In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel CRM 30.1 kOhms 2 W 1 % 100 PPM / C 2512 6432 - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.12ohm 1% 2 336In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel CRL 120 mOhms 1 W 1 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 2watts 5% 150ohms 200 PPM 2512 572In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel CRM 150 Ohms 2 W 5 % 200 PPM / C 2512 6432 - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.18ohm 5% 3 990In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel CRL 180 mOhms 1 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 125 C 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.36ohm 5% 1 879In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel CRL 360 mOhms 1 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 125 C 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 2watts 1% 332ohms 100 PPM 2512 2 346In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel CRM 332 Ohms 2 W 1 % 100 PPM / C 2512 6432 - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.3ohm 5% 980In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel CRL 300 mOhms 1 W 5 % 200 PPM / C 2512 6432 6.3 mm (0.248 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT
Vishay Precision Group Foil Resistors Current Sense Resistors - SMD 0.005ohms 0.1% 1w 2 737In Stock
2 500Expected 3/22/2027
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel CSM 5 mOhms 1 W 0.1 % 15 PPM / C 2512 6432 6.35 mm (0.25 in) 3.175 mm (0.125 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Foil 4 Terminal SMD/SMT