3216 Current Sense Resistors - SMD

Results: 5 892
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
ROHM Semiconductor Current Sense Resistors - SMD 1206 0.013ohm 1% AEC-Q200 2 404In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel UCR 13 mOhms 500 mW (1/2 W) 1 % 350 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
ROHM Semiconductor Current Sense Resistors - SMD 1206 0.022ohm 1% AEC-Q200 3 731In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel UCR 22 mOhms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 3 mOhms 250 mWa 1 % 100 ppm/C AEC-Q200 29In Stock
4 000Expected 10/20/2026
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PA-E 3 mOhms 250 mW (1/4 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 20 mOhms 1 Watts 1 % 75 ppm/C AEC-Q200 3 481In Stock
4 000Expected 3/30/2027
Min.: 1
Mult.: 1
Max.: 16 000
: 4 000

Reel, Cut Tape, MouseReel PA-E 20 mOhms 1 W 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 22 mOhms 500mWat 5 % 100 ppm/C AEC-Q200 3 960In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 22 mOhms 500 mW (1/2 W) 5 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 3.9 OHM 1% 1/2W 200PPM 9 924In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape CRM 3.9 Ohms 500 mW (1/2 W) 1 % 200 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 33K OHM 1% 1/2W 100PPM 18 840In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape CRM 33 kOhms 500 mW (1/2 W) 1 % 100 PPM / C 1206 3216 3.1 mm (0.122 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 1206 2.7ohms 5% Thick Film Resistor 5 090In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 2.7 Ohms 250 mW (1/4 W) 5 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 69mOhm 1% Curr Sense AEC-Q200 4 804In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-L 69 mOhms 330 mW (1/3 W) 1 % 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 82mOhm 1% Curr Sense AEC-Q200 458In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-L 82 mOhms 330 mW (1/3 W) 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 90mOhm 1% Curr Sense AEC-Q200 3 602In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-L 90 mOhms 330 mW (1/3 W) 1 % 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Wurth Elektronik Current Sense Resistors - SMD WRIS-KWKB 1200Ohms 1% 0.75W 200ppm 4 433In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel WRIS-KWKB 1.2 kOhms 750 mW (3/4 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD 1/4watt .1ohms 1% 6 243In Stock
Min.: 1
Mult.: 1
: 4 000
No
Reel, Cut Tape, MouseReel WSL 100 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/4watt .05ohms 1% 8 320In Stock
Min.: 1
Mult.: 1
: 4 000
No
Reel, Cut Tape, MouseReel WSL 50 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD 1/4watt .01ohms 1%
2 928In Stock
Min.: 1
Mult.: 1
: 4 000
No
Reel, Cut Tape, MouseReel WSL 10 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.635 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 47 mOhms 250mWat 1 % 75 ppm/C AEC-Q200 376In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 47 mOhms 250 mW (1/4 W) 0.5 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) - 55 C + 170 C Thick Film 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 330 mOhms 500mW 1 % 100 ppm/C AEC-Q200 1 429In Stock
Min.: 1
Mult.: 1
: 4 000

Reel, Cut Tape, MouseReel PE 330 mOhms 1 % 100 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.64 mm (0.025 in) Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 0.36ohm 5% Curr Sense AEC-Q200 9 902In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 360 mOhms 250 mW (1/4 W) 5 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Vishay / Dale Current Sense Resistors - SMD WSL-1206 .082 1% EA e3 3 790In Stock
Min.: 1
Mult.: 1

Reel WSL 82 mOhms 250 mW (1/4 W) 1 % 75 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.63 mm (0.025 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Vishay / Dale Current Sense Resistors - SMD WSLP1206 .039 1% EA e3 1 625In Stock
Min.: 1
Mult.: 1

Reel WSL 39 mOhms 1 W 1 % 75 PPM / C 1206 3216 1.5 mm (0.059 in) 0.76 mm (0.03 in) 0.4 mm (0.016 in) - 65 C + 170 C Metal Strip 2 Terminal SMD/SMT
Wurth Elektronik Current Sense Resistors - SMD WRIS-KWKB 120Ohms 1% 0.75W 200ppm 4 075In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel WRIS-KWKB 120 Ohms 750 mW (3/4 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
Panasonic Industry Current Sense Resistors - SMD 1206 0.02ohm 1% Curr Sense AEC-Q200 3 226In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xBW 25 mOhms 1 W 1 % 150 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.65 mm (0.026 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 1.1ohm 1% Curr Sense AEC-Q200 8 265In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 1.1 Ohms 250 mW (1/4 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 0.75ohm 1% Curr Sense AEC-Q200 6 828In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-xRQ/S 750 mOhms 250 mW (1/4 W) 1 % 200 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200
Panasonic Industry Current Sense Resistors - SMD 1206 92mOhm 1% Curr Sense AEC-Q200 4 760In Stock
Min.: 1
Mult.: 1
: 5 000

Reel, Cut Tape, MouseReel ERJ-L 92 mOhms 330 mW (1/3 W) 1 % 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.6 mm (0.024 in) - 55 C + 125 C Thick Film 2 Terminal SMD/SMT AEC-Q200