1000 Hour Potentiometers

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Type Life Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay / Sfernice Potentiometers 61 P 10K 10% T607 TU50 e3 1 137In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 10 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 P 100K 10% T607 TU50 e3 765In Stock
200Expected 9/15/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 100 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers TSM41 YJ 100U 10% TR e3 871In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount SMD/SMT Potentiometers 100 Ohms Linear Horizontal 250 mW (1/4 W) 5 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 50K 10% TR e3 946In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount SMD/SMT Potentiometers 50 kOhms Linear Horizontal 250 mW (1/4 W) 112 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers 61 P 10K 10% TU50 e3 868In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 10 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 P 100K 10% TU50 e3 327In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 100 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 P 1M 10% TU50 e3 527In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 MOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 P 1M 10% T607 TU50 e3 504In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 MOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 P 2K 10% TU50 e3 469In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 2 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 P 5K 10% TU50 e3 442In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 5 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 P 5K 10% T607 TU50 e3 475In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 5 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 P 50K 10% TU50 e3 406In Stock
800Expected 10/8/2026
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 50 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 X 10K 10% TU50 e3 538In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 10 kOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers 61 X 1M 10% TU50 e3 575In Stock
Min.: 1
Mult.: 1

PCB Mount Through Hole Potentiometers 1 MOhms Vertical 10 % Cermet 1 Turn Cermet Trimmer 1000 Hour - 55 C + 125 C M61 Tube
Vishay / Sfernice Potentiometers TSM41 YJ 1K 10% TR e3 232In Stock
500Expected 8/27/2026
Min.: 1
Mult.: 1
: 250

PCB Mount SMD/SMT Potentiometers 1 kOhms Linear Horizontal 250 mW (1/4 W) 15.8 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 10K 10% TR e3 675In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount SMD/SMT Potentiometers 10 kOhms Linear Horizontal 250 mW (1/4 W) 50 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 100K 10% TR e3 210In Stock
500Expected 8/27/2026
Min.: 1
Mult.: 1
: 250

PCB Mount SMD/SMT Potentiometers 100 kOhms Linear Horizontal 250 mW (1/4 W) 158 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 1M 10% TR e3 373In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount SMD/SMT Potentiometers 1 MOhms Linear Horizontal 40 mW 300 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 200U 10% TR e3 461In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount SMD/SMT Potentiometers 200 Ohms Linear Horizontal 250 mW (1/4 W) 7.07 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 2K 10% TR e3 299In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount SMD/SMT Potentiometers 2 kOhms Linear Horizontal 250 mW (1/4 W) 22.3 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 20K 10% TR e3 550In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount SMD/SMT Potentiometers 20 kOhms Linear Horizontal 250 mW (1/4 W) 70.7 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YJ 500U 10% TR e3 413In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount SMD/SMT Potentiometers 500 Ohms Linear Horizontal 250 mW (1/4 W) 11.2 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YL 1K 10% TR e3 465In Stock
Min.: 1
Mult.: 1
: 200

PCB Mount SMD/SMT Potentiometers 1 kOhms Linear Horizontal 250 mW (1/4 W) 15.8 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YL 10K 10% TR e3 275In Stock
Min.: 1
Mult.: 1
: 200

PCB Mount SMD/SMT Potentiometers 10 kOhms Linear Horizontal 250 mW (1/4 W) 50 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape
Vishay / Sfernice Potentiometers TSM41 YL 200K 10% TR e3 547In Stock
Min.: 1
Mult.: 1
: 200

PCB Mount SMD/SMT Potentiometers 200 kOhms Linear Horizontal 250 mW (1/4 W) 223 V 10 % Cermet 12 1000 Hour - 55 C + 140 C TSM41 Reel, Cut Tape