01005 PCB Mount Thick Film Resistors - SMD

Results: 4 460
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
Vishay Thick Film Resistors - SMD 01005 20Kohms 1% 250ppm 0.031watts 2 319In Stock
80 000Expected 1/29/2027
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel CRCW01005 e3 20 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Vishay Thick Film Resistors - SMD 01005 31.6Kohms 1% 250ppm 0.031watts 10 312In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel CRCW01005 e3 31.6 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Walsin Thick Film Resistors - SMD 01005 33R 5% Lead Free 16 439In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape WR01 33 Ohms 30 mW (1/32 W) 5 % 300 PPM / C - 55 C + 155 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
Panasonic Industry Thick Film Resistors - SMD 01005 200ohms 5% Halogen-free 387In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel ERJ-XGNJ 200 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Vishay Thick Film Resistors - SMD 01005 10ohm 5% 250ppm 0.031watts 22 825In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel CRCW01005 e3 10 Ohms 30 mW (1/32 W) 5 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 General Purpose
Vishay Thick Film Resistors - SMD 01005 68Kohm 1% 250ppm 0.031watts 8 796In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel CRCW01005 e3 68 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 General Purpose
Vishay Thick Film Resistors - SMD 01005 470ohms 1% 250ppm 0.031watts 9 352In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel CRCW01005 e3 470 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Vishay Thick Film Resistors - SMD 01005 75ohms 1% 250ppm 0.031watts 16 365In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel CRCW01005 e3 75 Ohms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Vishay Thick Film Resistors - SMD 01005 10Kohm 5% 250ppm 0.031watts 8 312In Stock
60 000Expected 8/31/2026
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel CRCW01005 e3 10 kOhms 30 mW (1/32 W) 5 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 General Purpose
Vishay Thick Film Resistors - SMD 01005 2.2Kohms 5% 250ppm 0.031watts 9 093In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel CRCW01005 e3 2.2 kOhms 30 mW (1/32 W) 5 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Vishay Thick Film Resistors - SMD 01005 75Kohms 1% 250ppm 0.031watts 12 344In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel CRCW01005 e3 75 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Walsin Thick Film Resistors - SMD 01005 47R 5% Lead Free 19 950In Stock
Min.: 1
Mult.: 1
: 20 000
Reel, Cut Tape WR01 47 Ohms 30 mW (1/32 W) 5 % 300 PPM / C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in)
Vishay Thick Film Resistors - SMD 01005 22ohms 5% 250ppm 0.031watts 22 612In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel CRCW01005 e3 22 Ohms 30 mW (1/32 W) 5 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Walsin Thick Film Resistors - SMD 01005 10R 5% Lead Free 4 107In Stock
20 000Expected 11/30/2026
Min.: 1
Mult.: 1
: 20 000
Reel, Cut Tape WR01 10 Ohms 30 mW (1/32 W) 5 % 300 PPM / C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in)
Panasonic Industry Thick Film Resistors - SMD 01005 750ohms 5% Halogen-free 13 018In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel ERJ-XGNJ 750 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Vishay Thick Film Resistors - SMD 01005 150Kohms 1% 250ppm 0.031watts 31 467In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel CRCW01005 e3 150 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Vishay Thick Film Resistors - SMD 01005 30.1Kohm 1% 250ppm 0.031watts 24 911In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel CRCW01005 e3 30.1 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 General Purpose
Vishay Thick Film Resistors - SMD 01005 47Kohms 5% 250ppm 0.031watts 197In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel CRCW01005 e3 47 kOhms 30 mW (1/32 W) 5 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Panasonic Industry Thick Film Resistors - SMD 01005 150Kohms 5% Halogen-free 27 144In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel ERJ-XGNJ 150 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 100Kohms 5% Halogen-free 31 404In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel ERJ-xGN 100 kOhms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 390ohms 5% Halogen-free 22 973In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel ERJ-XGNJ 390 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 5.1ohm 5% Halogen free 16 304In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel ERJ-XGNJ 5.1 Ohms 31 mW 5 % - 100 PPM / C, 600 PPM / C - 55 C + 155 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) AEC-Q200
Panasonic Industry Thick Film Resistors - SMD 01005 82ohms 5% Halogen-free 28 075In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel ERJ-XGNJ 82 Ohms 31 mW 5 % 200 PPM / C - 55 C + 125 C 15 VDC 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability AEC-Q200
Vishay Thick Film Resistors - SMD 01005 11Kohms 1% 250ppm 0.031watts 60 659In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel CRCW01005 e3 11 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
Vishay Thick Film Resistors - SMD 01005 33Kohms 1% 250ppm 0.031watts 44 614In Stock
Min.: 1
Mult.: 1
: 20 000

Reel, Cut Tape, MouseReel CRCW01005 e3 33 kOhms 30 mW (1/32 W) 1 % 250 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose