Coupled Inductors

Results: 1 380
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style Packaging
TDK Coupled Inductors 2.8uH 55A 1.25mOhm ERUC23 AEC-Q200 277In Stock
Cut Tape
8,13 €
7,04 €
6,66 €
6,44 €
Reel
5,71 €
Min.: 1
Mult.: 1
: 150
ERUC23 2.8 uH 26.8 mm 13.8 mm 13.8 mm - 40 C + 150 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH Shld 10% 9A 6.6mOhms AECQ2 25 435In Stock
Cut Tape
5,43 €
4,40 €
3,91 €
3,70 €
Reel
3,36 €
Min.: 1
Mult.: 1
: 150
UA801x 10 uH 10 % 9 A 6.6 mOhms 15.5 mm 14 mm 16 mm - 40 C + 125 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH 650mA 10% 1.55Ohms AECQ2 1 754In Stock
Cut Tape
1,87 €
1,59 €
1,46 €
1,09 €
Reel
0,937 €
Min.: 1
Mult.: 1
: 1 000
LPR4012 10 uH 650 mA 1.55 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 10uH Shld 20% 16.2A 18mOhms 1 104In Stock
Cut Tape
3,41 €
2,86 €
2,61 €
2,05 €
Reel
1,99 €
Min.: 1
Mult.: 1
: 175
MSD1514 10 uH 40 uH 20 % 6.8 A 18 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030V Mini Hi Iso 20% 5.25Ohms 4 421In Stock
Cut Tape
2,13 €
1,90 €
1,87 €
1,58 €
Reel
1,58 €
Min.: 1
Mult.: 1
: 750
LPD5030V 220 uH 20 % 5.25 Ohms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 47uH Shld 20% 2.8A 115mOhms 1 490In Stock
Cut Tape
3,03 €
2,53 €
2,31 €
1,81 €
Reel
1,76 €
Min.: 1
Mult.: 1
: 300
MSD1583 47 uH 188 uH 20 % 2.8 A 115 mOhms 15.1 mm 15.1 mm 8.6 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 2uH 1.74A 20% 11.62Ohms AECQ2 5 990In Stock
Cut Tape
1,87 €
1,59 €
1,46 €
1,09 €
Reel
0,937 €
Min.: 1
Mult.: 1
: 1 000
LPR4012 2 uH 1.74 A 11.62 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 33uH Shld 2.32A 134mOhms AECQ2 2 376In Stock
Cut Tape
2,48 €
2,11 €
1,94 €
1,56 €
Reel
1,32 €
Min.: 1
Mult.: 1
: 500
MSD1260T 33 uH 132 uH 20 % 2.32 A 134 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 125 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 220uH Shld 10% 3.5A 287mOhms 815In Stock
Cut Tape
3,41 €
2,86 €
2,61 €
2,05 €
Reel
1,99 €
Min.: 1
Mult.: 1
: 175
MSD1514 220 uH 880 uH 10 % 1.7 A 287 mOhms 15 mm 15 mm 14.2 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 7uH Shld 10% 9A 6.6mOhms AECQ2 1 061In Stock
Cut Tape
5,42 €
4,39 €
3,90 €
3,69 €
Reel
3,36 €
Min.: 1
Mult.: 1
: 150
UA801x 7 uH 10 % 9 A 6.6 mOhms 15.5 mm 14 mm 16 mm - 40 C + 125 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Coupled Inductors IND DBL PWR 1.00UH 2 387In Stock
Cut Tape
1,71 €
1,41 €
1,16 €
1,14 €
Reel
0,989 €
0,862 €
Min.: 1
Mult.: 1
: 500
PF055xNL 22 uH 88 uH 20 % 4.6 A 35 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD4012 Low Profile 30% 5.6A 42mOhms
899In Stock
Cut Tape
3,44 €
2,88 €
2,63 €
2,14 €
Reel
1,81 €
Min.: 1
Mult.: 1
: 1 000
LPD4012 330 nH 30 % 5.6 A 42 mOhms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 6.8uH Shld 20% 2.1A 70mOhms AECQ2 2 180In Stock
Cut Tape
4,14 €
3,35 €
Reel
2,75 €
1,65 €
1,26 €
1,22 €
Min.: 1
Mult.: 1
: 250
MSD7342 6.8 uH 27.2 uH 20 % 2.1 A 70 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Coupled Inductors INDUCTOR, BIGFOOT 619In Stock
Cut Tape
4,24 €
3,48 €
Reel
3,48 €
3,21 €
2,39 €
Min.: 1
Mult.: 1
: 75
HCCI-80 2.45 uH 9.8 uH 15 % 27 A 2.5 mOhms 30.99 mm 25.4 mm 12.7 mm - 40 C + 130 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030V Mini Hi Iso 20% 395mOhms 3 115In Stock
Cut Tape
2,13 €
1,82 €
1,68 €
1,38 €
Reel
1,17 €
0,998 €
Min.: 1
Mult.: 1
: 750
LPD5030V 6.8 uH 20 % 395 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 22uH 460mA 22% 7.08Ohms AECQ2 2 177In Stock
Cut Tape
1,87 €
1,60 €
1,47 €
1,12 €
Reel
0,946 €
Min.: 1
Mult.: 1
: 1 000
LPR4012 22 uH 460 mA 7.08 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 25uH 25% 1.3A 13.7 Ohms 1 960In Stock
10 500On Order
Cut Tape
2,41 €
2,01 €
1,84 €
1,44 €
Reel
1,40 €
Min.: 1
Mult.: 1
: 350
LPR6235 25 uH 1.3 A 13.7 Ohms 6 mm 6 mm 3.5 mm - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD6235 Low Profile 100uH 0.56A 20% SMD 2 344In Stock
8 400On Order
Cut Tape
1,74 €
1,48 €
1,36 €
1,01 €
Reel
0,989 €
Min.: 1
Mult.: 1
: 350
LPD6235 Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DPC HV Dual 5030 1uH 2.9A 45mOhms 6 560In Stock
Cut Tape
1,85 €
1,67 €
1,61 €
1,60 €
Reel
1,36 €
Min.: 1
Mult.: 1
: 2 000
WE-DPC HV 30 % 2.9 A 45 mOhms 5.2 mm 5.2 mm 3.1 mm - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 8.2uH 20% SMD 0703 AEC-Q200 2 535In Stock
Cut Tape
1,04 €
0,877 €
0,768 €
0,722 €
Reel
0,565 €
Min.: 1
Mult.: 1
: 1 500
SRF0703A 8.2 uH 32.8 uH 20 % 2.19 A 77.2 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 1280 2.4uH .014Ohm Crossd 10 647In Stock
Cut Tape
1,86 €
1,52 €
1,26 €
Reel
1,05 €
1,04 €
Min.: 1
Mult.: 1
: 500
WE-DD 2.4 uH 2.4 uH 30 % 7.8 A 18 mOhms 12.5 mm 12.5 mm 8.5 mm - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7345 100uH 1.029Ohm Strt 3 070In Stock
Cut Tape
2,18 €
2,07 €
1,93 €
1,77 €
1,63 €
Reel
1,32 €
Min.: 1
Mult.: 1
: 1 000
WE-DD 100 uH 100 uH 20 % 650 mA 1.3 Ohms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
TDK Coupled Inductors 2.2uH 20% 0.035ohm AEC-Q200 1 593In Stock
Cut Tape
1,38 €
1,14 €
0,989 €
0,929 €
Reel
0,726 €
Min.: 1
Mult.: 1
: 1 000
B82472D6 20 % 4.3 A 35 mOhms 7.3 mm 7.3 mm 4.8 mm - 55 C + 150 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 10uH 20% SMD 0703 AEC-Q200 3 000In Stock
Cut Tape
1,03 €
0,937 €
0,877 €
0,817 €
Reel
0,691 €
Min.: 1
Mult.: 1
: 1 500
SRF0703A 10 uH 40 uH 20 % 2.08 A 82.6 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 33uH 20% SMD 0703 AEC-Q200 3 765In Stock
Cut Tape
1,09 €
0,998 €
0,929 €
0,853 €
Reel
0,691 €
Min.: 1
Mult.: 1
: 1 500
SRF0703A 33 uH 132 uH 20 % 1.31 A 240 mOhms 7.6 mm 7.6 mm 3.4 mm - 40 C + 125 C AEC-Q200 SMD/SMT Reel, Cut Tape, MouseReel