MISC Series RF inductors - Leaded

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Diameter Core Material Series Packaging
Fastron RF inductors - Leaded Iron Dust Core Leaded Suppression Coil, Ind 3uH, Tol 20% 724In Stock
1 500Expected 10/16/2026
Min.: 1
Mult.: 1
: 1 500

Axial Unshielded 3 uH 20 % 2 A 93 mOhms Standard PCB Mount 12 mm 5 mm MISC Reel, Cut Tape
Fastron RF inductors - Leaded Iron Dust Core Leaded Suppression Coil, Ind 2uH, Tol 20%
1 500Expected 8/31/2026
Min.: 1
Mult.: 1
: 1 500

Suppression Coil Axial 5 mm x 12 mm Unshielded 2 uH 20 % 3 A 54 mOhms - 55 C + 125 C Standard PCB Mount 12 mm 5 mm Iron Dust MISC Reel, Cut Tape
Fastron RF inductors - Leaded Iron Dust Core Leaded Suppression Coil, Ind 100uH, Tol 20% Non-Stocked Lead-Time 12 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

Axial Unshielded 100 uH 20 % 150 mA 22.8 Ohms Standard PCB Mount 12 mm 5 mm MISC Reel
Fastron RF inductors - Leaded Iron Dust Core Leaded Suppression Coil, Ind 14uH, Tol 20% Non-Stocked Lead-Time 12 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

Axial Unshielded 14 uH 20 % 700 mA 912 mOhms Standard PCB Mount 12 mm 5 mm MISC Reel
Fastron RF inductors - Leaded Iron Dust Core Leaded Suppression Coil, Ind 1uH, Tol 20% Non-Stocked Lead-Time 12 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

Suppression Coil Axial 5 mm x 12 mm Unshielded 1 uH 20 % 4 A 18 mOhms - 55 C + 125 C Standard PCB Mount 12 mm 5 mm Iron Dust MISC Reel
Fastron RF inductors - Leaded Iron Dust Core Leaded Suppression Coil, Ind 30uH, Tol 20% Non-Stocked Lead-Time 12 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

Axial Unshielded 30 uH 20 % 400 mA 3.24 Ohms Standard PCB Mount 12 mm 5 mm MISC Reel
Fastron RF inductors - Leaded Iron Dust Core Leaded Suppression Coil, Ind 40uH, Tol 20% Non-Stocked Lead-Time 12 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

Axial Unshielded 40 uH 20 % 300 mA 4.29 Ohms Standard PCB Mount 12 mm 5 mm MISC Reel
Fastron RF inductors - Leaded Iron Dust Core Leaded Suppression Coil, Ind 6uH, Tol 20% Non-Stocked Lead-Time 12 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

Axial Unshielded 6 uH 20 % 1.5 A 228 mOhms Standard PCB Mount 12 mm 5 mm MISC Reel