ASPI-HS Series Power Inductors - SMD

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD IND 0.47uH 25A 2.62mOhms 3 997In Stock
Min.: 1
Mult.: 1
: 800

Power Inductor Shielded 470 nH 20 % 25 A 2.62 mOhms 31.5 A - 40 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-HS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.33uH 29.5A 2.1 4mOhms 800Stock Available
Min.: 1
Mult.: 1
: 800

Power Inductor Shielded 330 nH 20 % 29.5 A 2.14 mOhms 36 A - 40 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-HS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1uH 13.7A 8.35mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

Power Inductor Shielded 1 uH 20 % 13.7 A 8.35 mOhms - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-HS Reel
ABRACON Power Inductors - SMD IND 2.2uH 9A 20.3mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

Power Inductor Shielded 2.2 uH 20 % 9 A 20.3 mOhms - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-HS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 4.7uH 6.6A 34.2mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

Power Inductor Shielded 4.7 uH 20 % 6.6 A 34.2 mOhms - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-HS Reel
ABRACON Power Inductors - SMD IND 10uH 5.2A 59.9mOhms Non-Stocked Lead-Time 14 Weeks
Min.: 4 000
Mult.: 800
: 800

Power Inductor Shielded 10 uH 20 % 5.2 A 59.9 mOhms - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-HS Reel
ABRACON Power Inductors - SMD IND 1uH 18A 5.78mOhms Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 800

Power Inductor Shielded 1 uH 20 % 18 A 5.78 mOhms - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-HS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.2uH 10.5A 13.7 mOhms Non-Stocked Lead-Time 14 Weeks
Min.: 4 000
Mult.: 800
: 800

Power Inductor Shielded 2.2 uH 20 % 10.5 A 13.7 mOhms - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-HS Reel
ABRACON Power Inductors - SMD IND 4.7uH 7.25A 32mOhms Non-Stocked Lead-Time 14 Weeks
Min.: 4 000
Mult.: 800
: 800

Power Inductor Shielded 4.7 uH 20 % 7.25 A 32 mOhms - 55 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-HS Reel
ABRACON ASPI-8030HS-1R0N-T
ABRACON Power Inductors - SMD IND 1uH 13.7A 8.35mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

Power Inductor Shielded 1 uH 30 % 13.7 A 8.35 mOhms 29 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-HS Reel
ABRACON ASPI-8030HS-1R5M-T
ABRACON Power Inductors - SMD IND 1.5uH 11A 13.3mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

Power Inductor Shielded 1.5 uH 20 % 11 A 13.3 mOhms 24 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-HS Reel
ABRACON ASPI-8030HS-1R5N-T
ABRACON Power Inductors - SMD IND 1.5uH 11A 13.3mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

Power Inductor Shielded 1.5 uH 30 % 11 A 13.3 mOhms 24 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-HS Reel
ABRACON ASPI-8030HS-2R2N-T
ABRACON Power Inductors - SMD IND 2.2uH 9A 20.3mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

Power Inductor Shielded 2.2 uH 30 % 9 A 20.3 mOhms 21 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-HS Reel
ABRACON ASPI-8030HS-3R3M-T
ABRACON Power Inductors - SMD IND 3.3uH 7.2A 27.4mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

Power Inductor Shielded 3.3 uH 20 % 7.2 A 27.4 mOhms 12 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-HS Reel
ABRACON ASPI-8030HS-3R3N-T
ABRACON Power Inductors - SMD IND 3.3uH 7.2A 27.4mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

Power Inductor Shielded 3.3 uH 30 % 7.2 A 27.4 mOhms 12 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-HS Reel
ABRACON ASPI-8030HS-4R7N-T
ABRACON Power Inductors - SMD IND 4.7uH 6.6A 34.2mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

Power Inductor Shielded 4.7 uH 30 % 6.6 A 34.2 mOhms 10.5 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-HS Reel
ABRACON ASPI-8030HS-5R6M-T
ABRACON Power Inductors - SMD IND 5.6uH 6.3A 37.2mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

Power Inductor Shielded 5.6 uH 20 % 6.3 A 37.2 mOhms 10 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-HS Reel
ABRACON ASPI-8030HS-5R6N-T
ABRACON Power Inductors - SMD IND 5.6uH 6.3A 37.2mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

Power Inductor Shielded 5.6 uH 30 % 6.3 A 37.2 mOhms 10 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-HS Reel
ABRACON ASPI-8030HS-R22M-T
ABRACON Power Inductors - SMD IND 0.22uH 32A 1.71mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

Power Inductor Shielded 220 nH 20 % 32 A 1.71 mOhms 43 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-HS Reel
ABRACON ASPI-8030HS-R22N-T
ABRACON Power Inductors - SMD IND 0.22uH 32A 1.71mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

Power Inductor Shielded 220 nH 30 % 32 A 1.71 mOhms 43 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-HS Reel
ABRACON ASPI-8030HS-R33M-T
ABRACON Power Inductors - SMD IND 0.33uH 25A 2.57mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

Power Inductor Shielded 330 nH 20 % 25 A 2.57 mOhms 35 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-HS Reel
ABRACON ASPI-8030HS-R33N-T
ABRACON Power Inductors - SMD IND 0.33uH 25A 2.57mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

Power Inductor Shielded 330 nH 30 % 25 A 2.57 mOhms 35 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-HS Reel
ABRACON ASPI-8030HS-R47M-T
ABRACON Power Inductors - SMD IND 0.47uH 21.5A 3.3 3mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

Power Inductor Shielded 470 nH 20 % 21.5 A 3.33 mOhms 32 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-HS Reel
ABRACON ASPI-8030HS-R47N-T
ABRACON Power Inductors - SMD IND 0.47uH 21.5A 3.3 3mOhms Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 1 000
: 1 000

Power Inductor Shielded 470 nH 30 % 21.5 A 3.33 mOhms 32 A - 55 C + 125 C Standard 8.6 mm 8.2 mm 2.8 mm Metal Alloy ASPI-HS Reel
ABRACON ASPI-8040HS-3R3M-T
ABRACON Power Inductors - SMD IND 3.3uH 9.2A 17.7mOhms Non-Stocked Lead-Time 14 Weeks
Min.: 4 000
Mult.: 800
: 800

Power Inductor Shielded 3.3 uH 20 % 9.2 A 17.7 mOhms 20 A - 40 C + 125 C Standard 8.6 mm 8.2 mm 3.8 mm Metal Alloy ASPI-HS Reel