3015 Power Inductors - SMD

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSXND3030QKT3R3MNG 2 096In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 3015 Semi-Shielded 3.3 uH 20 % 1.23 A 93.6 mOhms 1.21 A - 25 C + 120 C 49 MHz Standard 3 mm 3 mm 1.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSXND3030QKT100MNG 2 973In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 3015 Semi-Shielded 10 uH 20 % 710 mA 264 mOhms 700 mA - 25 C + 120 C 28 MHz Standard 3 mm 3 mm 1.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V3015, 3.3nH, 1.4A, 2 PADS, SMT 8 000In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 3015 metric Semi-Shielded 3.3 uH 20 % 1.3 A 109 mOhms 1.4 A - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V3015, 47.0nH, 0.35A, 2 PADS, SMT 8 520In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 3015 metric Semi-Shielded 47 uH 20 % 300 mA 1.38 Ohms 350 mA - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V3015, 6.8nH, 0.85A, 2 PADS, SMT 6 265In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 3015 metric Semi-Shielded 6.8 uH 20 % 800 mA 207 mOhms 850 mA - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V3015, 33.0nH, 0.48A, 2 PADS, SMT 5 890In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 3015 metric Semi-Shielded 33 uH 20 % 400 mA 1 Ohms 480 mA - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V3015, 100nH, 0.27A, 2 PADS, SMT 8 548In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 3015 metric Semi-Shielded 100 uH 20 % 220 mA 2.88 Ohms 270 mA - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V3015, 1.5nH, 2.3A, 2 PADS, SMT 7 963In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 3015 metric Semi-Shielded 1.5 uH 30 % 2.2 A 61 mOhms 2.3 A - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V3015, 10.0nH, 0.78A, 2 PADS, SMT 8 398In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 3015 metric Semi-Shielded 10 uH 20 % 700 mA 311 mOhms 780 mA - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V3015, 68.0nH, 0.33A, 2 PADS, SMT 7 917In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 3015 metric Semi-Shielded 68 uH 20 % 250 mA 2.3 Ohms 330 mA - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V3015, 15.0nH, 0.7A, 2 PADS, SMT 7 212In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 3015 metric Semi-Shielded 15 uH 20 % 600 mA 391 mOhms 700 mA - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSXND3030QKT1R0NNG 591In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 3015 Semi-Shielded 1 uH 30 % 2.1 A 36 mOhms 2.1 A - 25 C + 120 C 100 MHz Standard 3 mm 3 mm 1.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSXND3030QKT220MNG 73In Stock
2 000Expected 10/6/2026
Min.: 1
Mult.: 1
: 2 000

Power Inductor 3015 Semi-Shielded 22 uH 20 % 470 mA 624 mOhms 470 mA - 25 C + 120 C 20 MHz Standard 3 mm 3 mm 1.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSXND3030QKT330MNG 1 206In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 3015 Semi-Shielded 33 uH 20 % 440 mA 936 mOhms 400 mA - 25 C + 120 C 18 MHz Standard 3 mm 3 mm 1.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSXND3030QKT470MNG 3 205In Stock
Min.: 1
Mult.: 1
: 2 000

Power Inductor 3015 Semi-Shielded 47 uH 20 % 350 mA 1.32 Ohms 325 mA - 25 C + 120 C 17 MHz Standard 3 mm 3 mm 1.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V3015, 1.0nH, 2.4A, 2 PADS, SMT 61In Stock
2 000On Order
Min.: 1
Mult.: 1
: 2 000

High Power Choke 3015 metric Semi-Shielded 1 uH 30 % 2.3 A 38 mOhms 2.4 A - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD SDCL1V3015, 22.0nH, 0.52A, 2 PADS, SMT 7 299In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 3015 metric Semi-Shielded 22 uH 20 % 450 mA 575 mOhms 520 mA - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 2.2 UH 20% 10 852In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 3015 metric Semi-Shielded 2.2 uH 20 % 1.8 A 76 mOhms 1.9 A - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 4.7 UH 20% 4 159In Stock
Min.: 1
Mult.: 1
: 2 000

High Power Choke 3015 metric Semi-Shielded 4.7 uH 20 % 1 A 145 mOhms 1.1 A - 40 C + 125 C Standard 3 mm 3 mm 1.5 mm Ferrite SDCL Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSXND3030QKT150MNG Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2 000

Power Inductor 3015 Semi-Shielded 15 uH 20 % 680 mA 390 mOhms 580 mA - 25 C + 120 C 23 MHz Standard 3 mm 3 mm 1.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSXND3030QKT1R5NNG Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2 000

Power Inductor 3015 Semi-Shielded 1.5 uH 30 % 1.82 A 45.6 mOhms 1.8 A - 25 C + 120 C 87 MHz Standard 3 mm 3 mm 1.5 mm Ferrite NRS Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE LSXND3030QKT6R8MNG Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 2 000

Power Inductor 3015 Semi-Shielded 6.8 uH 20 % 880 mA 192 mOhms 870 mA - 25 C + 120 C 36 MHz Standard 3 mm 3 mm 1.5 mm Ferrite NRS Reel, Cut Tape, MouseReel