1212 Power Inductors - SMD

Results: 228
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Coilcraft Power Inductors - SMD 33uH Shld 20% 2.7A 57mOhms AECQ2 1In Stock
5 500Expected 10/23/2026
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 33 uH 20 % 2.7 A 57 mOhms 4.02 A - 40 C + 85 C 12.4 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD Surface Mount, Shielded Power Inductor, 15 uH, +/- 20% 250In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 15 uH 20 % 3.1 A 46 mOhms 4.28 A - 55 C + 130 C Standard 12.07 mm 12.07 mm 7.02 mm Ferrite HRSPD125 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD Surface Mount, Shielded Power Inductor, 390 uH, +/- 20% 250In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 390 uH 20 % 700 mA 900 mOhms 840 mA - 55 C + 130 C Standard 12.07 mm 12.07 mm 7.02 mm Ferrite HRSPD125 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD Surface Mount, Shielded Power Inductor, 47 uH, +/- 20% 250In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 47 uH 20 % 1.9 A 125 mOhms 2.43 A - 55 C + 130 C Standard 12.07 mm 12.07 mm 7.02 mm Ferrite HRSPD125 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD Surface Mount, Shielded Power Inductor, 470 uH, +/- 20% 250In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 470 uH 20 % 650 mA 1.05 Ohms 770 mA - 55 C + 130 C Standard 12.07 mm 12.07 mm 7.02 mm Ferrite HRSPD125 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD Surface Mount, Shielded Power Inductor, 680 uH, +/- 20% 245In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 680 uH 20 % 550 mA 1.45 Ohms 650 mA - 55 C + 130 C Standard 12.07 mm 12.07 mm 7.02 mm Ferrite HRSPD125 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 22uH 20% SMT MIL-STD-202 246In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 22 uH 20 % 3.2 A 53 mOhms 3.71 A - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 330uH 20% SMT MIL-STD-202 249In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 330 uH 20 % 1 A 540 mOhms 960 mA - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 470uH 20% SMT MIL-STD-202 229In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 470 uH 20 % 830 mA 800 mOhms 810 mA - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 82uH 20% SMT MIL-STD-202 240In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 82 uH 20 % 1.8 A 166 mOhms 1.94 A - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 33uH Shld 20% 5.9A 39mOhms AECQ2
29 390On Order
Min.: 1
Mult.: 1
: 300

Power Inductor 4747 (1212 metric) Shielded 33 uH 20 % 3.8 A 39 mOhms 6.9 A - 40 C + 85 C 7.5 MHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 68uH Shld 20% 4.3A 84mOhms AECQ2
10 542On Order
Min.: 1
Mult.: 1
: 300

Power Inductor 4747 (1212 metric) Shielded 68 uH 20 % 2.8 A 80 mOhms 4.9 A - 40 C + 85 C 4.5 MHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD Surface Mount, Shielded Power Inductor, 10 uH, +/- 20% 15In Stock
Min.: 1
Mult.: 1
: 250
No
High Power Choke 4747 (1212 metric) Shielded 10 uH 20 % 4 A 30 mOhms 5.39 A - 55 C + 130 C Standard 12.07 mm 12.07 mm 7.02 mm Ferrite HRSPD125 Reel, Cut Tape, MouseReel
Delevan Power Inductors - SMD 10uH 20% SMT MIL-STD-202 23In Stock
Min.: 1
Mult.: 1
: 250
No
Power Choke 4747 (1212 metric) Shielded 10 uH 20 % 4.2 A 35 mOhms 5.65 A - 55 C + 130 C Standard 12.07 mm 12.07 mm 9.02 mm Ferrite HRSPD127 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 100uH Shld 10% 3.4A 130mOhms AECQ2
5 290Expected 10/9/2026
Min.: 1
Mult.: 1
: 300

Power Inductor 4747 (1212 metric) Shielded 100 uH 10 % 2.4 A 125 mOhms 4 A - 40 C + 85 C 3.6 MHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 15uH Shld 20% 8.7A 22mOhms AECQ2
6 620On Order
Min.: 1
Mult.: 1
: 300

Power Inductor 4747 (1212 metric) Shielded 15 uH 20 % 5.7 A 22 mOhms 10.7 A - 40 C + 85 C 12 MHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 22uH Shld 20% 6.7A 30mOhms AECQ2
8 479On Order
Min.: 1
Mult.: 1
: 300

Power Inductor 4747 (1212 metric) Shielded 22 uH 20 % 4.4 A 30 mOhms 8.8 A - 40 C + 85 C 9.5 MHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 5600uH Shld 10% 0.48A 4.72ohms AECQ2
1 146Expected 11/20/2026
Min.: 1
Mult.: 1
: 300

4747 (1212 metric) Shielded 5.6 mH 10 % 380 mA 4.37 Ohms 540 mA - 40 C + 85 C 450 kHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 68uH Shld 20% 1.8A 185.9mOhm AECQ2
3 127On Order
Min.: 1
Mult.: 1
: 200

Power Inductor 4747 (1212 metric) Shielded 68 uH 20 % 1.8 A 185.9 mOhms 2.74 A - 40 C + 125 C 9.7 MHz Standard 12 mm 12 mm 4.6 mm Ferrite AEC-Q200 MSS1246T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 22uH Shld 20% 3.1A 40.7mOhms AECQ2
3 379On Order
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 22 uH 20 % 3.1 A 40.7 mOhms 4.96 A - 40 C + 85 C 15 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 3.3uH Shld 30% 7A 14mOhms AECQ2
1 652On Order
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 3.3 uH 30 % 7 A 14 mOhms 12.5 A - 40 C + 85 C 42 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 47uH Shld 20% 2.5A 82mOhms AECQ2
4 310On Order
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 47 uH 20 % 2.5 A 82 mOhms 3.3 A - 40 C + 85 C 11.6 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 100uH Shld 20% 2.1A 146mOhms AECQ2
1 000Expected 11/20/2026
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 100 uH 20 % 2.1 A 146 mOhms 2.54 A - 40 C + 125 C 7.8 MHz Standard 12 mm 12 mm 6 mm Ferrite AEC-Q200 MSS1260T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 10uH Shld 20% 5.7A 24.3mOhms AECQ2
2 730On Order
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 10 uH 20 % 5.7 A 24.3 mOhms 11.2 A - 40 C + 85 C 17 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 180uH Shld 10% 1.7A 254.5mOhm AECQ2
1 434On Order
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 180 uH 10 % 1.7 A 254.5 mOhms 2.74 A - 40 C + 85 C 4 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel