1212 Power Inductors - SMD

Results: 228
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Coilcraft Power Inductors - SMD 1uH Shld 30% 8A 6.5mOhms AECQ2 457In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 1 uH 30 % 8 A 6.5 mOhms 22.7 A - 40 C + 85 C 100 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1.5uH Shld 30% 7.5A 9.8mOhms AECQ2 239In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 1.5 uH 30 % 7.5 A 9.8 mOhms 17.6 A - 40 C + 85 C 80 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 14uH Shld 20% 10A 9.8mOhms AECQ2 827In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 1.4 uH 20 % 10 A 9.8 mOhms 30.6 A - 40 C + 85 C 80 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 6.8uH Shld 20% 6A 21.3mOhms AEC-Q200 553In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 6.8 uH 20 % 6 A 21.3 mOhms 13.7 A - 40 C + 85 C 21 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 33uH Shld 20% 3.1A 68.8mOhms AECQ2 624In Stock
1 000Expected 10/9/2026
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 33 uH 20 % 3.1 A 68.8 mOhms 6.98 A - 40 C + 125 C 9.5 MHz Standard 12 mm 12 mm 7.8 mm Ferrite AEC-Q200 MSS1278T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 2700uH Shld 10% 0.62A 2.65ohms AECQ2 197In Stock
Min.: 1
Mult.: 1
: 300

Power Inductor 4747 (1212 metric) Shielded 2.7 mH 10 % 500 mA 2.38 Ohms 770 mA - 40 C + 85 C 650 kHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 150uH Shld 10% 1.3A 363mOhms AECQ2 121In Stock
Min.: 1
Mult.: 1
: 200

Power Inductor 4747 (1212 metric) Shielded 150 uH 10 % 1.3 A 363 mOhms 1.7 A - 40 C + 85 C 6.6 MHz Standard 12 mm 12 mm 4.6 mm Ferrite AEC-Q200 MSS1246 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 5.6uH Shld 20% 6.4A 16.6mOhms AECQ2 206In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 5.6 uH 20 % 6.4 A 16.6 mOhms 9.74 A - 40 C + 85 C 30 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 47uH Shld 20% 2.5A 82mOhms AECQ2 458In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 47 uH 20 % 2.5 A 82 mOhms 3.54 A - 40 C + 125 C 11.6 MHz Standard 12 mm 12 mm 6 mm Ferrite AEC-Q200 MSS1260T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 39uH Shld 20% 3A 76.8mOhms AECQ2 270In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 39 uH 20 % 3 A 76.8 mOhms 5.8 A - 40 C + 85 C 8.5 MHz Standard 12.3 mm 12.3 mm 8 mm Ferrite AEC-Q200 MSS1278 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 100uH Shld 20% 1.6A 240.9mOhm AECQ2 635In Stock
Min.: 1
Mult.: 1
: 200

Power Inductor 4747 (1212 metric) Shielded 100 uH 20 % 1.6 A 240.9 mOhms 2.04 A - 40 C + 85 C 8 MHz Standard 12 mm 12 mm 4.6 mm Ferrite AEC-Q200 MSS1246 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 270uH Shld 10% 0.95A 622.4mOhm AECQ2 120In Stock
Min.: 1
Mult.: 1
: 200

Power Inductor 4747 (1212 metric) Shielded 270 uH 10 % 950 mA 622.4 mOhms 1.24 A - 40 C + 85 C 4.7 MHz Standard 12 mm 12 mm 4.6 mm Ferrite AEC-Q200 MSS1246 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 100uH Shld 20% 1.65A 240.9mOhm AECQ2 310In Stock
1 200On Order
Min.: 1
Mult.: 1
: 200

Power Inductor 4747 (1212 metric) Shielded 100 uH 20 % 1.65 A 240.9 mOhms 2.24 A - 40 C + 125 C 8 MHz Standard 12 mm 12 mm 4.6 mm Ferrite AEC-Q200 MSS1246T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1000uH Shld 10% 0.68A 1.482ohm AECQ2 437In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 1 mH 10 % 680 mA 1.482 Ohms 1.18 A - 40 C + 125 C 1.3 MHz Standard 12 mm 12 mm 7.8 mm Ferrite AEC-Q200 MSS1278T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 12uH Shld 20% 5.2A 25.8mOhms AECQ2 223In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 12 uH 20 % 5.2 A 25.8 mOhms 10.44 A - 40 C + 125 C 15 MHz Standard 12 mm 12 mm 7.8 mm Ferrite AEC-Q200 MSS1278T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 47uH Shld 20% 2.9A 80.4mOhms AECQ2 976In Stock
2 500Expected 10/23/2026
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 47 uH 20 % 2.9 A 80.4 mOhms 5.66 A - 40 C + 125 C 7.5 MHz Standard 12 mm 12 mm 7.8 mm Ferrite AEC-Q200 MSS1278T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 3300uH Shld 10% 0.54A 3.3ohms AECQ2 290In Stock
Min.: 1
Mult.: 1
: 300

Power Inductor 4747 (1212 metric) Shielded 3.3 mH 10 % 430 mA 3.17 Ohms 700 mA - 40 C + 85 C 560 kHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 15uH Shld 20% 3.8A 54.1mOhms AECQ2 203In Stock
Min.: 1
Mult.: 1
: 200

Power Inductor 4747 (1212 metric) Shielded 15 uH 20 % 3.8 A 54.1 mOhms 5.54 A - 40 C + 85 C 22 MHz Standard 12 mm 12 mm 4.6 mm Ferrite AEC-Q200 MSS1246 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 47uH Shld 20% 6A 21.3mOhms AECQ2 34In Stock
200Expected 10/9/2026
Min.: 1
Mult.: 1
: 200

Power Inductor 4747 (1212 metric) Shielded 4.7 uH 20 % 6 A 21.3 mOhms 9.86 A - 40 C + 85 C 42 MHz Standard 12 mm 12 mm 4.6 mm Ferrite AEC-Q200 MSS1246 Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 10uH Shld 20% 3.9A 40.9mOhms AECQ2 384In Stock
Min.: 1
Mult.: 1
: 200

Power Inductor 4747 (1212 metric) Shielded 10 uH 20 % 3.9 A 40.9 mOhms 7.18 A - 40 C + 125 C 27 MHz Standard 12 mm 12 mm 4.6 mm Ferrite AEC-Q200 MSS1246T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 270uH Shld 10% 0.95A 622.4mOhm AECQ2 100In Stock
Min.: 1
Mult.: 1
: 200

Power Inductor 4747 (1212 metric) Shielded 270 uH 10 % 950 mA 622.4 mOhms 1.36 A - 40 C + 125 C 4.7 MHz Standard 12 mm 12 mm 4.6 mm Ferrite AEC-Q200 MSS1246T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 6.8uH Shld 20% 5.2A 27.7mOhms AECQ2 45In Stock
Min.: 1
Mult.: 1
: 200

Power Inductor 4747 (1212 metric) Shielded 6.8 uH 20 % 5.2 A 27.7 mOhms 9 A - 40 C + 125 C 33 MHz Standard 12 mm 12 mm 4.6 mm Ferrite AEC-Q200 MSS1246T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 22uH Shld 20% 3.1A 40.7mOhms AECQ2 125In Stock
500Expected 11/20/2026
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 22 uH 20 % 3.1 A 40.7 mOhms 5.44 A - 40 C + 125 C 15 MHz Standard 12 mm 12 mm 6 mm Ferrite AEC-Q200 MSS1260T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 330uH Shld 10% 1.16A 494mOhms AECQ2 633In Stock
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 330 uH 10 % 1.16 A 494 mOhms 1.3 A - 40 C + 125 C 4 MHz Standard 12 mm 12 mm 6 mm Ferrite AEC-Q200 MSS1260T Reel, Cut Tape, MouseReel
Coilcraft Power Inductors - SMD 1uH Shld 30% 10.1A 7mOhms AECQ2 228In Stock
500Expected 10/8/2026
Min.: 1
Mult.: 1
: 500

Power Inductor 4747 (1212 metric) Shielded 1 uH 30 % 10.1 A 7 mOhms 36.84 A - 40 C + 125 C 115 MHz Standard 12 mm 12 mm 7.8 mm Ferrite AEC-Q200 MSS1278T Reel, Cut Tape, MouseReel