Cut Tape VCO Osciliatoriai

Rezultatai: 126
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Pakuotė / Korpusas Dažnis Apkrovos Talpa Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Derinimo įtampos intervalas – Vt Galia - dBm Antroji harmonika Dabartinė klasė Fazinis triukšmo tipas Stumti Derinimo jautrumas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Serija Pakavimas
Analog Devices VCO Osciliatoriai VCO w/ Fo/2 & Div/4, 11.5 - 12.5 GHz 401Prieinamumas
Min.: 1
Daugkart.: 1

VCO QFN-32 11.5 GHz to 12.5 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 24 dBc 240 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C HMC515 Cut Tape
Crystek Corporation VCO Osciliatoriai 460Prieinamumas
Min.: 1
Daugkart.: 1
: 100

VCO 300 mVDC to 4.7 VDC 8 dBm - 10 dBc 40 mA - 115 dBc/Hz 0.2 MHz/V 5 MHz/V CVCO55CC Reel, Cut Tape, MouseReel
Analog Devices VCO Osciliatoriai VCO SMT with Fo/2, 7.3 - 8.2 GHz 469Prieinamumas
Min.: 1
Daugkart.: 1

VCO QFN-32 7.3 GHz to 8.2 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 20 dBc 280 mA - 116 dBc/Hz 10 MHz/V - 40 C + 85 C HMC508 Cut Tape
Analog Devices VCO Osciliatoriai VCO, GaAs, RF/2, 11.42-12.62GHz 698Prieinamumas
Min.: 1
Daugkart.: 1

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 4 dBm 20 dBc 270 mA - 89 dBc/Hz 5 MHz/V - 40 C + 85 C HMC1166 Cut Tape
Analog Devices VCO Osciliatoriai VCO SMT with Fo/2, 9.05 - 10.15 GHz 486Prieinamumas
Min.: 1
Daugkart.: 1
: 500

VCO QFN-32 8.45 GHz to 9.55 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 300 mA - 115 dBc/Hz 15 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC511 Reel, Cut Tape, MouseReel
Analog Devices VCO Osciliatoriai VCO SMT with Fo/2, 6.65 - 7.65 GHz 497Prieinamumas
Min.: 1
Daugkart.: 1

VCO QFN-32 6.65 GHz to 7.65 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 4 dBc 242 mA - 115 dBc/Hz 15 MHz/V - 40 C + 85 C HMC507 Cut Tape
Analog Devices VCO Osciliatoriai VCO w/ Fo/2 & Div/4, 12.5 - 13.9 GHz 462Prieinamumas
Min.: 1
Daugkart.: 1

VCO QFN-32 12.5 GHz to 13.9 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 34 dBc 380 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C HMC584 Cut Tape
Analog Devices VCO Osciliatoriai VCO w/ Fo/2 & Div/4 , 14.25 - 15.65 GHz 242Prieinamumas
Min.: 1
Daugkart.: 1

VCO QFN-32 14.25 GHz to 15.65 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 25 dBc 400 mA - 107 dBc/Hz 35 MHz/V - 40 C + 85 C HMC632 Cut Tape
Texas Instruments VCO Osciliatoriai Voltage-Controlled O scillator A 595-SN7 A 595-SN74LS628D 689Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

VCO SOIC-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 35 mA 0 C + 70 C SN74LS628 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO Osciliatoriai 45MHz to 650MHz, Integrated IF VCOs with 2 230Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

VCO SOT-23-6 500 MHz to 650 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 7.5 mA - 93 dBc/Hz 720 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2609 Reel, Cut Tape, MouseReel
Analog Devices VCO Osciliatoriai 7.8 - 8.8 GHz VCO 484Prieinamumas
Min.: 1
Daugkart.: 1
: 500

VCO QFN-24 7.8 GHz to 8.7 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 14 dBm 88 mA - 103 dBc/Hz 78 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC506 Reel, Cut Tape, MouseReel

onsemi VCO Osciliatoriai BBG ECL Low PWR VCO 7 612Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

VCO TSSOP-8 5 V 5 V 0 VDC to 7 VDC 50 mA MC100EL1648 Reel, Cut Tape, MouseReel
Analog Devices VCO Osciliatoriai VCO SMT w/Buffer amp, 2.05 - 2.25 GHz 304Prieinamumas
Min.: 1
Daugkart.: 1

VCO QFN-24 2.05 GHz to 2.25 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 3.5 dBm 41 mA - 112 dBc/Hz 5 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC384 Cut Tape
Analog Devices VCO Osciliatoriai VCO w/ Fo/2 & Div/4, 13.6 - 14.9 GHz 533Prieinamumas
Min.: 1
Daugkart.: 1

VCO QFN-32 13.6 GHz to 14.9 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C HMC531 Cut Tape
Analog Devices VCO Osciliatoriai VCO SMT w/Buffer amp, 7.1 - 7.9 GHz 1 065Prieinamumas
Min.: 1
Daugkart.: 1

VCO QFN-24 7.1 GHz to 7.9 GHz 2.75 V 3.25 V 1 VDC to 13 VDC 14 dBm - 14 dBc 100 mA - 101 dBc/Hz 78 MHz/V - 40 C + 85 C HMC532 Cut Tape

Analog Devices / Maxim Integrated VCO Osciliatoriai 45MHz to 650MHz, Integrated IF VCOs with 3 172Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

VCO SOT-23-6 300 MHz to 500 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 5.5 mA - 100 dBc/Hz 480 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2608 Reel, Cut Tape, MouseReel
Crystek Corporation VCO Osciliatoriai 350-405MHz 5Prieinamumas
Min.: 1
Daugkart.: 1
: 5

VCO 350 MHz to 405 MHz 300 pF 7.25 V 7.25 V 500 mVDC to 5 VDC 7.25 dBm - 3 dBc 18 mA - 110 dBc/Hz 2 MHz/V 39 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Reel, Cut Tape, MouseReel
Analog Devices VCO Osciliatoriai VCO, GaAs, RF/2, 11.07-11.62GHz 41Prieinamumas
Min.: 1
Daugkart.: 1

VCO QFN-32 11.07 GHz to 11.62 GHz, 5.535 GHz to 5.81 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 8 dBm, 5 dBm 14 dBc 310 mA - 88 dBc/Hz 10 MHz/V - 40 C + 85 C 5 mm 5 mm 1 mm HMC1165 Cut Tape
Crystek Corporation VCO Osciliatoriai 5600-5800MHz 4Prieinamumas
10Tikėtina 2026-10-12
Min.: 1
Daugkart.: 1

VCO 5.6 GHz to 5.8 GHz 15 pF 0 VDC to 6 VDC 0 dBm - 22 dBc 40 mA - 80 dBc/Hz 5 MHz/V 125 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BS Cut Tape
Crystek Corporation VCO Osciliatoriai 1030-1090MHz 3Prieinamumas
15Tikėtina 2026-09-01
Min.: 1
Daugkart.: 1

VCO 1.03 GHz to 1.09 GHz 30 pF 300 mVDC to 4.7 VDC 0 dBm - 15 dBc 35 mA - 110 dBc/Hz 0.5 MHz/V 21 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Cut Tape
Crystek Corporation VCO Osciliatoriai 1435-1491MHz -40C to 85C 25Prieinamumas
Min.: 1
Daugkart.: 1
: 5

VCO 1.435 GHz to 1.491 GHz 47 pF 5 V 5 V 300 mVDC to 4.7 VDC 5 dBm - 15 dBc 25 mA - 112 dBc/Hz 1 MHz/V 21 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Reel, Cut Tape
Analog Devices VCO Osciliatoriai MMIC VCO w/ Buffer amp, 3.35 - 3.55 GHz 87Prieinamumas
Min.: 1
Daugkart.: 1

VCO, MMIC Based QFN-24 3.35 GHz to 3.55 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.7 dBm 46 mA - 115 dBc/Hz - 3 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC389 Cut Tape


Crystek Corporation VCO Osciliatoriai 2Prieinamumas
45Tikėtina 2026-09-14
Min.: 1
Daugkart.: 1
: 45

VCO 4.94 GHz 4.75 V 5.25 V 500 mVDC to 5 VDC 2.5 dBm - 20 dBc 40 mA - 88 dBc/Hz 5 MHz/V 25 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Reel, Cut Tape
Crystek Corporation VCO Osciliatoriai 2200-2400MHz 5.0V 50Ohm -40C to 85C 24Prieinamumas
Min.: 1
Daugkart.: 1
: 5

VCO 2.2 GHz to 2.4 GHz 15 pF 4.75 V 5.25 V 500 mVDC to 4.5 VDC 4.5 dBm - 15 dBc 20 mA - 100 dBc/Hz 5 MHz/V 70 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Reel, Cut Tape


Crystek Corporation VCO Osciliatoriai 16Prieinamumas
180Tikėtina 2026-10-13
Min.: 1
Daugkart.: 1
: 45

VCO 136 MHz to 174 MHz 4.75 V 5.25 V 0 VDC to 5 VDC 9 dBm - 20 dBc 25 mA - 123 dBc/Hz 0.5 MHz/V 10 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 5.59 mm Reel, Cut Tape, MouseReel