Bulk VCO Osciliatoriai

Rezultatai: 402
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Dažnis Apkrovos Talpa Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Derinimo įtampos intervalas – Vt Galia - dBm Antroji harmonika Dabartinė klasė Fazinis triukšmo tipas Stumti Derinimo jautrumas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Serija Pakavimas
Crystek Corporation VCO Osciliatoriai 4267-4442MHz -40C to 85C 4Prieinamumas
Min.: 1
Daugkart.: 1

VCO 4.267 GHz to 4.442 GHz 10 pF 8 V 8 V 100 mVDC to 16 VDC 5 dBm - 10 dBc 40 mA - 104 dBc/Hz 1 MHz/V 22 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Osciliatoriai 2620-2710MHz -40C to 85C 30Prieinamumas
Min.: 1
Daugkart.: 1

VCO 2.62 GHz to 2.71 GHz 22 pF 5 V 5 V 500 mVDC to 4.5 VDC 7 dBm - 15 dBc 40 mA - 108 dBc/Hz 1.5 MHz/V 34 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Osciliatoriai 3180-3710MHz -40C to 85C 31Prieinamumas
Min.: 1
Daugkart.: 1

VCO 3.18 GHz to 3.71 GHz 20 pF 8 V 8 V 100 mVDC to 16 VDC 0 dBm - 15 dBc 35 mA - 95 dBc/Hz 2 MHz/V 56 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Osciliatoriai 2300-2400MHz -40C to 85C 23Prieinamumas
Min.: 1
Daugkart.: 1

VCO 2.3 GHz to 2.4 GHz 15 pF 5 V 5 V 300 mVDC to 4.7 VDC 3 dBm - 12 dBc 30 mA - 105 dBc/Hz 1 MHz/V 35 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Osciliatoriai 3050-3400MHz 1Prieinamumas
Min.: 1
Daugkart.: 1

VCO 3.05 GHz to 3.4 GHz 10 pF 5.25 V 5.25 V 500 mVDC to 20 VDC 0 dBm - 15 dBc 25 mA - 98 dBc/Hz 2 MHz/V 40 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Osciliatoriai Red Box 2400-2670MHz 1Prieinamumas
Min.: 1
Daugkart.: 1

VCO 2.4 GHz to 2.67 GHz 1 VDC to 17 VDC 2.5 dBm - 15 dBc 38 mA - 97 dBc/Hz 4 MHz/V 35 MHz/V CRBV55E Bulk
Crystek Corporation VCO Osciliatoriai 2620-2910MHz 1Prieinamumas
Min.: 1
Daugkart.: 1

VCO 2.62 GHz to 2.91 GHz 22 pF 5.25 V 5.25 V 1 VDC to 17 VDC 2 dBm - 15 dBc 38 mA - 100 dBc/Hz 4 MHz/V 35 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Osciliatoriai 260-285MHz 20Prieinamumas
Min.: 1
Daugkart.: 1

VCO 260 MHz to 285 MHz 150 pF 7.25 V 7.25 V 500 mVDC to 4.5 VDC 4.75 dBm - 15 dBc 25 mA - 110 dBc/Hz 3 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Osciliatoriai 954-980MHz 5Prieinamumas
Min.: 1
Daugkart.: 1

VCO 954 MHz to 980 MHz 50 pF 5.25 V 5.25 V 300 mVDC to 3 VDC 0 dBm - 15 dBc 15 mA - 102 dBc/Hz 1 MHz/V 33 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Osciliatoriai 2400-2650MHz 1Prieinamumas
5Tikėtina 2026-08-31
Min.: 1
Daugkart.: 1

VCO 2.4 GHz to 2.65 GHz 22 pF 500 mVDC to 8 VDC 5 dBm - 22 dBc 33 mA - 94 dBc/Hz 10 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Osciliatoriai 1073-1086MHz 5Prieinamumas
Min.: 1
Daugkart.: 1

VCO 1.073 GHz to 1.086 GHz 50 pF 300 mVDC to 4.7 VDC 0 dBm - 30 dBc 25 mA - 115 dBc/Hz 0.5 MHz/V 10 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Osciliatoriai 2269-2580MHz -40C to 85C 1Prieinamumas
Min.: 1
Daugkart.: 1

VCO 2.269 GHz to 2.58 GHz 22 pF 8 V 8 V 100 mVDC to 16 VDC 5 dBm - 15 dBc 25 mA - 106 dBc/Hz 0.5 MHz/V 30 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Osciliatoriai 600-660MHz 25Prieinamumas
25Tikėtina 2026-09-02
Min.: 1
Daugkart.: 1

VCO 600 MHz to 660 MHz 220 pF 300 mVDC to 4.7 VDC 1 dBm - 15 dBc 10 mA - 105 dBc/Hz 2 MHz/V 22 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Osciliatoriai 1800-1800MHz -40C to 85C 1Prieinamumas
Min.: 1
Daugkart.: 1

VCO 1.8 GHz 22 pF 5 V 5 V 300 mVDC to 4.7 VDC 2.5 dBm - 15 dBc 35 mA - 118 dBc/Hz 0.5 MHz/V 10 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Osciliatoriai 3340-3370MHz -40C to 85C 5Prieinamumas
Min.: 1
Daugkart.: 1

VCO 3.34 GHz to 3.37 GHz 15 pF 8 V 8 V 500 mVDC to 11.5 VDC 7 dBm - 15 dBc 35 mA - 110 dBc/Hz 0.5 MHz/V 7 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Osciliatoriai 1820-2100MHz 9Prieinamumas
Min.: 1
Daugkart.: 1

VCO 1.82 GHz to 2.1 GHz 22 pF 500 mVDC to 18 VDC 0 dBm - 10 dBc 30 mA - 105 dBc/Hz 1.5 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Osciliatoriai 1220-1490MHz 6Prieinamumas
Min.: 1
Daugkart.: 1

VCO 1.22 GHz to 1.49 GHz 100 pF 500 mVDC to 22 VDC 3.5 dBm - 15 dBc 20 mA - 103 dBc/Hz 2 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Osciliatoriai 2425-2440MHz -30C to 70C 2Prieinamumas
Min.: 1
Daugkart.: 1

VCO 2.425 GHz to 2.44 GHz 15 pF 5 V 5 V 300 mVDC to 4.7 VDC 6 dBm - 20 dBc 40 mA - 110 dBc/Hz 0.5 MHz/V 10 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Osciliatoriai 1440-1620MHz IC:47pF -40C to 85C 24Prieinamumas
Min.: 1
Daugkart.: 1

VCO 500 mVDC to 4.5 VDC 0 dBm - 13 dBc 20 mA - 99 dBc/Hz 2 MHz/V 68 MHz/V 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Osciliatoriai 1950-2400MHz 5Volts -40C +85C 27Prieinamumas
Min.: 1
Daugkart.: 1

VCO 1.95 GHz to 2.4 GHz 22 pF 4.75 V 5.25 V 500 mVDC to 4.5 VDC 3 dBm - 10 dBc 22 mA - 92 dBc/Hz 10 MHz/V 169 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Bulk
Crystek Corporation VCO Osciliatoriai 150-200MHz 143Prieinamumas
Min.: 1
Daugkart.: 1

VCO 150 MHz to 200 MHz 220 pF 300 mVDC to 4.7 VDC 4 dBm - 10 dBc 35 mA - 112 dBc/Hz 1 MHz/V 16 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk
Crystek Corporation VCO Osciliatoriai 400MHz-800MHz 32Prieinamumas
30Tikėtina 2026-09-07
Min.: 1
Daugkart.: 1

VCO 400 MHz to 800 MHz 200 pF 5.25 V 5.25 V 0 VDC to 12 VDC 5 dBm - 5 dBc 17 mA - 102 dBc/Hz 5 MHz/V 47 MHz/V - 10 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Osciliatoriai 1200-2300MHz 40Prieinamumas
Min.: 1
Daugkart.: 1

VCO 1.2 GHz to 2.3 GHz 47 pF 500 mVDC to 20 VDC 4 dBm - 10 dBc 25 mA - 100 dBc/Hz 5 MHz/V 58 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Osciliatoriai Crystek High Performance VCOs 17Prieinamumas
Min.: 1
Daugkart.: 1

VCO 1.55 GHz to 1.65 GHz 50 pF 5.25 V 5.25 V 500 mVDC to 10.5 VDC 3 dBm - 15 dBc 20 mA - 102 dBc/Hz 1 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Osciliatoriai 1785-1900MHz 5Prieinamumas
20Tikėtina 2026-10-26
Min.: 5
Daugkart.: 5

VCO 1.785 GHz to 1.9 GHz 50 pF 300 mVDC to 4.7 VDC 5 dBm - 15 dBc 35 mA - 100 dBc/Hz 2 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk