Analog Devices VCO Osciliatoriai

Rezultatai: 68
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Pakuotė / Korpusas Dažnis Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Derinimo įtampos intervalas – Vt Galia - dBm Antroji harmonika Dabartinė klasė Fazinis triukšmo tipas Stumti Derinimo jautrumas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Serija Pakavimas
Analog Devices VCO Osciliatoriai MMIC VCO w/ Buffer Amp, 5.8 - 6.8 GHz 268Prieinamumas
202Tikėtina 2026-09-17
Min.: 1
Daugkart.: 1
Maks.: 458

VCO, MMIC Based 5.8 GHz to 6.8 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 11 dBm 115 mA - 110 dBc/Hz 150 MHz/V - 40 C + 85 C HMC358 Cut Tape
Analog Devices VCO Osciliatoriai VCO SMT w/Buffer amp, 3.55 - 3.9 GHz 230Prieinamumas
500Tikėtina 2026-11-12
Min.: 1
Daugkart.: 1
Maks.: 730

VCO QFN-24 3.55 GHz to 3.9 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.7 dBm 47 mA - 112 dBc/Hz - 5 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC390 Reel, Cut Tape, MouseReel
Analog Devices VCO Osciliatoriai VCO SMT w/Buffer amp, 2.75 - 3.0 GHz 271Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 271

VCO QFN-24 2.75 GHz to 3 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 42 mA - 114 dBc/Hz - 1 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC416 Cut Tape
Analog Devices VCO Osciliatoriai VCO SMT w/Buffer amp, 4.45 - 5.0 GHz 132Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 132

VCO QFN-24 4.45 GHz to 5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4 dBm 38 mA - 105 dBc/Hz 14 MHz/V - 40 C + 85 C HMC429 Cut Tape
Analog Devices VCO Osciliatoriai VCO SMT w/Buffer amp, 5.0 - 5.5 GHz 479Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 479

VCO QFN-24 5 GHz to 5.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 103 dBc/Hz 12 MHz/V - 40 C + 85 C HMC430 Cut Tape
Analog Devices VCO Osciliatoriai VCO SMT w/Buffer amp, 5.0 - 5.5 GHz 385Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 385

VCO QFN-24 5 GHz to 5.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 103 dBc/Hz 12 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC430 Reel, Cut Tape, MouseReel
Analog Devices VCO Osciliatoriai VCO SMT w/Buffer amp, 6.1 - 6.72 GHz 75Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 75

VCO QFN-24 6.1 GHz to 6.72 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 41 mA - 101 dBc/Hz 30 MHz/V - 40 C + 85 C HMC466 Cut Tape
Analog Devices VCO Osciliatoriai VCO SMT with Fo/2, 7.8 - 8.8 GHz 39Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 39

VCO QFN-32 7.8 GHz to 8.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 10 dBc 270 mA - 115 dBc/Hz 10 MHz/V - 40 C + 85 C HMC509 Cut Tape
Analog Devices VCO Osciliatoriai VCO SMT with Fo/2, 7.8 - 8.8 GHz 272Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 272

VCO QFN-32 7.8 GHz to 8.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 10 dBc 270 mA - 115 dBc/Hz 10 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC509 Reel, Cut Tape, MouseReel
Analog Devices VCO Osciliatoriai VCO SMT with Fo/2, 9.05 - 10.15 GHz 185Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 198

VCO QFN-32 9.05 GHz to 10.15 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 300 mA - 115 dBc/Hz 15 MHz/V - 40 C + 85 C HMC511 Cut Tape
Analog Devices VCO Osciliatoriai VCO w/ Fo/2 & Div/4 , 9.6 - 10.8 GHz 116Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 116

VCO QFN-32 9.6 GHz to 10.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 25 dBc 370 mA - 110 dBc/Hz 30 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC512 Reel, Cut Tape, MouseReel
Analog Devices VCO Osciliatoriai HMC529LP5ETR & Div/4, 12.4 - 13.4 GHz 215Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 215

VCO QFN-32 12.4 GHz to 13.4 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC529 Reel, Cut Tape, MouseReel
Analog Devices VCO Osciliatoriai VCO w/ Fo/2 & Div/4 , 9.5 - 10.8 GHz 114Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 114

VCO QFN-32 9.5 GHz to 10.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 20 dBc 390 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC530 Reel, Cut Tape, MouseReel
Analog Devices VCO Osciliatoriai 8 - 16 GHz WBand VCO

VCO CLCC-24 8 GHz to 16 GHz 5 V 5 V 0 VDC to 23 VDC 6 dBm - 11 dBc 85 mA - 64 dBc/Hz 55 MHz/V 4 mm 4 mm HMC6380 Cut Tape
Analog Devices VCO Osciliatoriai VCO, GaAs, RF/2, 8.7-9.25GHz 3Prieinamumas
18Tikėtina 2026-09-21
Min.: 1
Daugkart.: 1
Maks.: 21

VCO QFN-32 8.45 GHz to 9.3 GHz, 4.225 GHz to 4.65 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 12 dBm 18 dBc 325 mA - 90 dBc/Hz 5.5 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC1160 Cut Tape
Analog Devices VCO Osciliatoriai 8.71 GHz to 9.55 GHz MMIC VCO with Half Frequency 8Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 8

VCO QFN-32 8.71 GHz to 9.55 GHz, 4.355 GHz to 4.775 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 4 dBm 20 dBc 300 mA - 90 dBc/Hz 2 MHz/V - 40 C + 85 C 5 mm 5 mm 1 mm HMC1161 Cut Tape
Analog Devices VCO Osciliatoriai VCO, GaAs, RF/2, 12.18-13.13GHz 27Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 27

VCO LFCSP-32 4.75 V 5.5 V 2 VDC to 13 VDC 10.5 dBm, 4 dBm 20 dBc 250 mA - 86 dBc/Hz 2 MHz/V - 40 C + 85 C HMC1167 Cut Tape
Analog Devices VCO Osciliatoriai VCO SMT w/Buffer amp, 3.15 - 3.4 GHz 8Prieinamumas
44Tikėtina 2026-09-21
Min.: 1
Daugkart.: 1
Maks.: 52

VCO QFN-24 3.15 GHz to 3.4 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.9 dBm 44 mA - 113 dBc/Hz - 2 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC388 Cut Tape
Analog Devices VCO Osciliatoriai VCO SMT w/Buffer amp, 3.55 - 3.9 GHz 34Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 34

VCO QFN-24 3.55 GHz to 3.9 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.7 dBm 47 mA - 112 dBc/Hz - 5 MHz/V - 40 C + 85 C HMC390 Cut Tape
Analog Devices VCO Osciliatoriai VCO SMT w/Buffer amp, 3.9 - 4.45 GHz 3Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 3
Ne
VCO QFN-24 3.9 GHz to 4.45 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 5 dBm 39 mA - 106 dBc/Hz 16 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC391 Cut Tape
Analog Devices VCO Osciliatoriai VCO SMT w/Buffer amp, 3.9 - 4.45 GHz

VCO QFN-24 3.9 GHz to 4.45 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 5 dBm 39 mA - 106 dBc/Hz 16 MHz/V - 40 C + 85 C HMC391 Cut Tape
Analog Devices VCO Osciliatoriai VCO SMT w/Buffer amp, 6.8 - 7.4 GHz 5Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 5

VCO QFN-24 6.8 GHz to 7.4 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 11 dBm 90 mA - 106 dBc/Hz 20 MHz/V - 40 C + 85 C HMC505 Cut Tape
Analog Devices VCO Osciliatoriai VCO SMT w/Buffer amp, 7.8 - 8.7 GHz 9Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 9
Ne
VCO QFN-24 7.8 GHz to 8.7 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 14 dBm 88 mA - 103 dBc/Hz 78 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC506 Cut Tape
Analog Devices VCO Osciliatoriai VCO w/ Fo/2 & Div/4, 8.45 - 9.55 GHz 6Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 6
Ne
VCO QFN-32 8.45 GHz to 9.55 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 360 mA - 116 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC510 Cut Tape
Analog Devices VCO Osciliatoriai VCO w/ Fo/2 & Div/4, 10.43 - 11.46 GHz 11Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 11

VCO QFN-32 10.43 GHz to 11.46 GHz 2.75 V 3.25 V 2 VDC to 13 VDC 15 dBc 290 mA - 110 dBc/Hz 25 MHz/V - 40 C + 85 C HMC513 Cut Tape