VCO Osciliatoriai

Rezultatai: 723
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Pakuotė / Korpusas Dažnis Apkrovos Talpa Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Derinimo įtampos intervalas – Vt Galia - dBm Antroji harmonika Dabartinė klasė Fazinis triukšmo tipas Stumti Derinimo jautrumas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Serija Pakavimas
Analog Devices VCO Osciliatoriai VCO, GaAs, RF/2, 8.7-9.25GHz 3Prieinamumas
Min.: 1
Daugkart.: 1

VCO QFN-32 8.45 GHz to 9.3 GHz, 4.225 GHz to 4.65 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 12 dBm 18 dBc 325 mA - 90 dBc/Hz 5.5 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC1160 Cut Tape
Analog Devices VCO Osciliatoriai 8.71 GHz to 9.55 GHz MMIC VCO with Half Frequency 10Prieinamumas
Min.: 1
Daugkart.: 1

VCO QFN-32 8.71 GHz to 9.55 GHz, 4.355 GHz to 4.775 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 4 dBm 20 dBc 300 mA - 90 dBc/Hz 2 MHz/V - 40 C + 85 C 5 mm 5 mm 1 mm HMC1161 Cut Tape
Analog Devices VCO Osciliatoriai VCO, GaAs, RF/2, 9.65-10.41GHz 46Prieinamumas
Min.: 1
Daugkart.: 1

VCO QFN-32 9.65 GHz to 10.41 GHz 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 6 dBm 19 dBc 250 mA - 87 dBc/Hz 7 MHz/V - 40 C + 85 C 5 mm 5 mm 1 mm HMC1163 Cut Tape
Analog Devices VCO Osciliatoriai VCO, GaAs, RF/2, 12.18-13.13GHz 27Prieinamumas
Min.: 1
Daugkart.: 1

VCO LFCSP-32 4.75 V 5.5 V 2 VDC to 13 VDC 10.5 dBm, 4 dBm 20 dBc 250 mA - 86 dBc/Hz 2 MHz/V - 40 C + 85 C HMC1167 Cut Tape
Analog Devices VCO Osciliatoriai MMIC VCO w/ Buffer amp, 3.35 - 3.55 GHz 87Prieinamumas
Min.: 1
Daugkart.: 1

VCO, MMIC Based QFN-24 3.35 GHz to 3.55 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.7 dBm 46 mA - 115 dBc/Hz - 3 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC389 Cut Tape
Analog Devices VCO Osciliatoriai VCO SMT w/Buffer amp, 6.8 - 7.4 GHz 5Prieinamumas
Min.: 1
Daugkart.: 1

VCO QFN-24 6.8 GHz to 7.4 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 11 dBm 90 mA - 106 dBc/Hz 20 MHz/V - 40 C + 85 C HMC505 Cut Tape
Analog Devices VCO Osciliatoriai VCO w/ Fo/2 & Div/4, 10.43 - 11.46 GHz 11Prieinamumas
Min.: 1
Daugkart.: 1

VCO QFN-32 10.43 GHz to 11.46 GHz 2.75 V 3.25 V 2 VDC to 13 VDC 15 dBc 290 mA - 110 dBc/Hz 25 MHz/V - 40 C + 85 C HMC513 Cut Tape
Analog Devices VCO Osciliatoriai upscreen for Space 4Prieinamumas
Min.: 1
Daugkart.: 1

VCO QFN-32 9.5 GHz to 10.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 20 dBc 390 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C HMC530 Cut Tape
Analog Devices VCO Osciliatoriai VCO w/ Fo/2 a& Div/4 , 11.1-12.4 GHz 3Prieinamumas
Min.: 1
Daugkart.: 1

VCO QFN-32 11.1 GHz to 12.4 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 25 dBc 390 mA - 110 dBc/Hz 30 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC582 Cut Tape
Analog Devices VCO Osciliatoriai MMIC VCO ,RF/2, 14.5-15.0GHz 9Prieinamumas
Min.: 1
Daugkart.: 1

VCO, MMIC Based QFN-24 14.5 GHz to 15 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 180 mA - 105 dBc/Hz 24 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC736 Cut Tape
Texas Instruments VCO Osciliatoriai Dual voltage-cntrld oscillator 115Prieinamumas
Min.: 1
Daugkart.: 1

VCO SOIC-Narrow-16 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 55 mA 0 C + 70 C SN74LS629 Tube


Crystek Corporation VCO Osciliatoriai 18Prieinamumas
Min.: 1
Daugkart.: 1
: 45

VCO Reel, Cut Tape
Analog Devices VCO Osciliatoriai VCO SMT w/Buffer amp, 2.75 - 3.0 GHz 28Prieinamumas
Min.: 1
Daugkart.: 1
Ne
VCO QFN-24 2.75 GHz to 3 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 42 mA - 114 dBc/Hz - 1 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC416 Cut Tape
Analog Devices VCO Osciliatoriai VCO SMT w/Buffer amp, 7.8 - 8.7 GHz 9Prieinamumas
Min.: 1
Daugkart.: 1
Ne
VCO QFN-24 7.8 GHz to 8.7 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 14 dBm 88 mA - 103 dBc/Hz 78 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC506 Cut Tape
Analog Devices VCO Osciliatoriai VCO w/ Fo/2 & Div/4, 8.45 - 9.55 GHz 6Prieinamumas
Min.: 1
Daugkart.: 1
Ne
VCO QFN-32 8.45 GHz to 9.55 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 15 dBc 360 mA - 116 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC510 Cut Tape
Analog Devices VCO Osciliatoriai VCO w/ Fo/2 & Div/4, 12.4 - 13.4 GHz 2Prieinamumas
Min.: 1
Daugkart.: 1
Ne
VCO QFN-32 12.4 GHz to 13.4 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC529 Cut Tape
Analog Devices VCO Osciliatoriai VCO w/ Fo/2 & Div/4, 13.6 - 14.9 GHz 7Prieinamumas
Min.: 1
Daugkart.: 1
Ne
VCO QFN-32 13.6 GHz to 14.9 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC531 Cut Tape
Analog Devices VCO Osciliatoriai VCO w/ Fo/2 & Div/4, 12.5 - 13.9 GHz 8Prieinamumas
Min.: 1
Daugkart.: 1
Ne
VCO QFN-32 12.5 GHz to 13.9 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 34 dBc 380 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC584 Cut Tape
Analog Devices VCO Osciliatoriai VCO, GaAs, RF/2, 11.42-12.62GHz
494Tikėtina 2026-09-28
Min.: 1
Daugkart.: 1
: 500

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 4 dBm 20 dBc 270 mA - 89 dBc/Hz 5 MHz/V - 40 C + 85 C HMC1166 Reel, Cut Tape, MouseReel
Analog Devices VCO Osciliatoriai VCO SMT w/Buffer amp, 5.5 - 6.1 GHz
2 077Tikėtina 2027-03-03
Min.: 1
Daugkart.: 1
: 500

VCO QFN-24 5.5 GHz to 6.1 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 2 dBm 34 mA - 102 dBc/Hz 12 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC431 Reel, Cut Tape, MouseReel
Crystek Corporation VCO Osciliatoriai Ultra-Low Phase Noise 1GHz SAW
214Tikėtina 2026-10-13
Min.: 1
Daugkart.: 1
: 25

VCSO 1 GHz 4.75 V 5.25 V 0 V to 5 V 10 dBm - 20 dBc 35 mA - 138 dBc/Hz 120 MHz/V - 40 C + 85 C 14.2 mm 9.14 mm 3.43 mm CVCSO-914X Reel, Cut Tape, MouseReel
Crystek Corporation VCO Osciliatoriai 760-870MHz
95Tikėtina 2026-09-21
Min.: 1
Daugkart.: 1

VCO 760 MHz to 870 MHz 50 pF 400 mVDC to 4.7 VDC 0 dBm - 15 dBc 25 mA - 110 dBc/Hz 0.5 MHz/V 30 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 5.59 mm CVCO55CM Bulk
Crystek Corporation VCO Osciliatoriai 1600-3200MHz
129Pagal užsakymą
Min.: 1
Daugkart.: 1

VCO 1.6 GHz to 3.2 GHz 22 pF 500 mVDC to 20 VDC 5.5 dBm - 12 dBc 25 mA - 85 dBc/Hz 15 MHz/V 100 MHz/V - 20 C + 70 C 12.7 mm 12.7 mm 3.81 mm CVCO55CW Cut Tape
Crystek Corporation VCO Osciliatoriai Crystek High Performance VCOs
400Tikėtina 2026-08-24
Min.: 1
Daugkart.: 1
: 100

VCO 1.53 GHz to 2.7 GHz 50 pF 5.25 V 5.25 V 500 mVDC to 10.5 VDC 7.5 dBm - 15 dBc 30 mA - 87 dBc/Hz 25 MHz/V 140 MHz/V - 40 C + 75 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Reel, Cut Tape
Crystek Corporation VCO Osciliatoriai 800-980MHz
117Tikėtina 2026-09-28
Min.: 1
Daugkart.: 1

VCO 800 MHz to 980 MHz 47 pF 500 mVDC to 5 VDC 3 dBm - 22 dBc 25 mA - 121 dBc/Hz 2 MHz/V 75 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55CL Bulk