SiT1568AI-JE-DCC-32.768E

SiTime
788-1568AIJEDC32768E
SiT1568AI-JE-DCC-32.768E

Mfr.:

Description:
TCXO Oscillators 32.768kHz 1.8V -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: TCXO Oscillators
RoHS:  
TCXO
CSP-4
32.768 kHz
5 PPM
1.62 V
1.98 V
LVCMOS
SMD/SMT
- 40 C
+ 85 C
1.55 mm
0.85 mm
0.6 mm
SiT1568
Reel
Cut Tape
MouseReel
Brand: SiTime
Current Rating: 4.5 uA
Duty Cycle - Max: 55 %
Operating Supply Voltage: 1.8 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 79,247 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SiT1566 / SiT1568 Super TCXO Oscillators

SiTime SiT1566 and SiT1568 Super TCXO Oscillators provide 32.768kHz ±5ppm all-inclusive frequency stability. SiTime SiT1566 and SiT1568 low power (4.5µA) temperature-compensated crystal oscillators feature a 1.2mm2 footprint in a 1.5mm x 0.8mm CSP package and require no external bypass cap. SiT1568 includes in-system auto-calibration. SiT1566 and SiT1568 provide high stability for reduced system power and fewer network timekeeping updates. SiTime SiT1566 and SiT1568 are ideal for use in smart watches, health and wellness monitors, smart utility meters, and more.

In Stock: 740

Stock:
740
Can Dispatch Immediately
On Order:
1 000
Expected 1/4/2027
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,82 € 3,82 €
3,29 € 32,90 €
3,13 € 78,25 €
2,98 € 149,00 €
2,84 € 284,00 €
2,61 € 652,50 €
2,56 € 1 280,00 €
Full Reel (Order in multiples of 1000)
2,46 € 2 460,00 €
2,30 € 4 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.