AEC-Q100 Standard Clock Oscillators

Results: 216
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging

SiTime Standard Clock Oscillators 8MHz 3.3V -40C +125C AEC-Q100 1 673In Stock
2 000Expected 8/12/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 8 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.27 mm (0.05 in) AEC-Q100 SiT2024B Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 30MHz 3.3V -55C +125C AEC-Q100 69In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 30 MHz 25 PPM 1.8 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) AEC-Q100 Reel, Cut Tape

SiTime Standard Clock Oscillators MEMS Super-TCXO, -40 C to 125 C, 2.5 x 2.0 mm, 20 ppm, 1.8V, 40.000000 MHz, n/a, Output Enable, Bulk 85In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2.5 mm x 2 mm 40 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 SiT8944B Bulk
TXC Corporation Standard Clock Oscillators 27.000MHz 3.3Volt 50ppm -40C to 85C 527In Stock
3 000Expected 11/18/2026
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q100 AU Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 50.000MHz 3.3Volt 50ppm -40C to 85C 1 112In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q100 AU Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 26.000MHz 3.3Volt 50ppm -40C to 85C 228In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q100 AU Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 28.63636MHz 3.3Volt 50ppm -40C to 85C 28In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 28.63636 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q100 AU Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators SMD AEC-Q100 Oscillator
1 194On Order
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 100 MHz 20 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 SIT8924B Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators Endura Series Oscillator
111On Order
Min.: 1
Mult.: 1

Standard Oscillators 2.5 mm x 2 mm 100 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 SiT8944B Bulk
TXC Corporation Standard Clock Oscillators 24.000MHz 3.3Volt 50ppm -40C to 85C
2 098Expected 10/19/2026
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q100 AU Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 25.000MHz 3.3Volt 50ppm -40C to 85C
2 900Expected 11/18/2026
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q100 AU Reel, Cut Tape, MouseReel
Microchip Technology Standard Clock Oscillators MEMS OSC, AUTO, LVCMOS, 1.8432MHz, 50PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
AEC-Q100 Tube
Microchip Technology Standard Clock Oscillators MEMS OSC, AUTO, LVCMOS, 33.3333MHz, 20PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
AEC-Q100 Tube
Microchip Technology Standard Clock Oscillators MEMS OSC, AUTO, LVCMOS, 33.3333MHz, 20PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
AEC-Q100 Reel
Microchip Technology Standard Clock Oscillators MEMS OSC, AUTO, LVCMOS, 33.5544MHz, 20PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
AEC-Q100 Tube
Microchip Technology Standard Clock Oscillators MEMS OSC, AUTO, LVCMOS, 33.5544MHz, 20PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
AEC-Q100 Reel
Microchip Technology Standard Clock Oscillators MEMS OSC, AUTO, LVCMOS, 25MHz, 50PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
VDFN-4 AEC-Q100 Tube
Microchip Technology Standard Clock Oscillators MEMS OSC, AUTO, LVCMOS, 25MHz, 50PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
VDFN-4 AEC-Q100 Reel
Microchip Technology Standard Clock Oscillators MEMS OSC, AUTO, LVCMOS, 25MHz, 20PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
VDFN-4 AEC-Q100 Tube
Microchip Technology Standard Clock Oscillators MEMS OSC, AUTO, LVCMOS, 25MHz, 20PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
VDFN-4 AEC-Q100 Reel
Microchip Technology Standard Clock Oscillators MEMS OSC, AUTO,LVCMOS, 60.925MHz, 50PPM, 1.8-3.3V, -40 to 125C, 2.0 x 1.6mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
VFLGA-4 AEC-Q100 Bulk
Microchip Technology Standard Clock Oscillators MEMS OSC, AUTO,LVCMOS, 60.925MHz, 50PPM, 1.8-3.3V, -40 to 125C, 2.0 x 1.6mm Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
VFLGA-4 AEC-Q100 Reel
Microchip Technology Standard Clock Oscillators MEMS OSC, AUTO, PECL, 156.25MHz, 25PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
VDFN-6 AEC-Q100 Tube
Microchip Technology Standard Clock Oscillators MEMS OSC, AUTO, PECL, 156.25MHz, 25PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000
VDFN-6 AEC-Q100 Reel, Cut Tape
Microchip Technology Standard Clock Oscillators MEMS OSC, AUTO, LVDS, 100MHz, 25PPM, 2.5-3.3V, -40 to 125C, 3.2 x 2.5mm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
VDFN-6 AEC-Q100 Tube