LVCMOS, HCMOS Standard Clock Oscillators

Results: 257
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
SiTime Standard Clock Oscillators -40 to 85C, SOT23, 25ppm, Default Dr Str, 3.3V, 100MHz, ST, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators SOT-23-5 100 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel, Cut Tape
SiTime Standard Clock Oscillators -40 to 85C, SOT23, 50ppm, Default Dr Str, 3.3V, 4.096MHz, OE, 3k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Standard Oscillators SOT-23-5 4.096 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel
SiTime Standard Clock Oscillators -40 to 85C, SOT23, 50ppm, Default Dr Str, 3.3V, 52MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators SOT-23-5 52 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel, Cut Tape
SiTime Standard Clock Oscillators -40 to 85C, SOT23, 50ppm, 3.3V, 12MHz, NC, Default Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators SOT-23-5 12 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, SOT23, 50ppm, Default Dr Str, 3.3V, 12MHz, NC, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 12 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, SOT23, 50ppm, Default Dr Str, 2.25V-3.63V, 12MHz, ST, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 12 MHz 50 PPM 15 pF 2.25 V, 2.97 V 2.75 V, 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel, Cut Tape
SiTime Standard Clock Oscillators -40 to 85C, SOT23, 50ppm, Default Dr Str, 2.25V-3.63V, 24MHz, ST, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 24 MHz 50 PPM 15 pF 2.25 V, 2.97 V 2.75 V, 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel, Cut Tape
SiTime Standard Clock Oscillators -40 to 85C, SOT23, 50ppm, Default Dr Str, 2.25V-3.63V, 25MHz, ST, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 25 MHz 50 PPM 15 pF 2.25 V, 2.97 V 2.75 V, 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel, Cut Tape
SiTime Standard Clock Oscillators -40 to 85C, SOT23, 50ppm, Default Dr Str, 2.25V-3.63V, 27MHz, ST, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 27 MHz 50 PPM 15 pF 2.25 V, 2.97 V 2.75 V, 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel, Cut Tape
SiTime Standard Clock Oscillators -40 to 85C, SOT23, 50ppm, Default Dr Str, 2.25V-3.63V, 32MHz, ST, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 32 MHz 50 PPM 15 pF 2.25 V, 2.97 V 2.75 V, 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel, Cut Tape
SiTime Standard Clock Oscillators -40 to 85C, SOT23, 50ppm, Default Dr Str, 2.25V-3.63V, 50MHz, ST, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 50 MHz 50 PPM 15 pF 2.25 V, 2.97 V 2.75 V, 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) SiT2001 Reel, Cut Tape
SiTime Standard Clock Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 10MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MEMS Oscillators 10 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 10MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 10 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 25MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MEMS Oscillators 25 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 25MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 25 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 20ppm, 2.25V-3.63V, 100MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 100 MHz 20 PPM 2.25 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 20ppm, 2.25V-3.63V, 32MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MEMS Oscillators 32 MHz 20 PPM 2.25 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 20ppm, 2.25V-3.63V, 32MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 32 MHz 20 PPM 2.25 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 20ppm, 2.25V-3.63V, 25MHz, NC, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 25 MHz 20 PPM 2.25 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 25ppm, 1.8V, 24MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MEMS Oscillators 24 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 25ppm, 1.8V, 25MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 25 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 25ppm, 1.8V, 72MHz, OE, 3k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MEMS Oscillators 72 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 25ppm, 3.3V, 100MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 100 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 25ppm, 3.3V, 16MHz, OE, 3k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MEMS Oscillators 16 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 25ppm, 3.3V, 25MHz, OE, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

MEMS Oscillators 25 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel