LVCMOS, HCMOS Standard Clock Oscillators

Results: 257
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
SiTime SIT8008BI-32-33E-100.000000X
SiTime Standard Clock Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 100MHz, OE, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 100 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel, Cut Tape, MouseReel
SiTime SiT8008BI-71-YYE-25.000000E
SiTime Standard Clock Oscillators -40 to 85C, 2016, 20ppm, 1.62V-3.63V, 25MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 25 MHz 20 PPM 1.62 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime SiT8008BI-81-33E-25.000000Y
SiTime Standard Clock Oscillators Non-Stocked
Min.: 1
Mult.: 1
: 1 000
Standard Oscillators 7 mm x 5 mm 25 MHz 20 PPM 2.7 V 3.3 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) SIT8008 Reel, Cut Tape
SiTime SiT8008BI-81-33E-50.000000E
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 3.3V, 50MHz, OE, Default Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 50 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime SiT8008BI-81-33E-50.000000Y
SiTime Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 3.3V, 50MHz, OE, Default Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

MEMS Oscillators 50 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008 Reel
SiTime SIT8008BI-81-33S-80.000000Y
SiTime Standard Clock Oscillators 7050, 20ppm, 3.3V, 80MHz, 1K T&R 12/16mm Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 80 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) SiT8008B Reel
SiTime SiT8008BI-22-33E-90.000000G
SiTime Standard Clock Oscillators Non-Stocked
Min.: 1
Mult.: 1
90 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C AEC-Q100 SiT8008B