HCMOS Standard Clock Oscillators

Results: 11 245
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS Standard Clock Oscillators 3.3V 16MHz EXTENDED TEMP 779In Stock
5 000Expected 12/29/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 16 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-BN Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20MHz 3.3V 50ppm -10C +70C 495In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.6 mm (0.063 in) ECS-3953M Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz 3.3V 5 X 7mm -55 to 125C 126In Stock
1 000Expected 9/29/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 24 MHz 40 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.3V 24MHz EXTENDED TEMP 40In Stock
10 000On Order
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 24 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-BN Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz 3.3V 50ppm -10C +70C 405In Stock
1 000Expected 9/22/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 24 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.6 mm (0.063 in) ECS-3953M Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000 MHz 3.3Volt 100 ppm -55C +125C 903In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 25 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27.000 MHz 3.3Volt 100 ppm -55C +125C 433In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 27 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.000 MHz 3.3Volt 100 ppm -55C +125C 19In Stock
2 000Expected 9/29/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 32 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3953M,OSC XO 32.000MHZ HCMOS SMD,3.3V, 50ppm,-10 C 70 C,15mA,Surface Mount,0.295" L x 0.197" W (7.50mm x 5.00mm),0.069" (1.75mm) 984In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 32 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.6 mm (0.063 in) ECS-3953M Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.3V 40MHz EXTENDED TEMP 925In Stock
1 000Expected 12/17/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-BN Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48.000 MHz 3.3Volt 100 ppm -55C +125C 961In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 48 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.3V 66.666MHz EXTENDED TEMP 474In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 66.666 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-BN Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.3V 80MHz EXTENDED TEMP 407In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 80 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.6 mm (0.063 in) ECS-3953M-BN Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 10MHz 5.0Volt 100 ppm -55C +125C 683In Stock
1 000Expected 8/27/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 10 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3961/3963 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000MHz 5.0Volt 100 ppm -55C +125C 749In Stock
1 000Expected 12/28/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 25 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3961/3963 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000MHz 5.0Volt 100 ppm -55C +125C 519In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 50 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3961/3963 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4.000MHz 3.3Volt 100 ppm -55C +125C 27In Stock
1 000Expected 8/25/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 4 MHz 100 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3961/3963 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 10.000MHz 3.3Volt 100 ppm -55C +125C 196In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 10 MHz 100 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3961/3963 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12.000MHz 3.3Volt 100 ppm -55C +125C 159In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 12 MHz 100 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3961/3963 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20.000MHz 3.3Volt 100 ppm -55C +125C 813In Stock
1 000Expected 12/28/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 20 MHz 100 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3961/3963 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48.000MHz 3.3Volt 100 ppm -55C +125C 271In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 48 MHz 100 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3961/3963 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000MHz 3.3Volt 100 ppm -55C +125C 45In Stock
2 000Expected 1/4/2027
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 50 MHz 100 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3961/3963 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12MHz 1.8-3.3V 25ppm -40C +85C 252In Stock
2 000Expected 12/17/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 12 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 125MHz 1.8-3.3V 25ppm -40C +85C 1 117In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 125 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 14.31818MHz 1.8-3.3V 25ppm -40C +85C 260In Stock
1 000On Order
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 14.31818 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV Reel, Cut Tape, MouseReel