HCMOS Standard clock osciliatoriai

Rezultatai: 11 245
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Pakuotė / Korpusas Dažnis Dažnio stabilumas Apkrovos Talpa Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Išvesties Formatas Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Kvalifikacija Serija Pakavimas
CTS Electronic Components Standard clock osciliatoriai 16MHz, 2.0x1.6mm, +3.3V, 50ppm, -40/+85 C 900Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 0806 (2016 metric) 1 MHz to 110 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 20MHz, 2.0x1.6mm, +3.3V, 50ppm, -40/+85 C 900Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 0806 (2016 metric) 1 MHz to 110 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 24MHz, 2.0x1.6mm, +3.3V, 50ppm, -40/+85 C 899Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 0806 (2016 metric) 1 MHz to 110 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 25MHz, 2.0x1.6mm, +3.3V, 50ppm, -40/+85 C 900Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 0806 (2016 metric) 1 MHz to 110 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 27MHz, 2.0x1.6mm, +3.3V, 50ppm, -40/+85 C 900Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 0806 (2016 metric) 1 MHz to 110 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 32MHz, 2.0x1.6mm, +3.3V, 50ppm, -40/+85 C 900Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 0806 (2016 metric) 1 MHz to 110 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 40MHz, 2.0x1.6mm, +3.3V, 50ppm, -40/+85 C 900Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 0806 (2016 metric) 1 MHz to 110 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 48MHz, 2.0x1.6mm, +3.3V, 50ppm, -40/+85 C 900Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 0806 (2016 metric) 1 MHz to 110 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standard clock osciliatoriai 50MHz, 2.0x1.6mm, +3.3V, 50ppm, -40/+85 C 900Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators 0806 (2016 metric) 1 MHz to 110 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 26MHz HCMOS AEC-Q200 3.3V 1 053Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 ECS-3225Q Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 48MHz 2.5V 30ppm -40C +85C 936Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 48 MHz 30 PPM 15 pF 2.375 V 2.625 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 125MHz 3.3V 5 X 7mm -55 to 125C 240Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 125 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 27.000 MHz Standby CMOS Multi-Volt 1.6 - 3.6 V 50ppm -40 - 85C 4-SMD 2.0 x 1.6mm 1 100Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 2016 30 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) ECS-2016MV MultiVolt Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 40.000 MHz Standby CMOS Multi-Volt 1.6 - 3.6 V 50ppm -40 - +105C 4-SMD 2.0 x 1.6mm 1 000Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 2016 30 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) ECS-2016MV MultiVolt Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 12.288 MHz Standby CMOS Multi-Volt 1.6 - 3.6 V 50ppm -40 - 85C 4-SMD 2.0 x 1.6mm 979Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 2016 30 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) ECS-2016MV MultiVolt Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 16.000 MHz Multi-Volt 1.6 - 3.6 V +/-50ppm -40 - +125C AEC-Q200 RoHS 910Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 2016 16 MHz 50 ppm 15 pF 1.7 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) ECS-2016MVQ MultiVolt Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 50.000 MHz Multi-Volt 1.6 - 3.6 V +/-30ppm -40 - +105C AEC-Q200 RoHS 970Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 2016 50 MHz 30 ppm 15 pF 1.7 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) ECS-2016MVQ MultiVolt Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 16.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 2.5 x 2.0mm AEC-Q200 RoHS 900Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 2520 16 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520SMVQ MultiVolt Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 20.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 2.5 x 2.0mm AEC-Q200 RoHS 869Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 2520 20 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520SMVQ MultiVolt Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 40.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 2.5 x 2.0mm AEC-Q200 RoHS 760Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 2520 40 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520SMVQ MultiVolt Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 12.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 3.2 x 2.5mm AEC-Q200 RoHS 823Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 3225 12 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) ECS-3225SMVQ MultiVolt Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 20.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 3.2 x 2.5mm AEC-Q200 RoHS 850Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 3225 20 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) ECS-3225SMVQ MultiVolt Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 25.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 3.2 x 2.5mm AEC-Q200 RoHS 792Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 3225 25 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) ECS-3225SMVQ MultiVolt Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 1.000 MHz Multi-Volt 1.6 - 3.6 V +/-25ppm -40 - +85C 4-SMD 5.0 x 3.2 mm RoHS 954Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 5032 1 MHz 25 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV MultiVolt Reel, Cut Tape, MouseReel
ECS Standard clock osciliatoriai 24.000 MHz Multi-Volt 1.6 - 3.6 V +/-50ppm -20 - +70C 4-SMD 5.0 x 3.2 mm RoHS 1 000Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Standard Oscillators 5032 24 MHz 50 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-5032MV MultiVolt Reel, Cut Tape, MouseReel