Standard clock osciliatoriai

Rezultatai: 1 794
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminio tipas Pakuotė / Korpusas Dažnis Dažnio stabilumas Apkrovos Talpa Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Išvesties Formatas Terminacijos Stilius Minimali darbinė temperatūra Didžiausia darbinė temperatūra Ilgis Plotis Aukštis Kvalifikacija Serija Pakavimas
Microchip Technology PX-7001-HDC-PXXX-125M000000
Microchip Technology Standard clock osciliatoriai 15Prieinamumas
Min.: 1
Daugkart.: 1
Standard Oscillators
Microchip Technology Standard clock osciliatoriai Microchip Technology 4Prieinamumas
Min.: 1
Daugkart.: 1
: 90

Standard Oscillators LDFN-4 33.333 MHz 50 PPM 15 pF 4.5 V 5.5 V CMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) VC-801 Reel, Cut Tape
Microchip Technology Standard clock osciliatoriai 5.0V 50ppm 40MHz 15pF -10C + 70C 44Prieinamumas
Min.: 1
Daugkart.: 1
: 100

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 7 mm (0.276 in) 1.6 mm (0.063 in) VCC1 Reel, Cut Tape
Texas Instruments Standard clock osciliatoriai BAW OSC LVDS 2.5/3.3 V 100MHZ 6 PIN
5 988Tikėtina 2026-10-29
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators VSON-6 100 MHz 25 PPM 2.2 pF 2.5 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) LMK6D Reel, Cut Tape, MouseReel
Texas Instruments Standard clock osciliatoriai Low-jitter high-per formance bulk-acous
2 084Tikėtina 2026-10-26
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators VSON-6 100 MHz 25 PPM 2 pF 1.7 V 1.9 V HCSL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) LMK6H Reel, Cut Tape, MouseReel
Texas Instruments Standard clock osciliatoriai Automotive low-powe r low-ppm bulk-aco
3 000Tikėtina 2026-12-07
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators VSON-4 25 MHz 25 PPM 30 pF 1.8 V 3.3 V LVCMOS SMD/SMT - 40 C + 125 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) CDC6C-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Standard clock osciliatoriai Automotive low-powe r low-ppm bulk-aco
2 800Tikėtina 2026-09-24
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators VSON-4 25 MHz 25 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard clock osciliatoriai Low-power low-jitte r bulk-acoustic-wav
3 000Tikėtina 2026-09-24
Min.: 1
Daugkart.: 1
: 3 000

VSON-4 25 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard clock osciliatoriai Low-power low-jitte r bulk-acoustic-wav
3 000Tikėtina 2026-10-16
Min.: 1
Daugkart.: 1
: 3 000

VSON-4 8.192 MHz 25 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard clock osciliatoriai Low-power low-jitte r bulk-acoustic-wav
3 000Tikėtina 2026-09-21
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators VSON-4 20 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard clock osciliatoriai Low-power low-jitte r bulk-acoustic-wav
3 000Tikėtina 2026-09-09
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators VSON-4 24 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard clock osciliatoriai Low-power low-jitte r bulk-acoustic-wav
2 999Tikėtina 2026-09-18
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators VSON-4 25 MHz 45 PPM, 55 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape
Texas Instruments Standard clock osciliatoriai Low-power low-jitte r bulk-acoustic-wav
3 000Tikėtina 2026-10-15
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators VSON-4 25 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.9 mm (0.035 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard clock osciliatoriai Low-power low-jitte r bulk-acoustic-wav
3 000Tikėtina 2026-10-15
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators VSON-4 33.333 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard clock osciliatoriai Low-power low-jitte r bulk-acoustic-wav
6 000Tikėtina 2027-08-23
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators VSON-4 40 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
Texas Instruments Standard clock osciliatoriai Low-jitter high-per formance bulk-acous
8 957Pagal užsakymą
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators VSON-4 25 MHz 25 PPM 2 pF 2.37 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 1 mm (0.039 in) LMK6C Reel, Cut Tape, MouseReel
Texas Instruments Standard clock osciliatoriai Low-jitter high-per formance bulk-acous
2 790Tikėtina 2026-10-09
Min.: 1
Daugkart.: 1
: 3 000

Standard Oscillators VSON-4 50 MHz 25 PPM 30 pF 2.37 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) LMK6C Reel, Cut Tape, MouseReel
Texas Instruments Standard clock osciliatoriai Low-jitter high-per formance bulk-acous
3 000Tikėtina 2026-10-05
Min.: 1
Daugkart.: 1
Maks.: 1 001
: 3 000

Standard Oscillators VSON-6 100 MHz 25 PPM 2.2 pF 1.7 V 3.5 V HCSL SMD/SMT - 40 C + 85 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 1 mm (0.039 in) LMK6H Reel, Cut Tape
Texas Instruments Standard clock osciliatoriai 156.25-MHz LVPECL +/ -25 ppm high-perf A
248Tikėtina 2026-11-30
Min.: 1
Daugkart.: 1
: 250

Standard Oscillators QFM-6 156.25 MHz 25 PPM 2 pF 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) LMK62E056M Reel, Cut Tape, MouseReel
Microchip Technology M55310/16-B41A40M000000
Microchip Technology Standard clock osciliatoriai
15Pagal užsakymą
Min.: 1
Daugkart.: 1
Standard Oscillators
Microchip Technology Standard clock osciliatoriai MEMS OSC, AUTO, LVCMOS, 1.8432MHz, 50PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm Ne Sandėlyje Esančių Prekių Pristatymo Laikas 8 Savaičių
Min.: 1 000
Daugkart.: 1 000
: 1 000

Standard Oscillators CDFN-4 1.8432 MHz 50 PPM 15 pF 1.7 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel
Microchip Technology Standard clock osciliatoriai MEMS OSC, AUTO, LVCMOS, 0.032768MHz, 20ppm, 1.8-3.3V, -40 to 125C, 2.0x1.6mm Ne Sandėlyje Esančių Prekių Pristatymo Laikas 12 Savaičių
Min.: 1 000
Daugkart.: 1 000
: 1 000

VFLGA-4 32.7 kHz 20 PPM 1.71 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.89 mm (0.035 in) Reel
Microchip Technology Standard clock osciliatoriai MEMS OSC, AUTO, LVCMOS, 16.384MHz, 20ppm, 1.8-3.3V, -40 to 125C, 7.0x5.0mm Ne Sandėlyje Esančių Prekių Pristatymo Laikas 12 Savaičių
Min.: 1
Daugkart.: 1

VDFN-4 16.384 MHz 20 PPM 10 pF 1.71 V 3.63 V SMD/SMT - 40 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) Tube
Microchip Technology Standard clock osciliatoriai MEMS OSC, AUTO, LVCMOS, 25MHz, 20ppm, 1.8-3.3V, -40 to 125C, 7.0x5.0mm Ne Sandėlyje Esančių Prekių Pristatymo Laikas 12 Savaičių
Min.: 1
Daugkart.: 1

VDFN-4 25 MHz 20 PPM 10 pF 1.71 V 3.63 V SMD/SMT - 40 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) Tube
Microchip Technology Standard clock osciliatoriai MEMS OSC, AUTO, LVCMOS, 100MHz, 50PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm Ne Sandėlyje Esančių Prekių Pristatymo Laikas 12 Savaičių
Min.: 1
Daugkart.: 1

VDFN-4 100 MHz 50 PPM 10 pF 1.71 V 3.63 V SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) Tube