Standard Clock Oscillators

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-10 PPM -40/+125C AEC-Q200 1 364In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 32.768 kHz 10 PPM 15 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) AEC-Q200 OV-7604-C7 Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+85C 3 865In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 32.768 kHz 20 PPM 15 pF 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) OM-7605-C8 Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768kHz 20ppm 1.6-5.5V 205In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2 mm x 1.2 mm 32.768 kHz 20 PPM 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) OM-7605-C8 Cut Tape
Micro Crystal Standard Clock Oscillators 100.0 kHz +/-20 PPM -40/+85C 9 679In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 100 kHz 20 PPM 15 pF 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.85 mm (0.033 in) 0V-0100-C8 Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+85C 9 362In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 32.768 kHz 20 PPM 15 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) OV-7604-C7 Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+125C AEC-Q200 1 068In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 32.768 kHz 20 PPM 15 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) AEC-Q200 OV-7604-C7 Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM I2C -40/+85C 4 232In Stock
8 000Expected 9/11/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 32.768 kHz 20 PPM 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 0.7 mm (0.028 in) OM-7604-C7 Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 134In Stock
1 000Expected 11/13/2026
Min.: 1
Mult.: 1
Standard Oscillators 1.2 V 5.5 V
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+125C
2 980Expected 8/28/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 32.768 kHz 20 PPM 15 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) OV-7604-C7 Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators
1 625Expected 12/11/2026
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators Reel, Cut Tape
Micro Crystal Standard Clock Oscillators Automotive Grade XTAL OSC XO 32.7680KHZ SMD -40 to +125
1 000Expected 1/26/2027
Min.: 1
Mult.: 1
: 1 000

32.768 kHz 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 1.6 mm (0.063 in) 1 mm (0.039 in) 0.6 mm (0.024 in) OM-7605-C9 Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators
8 000On Order
Min.: 1
Mult.: 1

Standard Oscillators
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+85C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 32.768 kHz 15 pF 1.2 V 5.5 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) OV-7604-C7 Reel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-10 PPM -40/+85C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 32.768 kHz 15 pF 1.2 V 5.5 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) OV-7604-C7 Reel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+125C Non-Stocked
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 32.768 kHz 1.2 V 5.5 V SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) OM-7604-C7 Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators Non-Stocked
Min.: 1
Mult.: 1
Standard Oscillators 1.2 V 5.5 V
Micro Crystal OV-7605-C8-32.768kHz-20PPM-TA-QC
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+85C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 32.768 kHz 15 pF 1.2 V 5.5 V SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.85 mm (0.033 in) OV-7605-C8 Reel