ECS Standard Clock Oscillators

Results: 3 536
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS Standard Clock Oscillators 2.5V 100MHz SMD CLOCK 1 037In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 100 MHz 50 PPM 30 pF HCMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3518/3525 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 18.432MHz 5Volts -40C +85C 1 136In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 14 mm x 8.65 mm 18.4 MHz 200 PPM 50 pF 4.5 V 5.5 V SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.7 mm (0.185 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators DIP-14 5V 64MHz 923In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 64 MHz 100 PPM 5 V 5 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators 14.7456MHZ 3.3Volt 100 ppm -55C +125C 1 517In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 14.7456 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2033,OSC XO 40.000MHZ HCMOS SMD,3.3V, 50ppm,-40 C 85 C,13mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 978In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 40 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2532HS,OSC XO 25.000MHZ CMOS SMD,3.3V, 10ppm,-40 C 85 C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) 698In Stock
Min.: 1
Mult.: 1
: 500

Standard Oscillators 25 MHz 10 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 2532HS Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4.000 MHz, Multi-Volt, 1.6 3.6 V, 50ppm, -40 +85 C, 4-SMD, 3.2 x 2.5 mm, RoHS 5 245In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 4 MHz 50 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12.000 MHz, Multi-Volt, 1.6 3.6 V, 50ppm, -40 +85 C, 4-SMD, 3.2 x 2.5 mm, RoHS 15 578In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 50 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12.000 MHz, Multi-Volt, 1.6 3.6 V, 25ppm, -40 +85 C, 4-SMD, 3.2 x 2.5 mm, RoHS 3 689In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 25 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz 5.0V 5 X 7mm -55 to 125C 1 200In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 8 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 5V 100MHz EXTENDED TEMP 2 786In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-BN Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16MHz 3.3V 5 X 7mm -55 to 125C 5 539In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 16 MHz 40 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.8432MHz 5.0Volts 200ppm -40C +85C 690In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 14 mm x 9.8 mm 1.8432 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2532HS,OSC XO 27.000MHZ CMOS SMD,3.3V, 10ppm,-40 C 85 C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) 503In Stock
Min.: 1
Mult.: 1
: 500

Standard Oscillators 27 MHz 10 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 2532HS Reel, Cut Tape
ECS Standard Clock Oscillators 3.3V 100MHz SMD CLOCK 900In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 100 MHz 50 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3961/3963 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz 5Volts -40C +85C 1 806In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 14 mm x 8.65 mm 48 MHz 200 PPM 50 pF 4.5 V 5.5 V SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.7 mm (0.185 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 125.000 MHZ Low Jitter LVDS Oscillator 7 x 5 mm +/-25 ppm -40 +85 C RoHS 451In Stock
Min.: 1
Mult.: 1
: 500

Standard Oscillators 7 mm x 5 mm 125 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.5 mm (0.059 in) ECX2-LMV Reel, Cut Tape
ECS Standard Clock Oscillators DIP-8 5V 20MHz 1 383In Stock
Min.: 1
Mult.: 1

Standard Oscillators 20 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2100X Tube
ECS Standard Clock Oscillators OSC XO 4.9152MHZ HCMOS TTL PC ECS-2200 XO (Standard) 4.9152MHz Enable/Disable HCMOS, TTL 5V 50ppm 0 C 70 C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 1 215In Stock
80Expected 9/1/2026
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 4.9152 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200 Tube
ECS Standard Clock Oscillators OSC XO 10.000MHZ TTL PC PIN 10MHz - TTL 5V 100ppm 0 C 70 C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 772In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 10 MHz 100 PPM 5 V 5 V TTL SMD/SMT 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 24.000MHZ TTL PC PIN ECS-2200 XO (Standard) 24MHz Enable/Disable HCMOS, TTL 5V 50ppm 0 C 70 C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 829In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 24 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200 Tube
ECS Standard Clock Oscillators OSC XO 50.000MHZ TTL PC PIN 50MHz - TTL 5V 100ppm 0 C 70 C 70mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 794In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 50 MHz 100 PPM 5 V 5 V TTL SMD/SMT 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Tube
ECS Standard Clock Oscillators OSC XO 1.8432MHZ TTL PC PIN 1.8432MHz - TTL 5V 100ppm 0 C 70 C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 710In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 1.8432 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 1.2288MHZ HCMOS TTL 786In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators HCMOS, TTL ECS-2100 Tube
ECS Standard Clock Oscillators OSC XO 8.000MHZ HCMOS TTL PC PIN ECS-2200 XO (Standard) 8MHz Enable/Disable HCMOS, TTL 5V 50ppm 0 C 70 C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 781In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 13.2 mm x 13.2 mm 8 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) ECS-2200 Tube