ECS Standard Clock Oscillators

Results: 4 433
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS Standard Clock Oscillators 8.000 MHZ 3.3 VOLT SMD 50PPM-40+85 45/55 7050 T&R OSC 1 549In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 8 MHz 50 PPM 15 pF 3 V 3.6 V SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8.000 MHz Multi-Volt 1.6 - 3.6V 25 ppm -20 - +70C 4-SMD 2.5x2.0mm Low Current RoHS 1 425In Stock
Min.: 1
Mult.: 1
: 1 000

2.5 mm x 2 mm 8 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.8432 MHz Multi-Volt 1.6 - 3.6V 25 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 1 995In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 1.88432 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2018,OSC XO 8.000MHZ HCMOS SMD,1.8V,50ppm,-40C - 85C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 962In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 8 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz 1.8V 50ppm -40C +85C 2 925In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2018,OSC XO 30.000MHZ HCMOS SMD,1.8V,50ppm,-40C - 85C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 905In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 30 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.579545MHZ 3.3Volt 100 ppm -55C +125C 1 032In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 2.5 mm x 2 mm 3.579545 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16.000 MHz Multi-Volt 1.6 3.6 V +/-20ppm -40 85C 4-SMD 2.5 x 2.0 mm RoHS 4 044In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 16 MHz 20 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16.000 MHz, Multi-Volt, 1.6 - 3.6 V, 25ppm, -40 - +85C, 4-SMD, 3.2 x 2.5 mm, RoHS 2 950In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 16 MHz 25 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz HCMOS AEC-Q200 3.3V 1 920In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 30 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 ECS-3225Q Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 5V 3.579545MHz EXTENDED TEMP 1 545In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 3.579545 MHz 50 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-BN Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz 3.3V 5 X 7mm -55 to 125C 3 235In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 8 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 80MHz 3.3V 50ppm -10C +70C 951In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 7 mm x 5 mm 80 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.6 mm (0.063 in) ECS-3953M Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 156.250 MHZ Low Jitter LVDS Oscillator 7 x 5 mm +/-25 ppm -40-+85C RoHS 1 145In Stock
Min.: 1
Mult.: 1
: 500

Standard Oscillators 7 mm x 5 mm 156.25 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.5 mm (0.059 in) ECX2-LMV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-100X,OSC XO 2.000MHZ TTL PC PIN,5V,100ppm,0C - 70C,15mA,Through Hole,0.821" L x 0.520" W (20.86mm x 13.20mm),0.200" (5.08mm) 3 005In Stock
Min.: 1
Mult.: 1
Standard Oscillators 2 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators 6MHz 3.3V 2.0 X 2.5mm 981In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 6 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.00MHz, 3.3V, 2.5x2.0mm SMD OSC, +/-50PPM, -40C to +85C 8 543In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators SMD-4 24 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS-2033 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2532HS,OSC XO 24.000MHZ CMOS SMD,3.3V,10ppm,-40C - 85C,10mA,Surface Mount,0.126" L x 0.098" W (3.20mm x 2.50mm),0.039" (1.00mm) 951In Stock
Min.: 1
Mult.: 1
: 500

Standard Oscillators 24 MHz 10 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 2532HS Reel, Cut Tape
ECS Standard Clock Oscillators 3.3V 125MHz SMD CLOCK 834In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 5 mm x 3.2 mm 125 MHz 50 PPM 15 pF HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 1.1 mm (0.043 in) ECS-3961/3963 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4.096MHz 5Volts -40C +85C 989In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 14 mm x 8.65 mm 4.1 MHz 200 PPM 50 pF 4.5 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 8.65 mm (0.341 in) 4.06 mm (0.16 in) ECS-8FX Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators DIP-14 5V 1.2288MHz 892In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 1.2288 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators 25.000 MHz Multi-Volt 1.6 - 3.6V 25 ppm -20 - +70C 4-SMD 2.5x2.0mm Low Current RoHS 1 663In Stock
Min.: 1
Mult.: 1
: 1 000

2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000MHz, Standby, CMOS, Multi-Volt, 1.6 - 3.6 V, 25ppm, -40 - 85C, 4-SMD, 2.0 x 1.6mm, RoHS, 7.0mA 12 861In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 25 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) ECS-2016MV Reel, Cut Tape
ECS Standard Clock Oscillators ECS-2018,OSC XO 50.000MHZ HCMOS SMD,1.8V,50ppm,-40C - 85C,3.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 654In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 50 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2018 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 125.000 MHz Multi-Volt 1.6 3.6 V +/-50ppm -40 85C 4-SMD 2.5 x 2.0 mm RoHS 2 386In Stock
Min.: 1
Mult.: 1
: 3 000

Standard Oscillators 2.5 mm x 2 mm 125 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MV Reel, Cut Tape, MouseReel